PLC I/O Modules

PLC I/O modules are one of the three core components that operate a programmable logic controller. I/O refers to input/output. PLC I/O modules act as messengers between a processor and an I/O device.

How do PLC I/O modules work?

PLC I/O modules assist the data exchange between an external device and computer memory. Their main job is to process communication to the PLC and accept commands sent from a processor. They can also detect errors, run status reports and co-ordinate a timely flow of data.

Types of PLC I/O modules

The type of PLC I/O modules used by a programmable logic controller depends on the type of input device. These are categorised as input or output types. Some PLCs respond to digital inputs and outputs, whereas others respond to analog signals. Digital inputs are either on or off, and analog signals process conditions as voltage. Other types include discrete, speciality and communication modules. Smaller PLCs are usually designed with fixed I/O points.


...
Lees meer Lees minder

Filters

21 - 40 van 829 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Number of Inputs Number of Outputs Input Type Output Type For Use With Number of I/O Interface Voltage Category Output Current Module Type Length Width Depth
RS-stocknr. 787-7942
Fabrikantnummer6ES7221-1BF32-0XB0
FabrikantSiemens
€ 104,00
Each
Aantal stuks
SM 1221 8 - Digital Digital SIMATIC S7-1200 Series - - 24 V dc - - 100mm 45mm 75mm
RS-stocknr. 662-3678
Fabrikantnummer6ES7151-3AA23-0AB0
FabrikantSiemens
€ 273,00
Each
Aantal stuks
ET200S - - - - ET200S Series - - 24 V dc - Interface Module 119.5mm 60mm 75mm
RS-stocknr. 667-9236
Fabrikantnummer750-430
FabrikantWago
€ 60,01
Each
Aantal stuks
I/O SYSTEM 750 8 (Channel) - Digital - 750 Series - - 24 V dc - Input Module 100mm 12mm 64mm
RS-stocknr. 888-7940
FabrikantnummerG4ODC5
FabrikantOpto 22
€ 16,54
Each
Aantal stuks
G4 - - DC Digital Digital DC Voltage - - - 5 → 60 V dc 3 A Digital DC Output 48.8mm 12.2mm 41.1mm
RS-stocknr. 746-6621
Fabrikantnummer6ES7331-7KB02-0AB0
FabrikantSiemens
€ 223,96
Each
Aantal stuks
- 2 - Analogue - SIMATIC S7-300 Series - - - - Input 125mm 40mm 120mm
RS-stocknr. 612-9078
Fabrikantnummer6ES7331-7HF01-0AB0
FabrikantSiemens
€ 782,08
Each
Aantal stuks
SIMATIC S7-300 Series 8 - Analogue - SIMATIC S7-300 Series 8 - 24 V dc - - 125mm 40mm 120mm
RS-stocknr. 735-2910
Fabrikantnummer6GK7243-5DX30-0XE0
FabrikantSiemens
€ 420,00
Each
Aantal stuks
S7-1200 - - - - S7-1200 Series - - - - - 100mm 30mm 75mm
RS-stocknr. 623-7753
FabrikantnummerVAA-4E2A-G1-ZE/P-S
FabrikantPepperl + Fuchs
€ 317,79
Each
Aantal stuks
- 4 2 - - - 6 - 26.5 → 31.6 V - - 102mm 45mm 60mm
RS-stocknr. 453-2624
Fabrikantnummer6ES7322-1BL00-0AA0
FabrikantSiemens
€ 504,00
Each
Aantal stuks
SIMATIC S7-300 Series - 32 - Digital S7-300 Series 32 - 20.4 → 28.8 V dc 500 mA - 125mm 40mm 120mm
RS-stocknr. 662-3494
Fabrikantnummer6ES7132-4BD02-0AA0
FabrikantSiemens
€ 37,00
Each
Aantal stuks
SIMATIC ET 200S - 4 - Digital SIMATIC ET 200S Series 4 - 24 V dc 500 mA - 81mm 15mm 52mm
RS-stocknr. 787-7986
Fabrikantnummer6ES7234-4HE32-0XB0
FabrikantSiemens
€ 311,00
Each
Aantal stuks
SM 1234 4 2 Analogue Analogue SIMATIC S7-1200 Series 6 - 24 V dc 0 → 20 mA - 100mm 45mm 75mm
RS-stocknr. 746-5779
Fabrikantnummer6ES7222-1AD30-0XB0
FabrikantSiemens
€ 60,90
Each
Aantal stuks
6ES7 Series - 4 - Digital, Transistor S7-1200 Series 4 - 5 V dc 50 mA - 62mm 38mm 21mm
RS-stocknr. 508-3959
Fabrikantnummer750600
FabrikantWago
€ 14,33
Each
Aantal stuks
I/O SYSTEM 750 - - - - 750 Series - - - - End Module 100mm 12mm 64mm
RS-stocknr. 705-4925
FabrikantnummerFX3U-4AD
FabrikantMitsubishi
€ 339,30
Each
Aantal stuks
MELSEC FX 4 - Analogue - MELSEC FX Series 4 - 5 V dc, 24 V dc - - 90mm 55mm 87mm
RS-stocknr. 787-7970
Fabrikantnummer6ES7231-4HF32-0XB0
FabrikantSiemens
€ 347,00
Each
Aantal stuks
SM 1231 8 - Analogue Analogue SIMATIC S7-1200 Series - - 24 V dc - - 100mm 45mm 75mm
RS-stocknr. 443-0146
FabrikantnummerEASY819-DC-RC
FabrikantEaton
€ 247,29
Each
Aantal stuks
Easy 800 Series 12 6 Digital Relay Easy 800 Series, Easy 819 18 - 20.4 → 28.8 V dc - - 90mm 107.5mm 72mm
RS-stocknr. 662-3491
Fabrikantnummer6ES7132-4BD32-0AA0
FabrikantSiemens
€ 71,60
Each
Aantal stuks
SIMATIC ET 200S - 4 - Digital SIMATIC ET 200S Series 4 - 24 V dc 2 A - 81mm 15mm 52mm
RS-stocknr. 735-2884
Fabrikantnummer6ES7231-4HA30-0XB0
FabrikantSiemens
€ 60,90
Each
Aantal stuks
SIMATIC S7-1200 1 - Analogue, Differential - SIMATIC S7-1200 Series 1 - 5 V dc - - 62mm 38mm 21mm
RS-stocknr. 787-7977
Fabrikantnummer6ES7232-4HD32-0XB0
FabrikantSiemens
€ 360,00
Each
Aantal stuks
SM 1232 - 4 Analogue Analogue SIMATIC S7-1200 Series - - 24 V dc 0 → 20 mA - 100mm 45mm 75mm
RS-stocknr. 510-9196
Fabrikantnummer701550(3041/3046)/2 (Relais (Wechsler))
FabrikantJumo
€ 32,62
Each
Aantal stuks
- - 1 - Relay 703041 Series, 703042 Series, 703043 Series, 703044 Series - - - - Relay Output - - -
Related Products
The Easy 800 intelligent relays offer a wide ...
Description:
The Easy 800 intelligent relays offer a wide set of features and much greater functionality than the standard intelligent relay. Networking capability enables systems up to 300 I/O to be controlled using distributed intelligence architecture. For short runs this is ...
The Siemens industrial Ethernet switch of the SCALANCE ...
Description:
The Siemens industrial Ethernet switch of the SCALANCE line provides a cost-effective solution for setting up a small star or line topologies with switching functionality in machinery or plant components. The enclosure is designed and optimised for space-saving installation in ...
Unmanaged Industrial Media ConverterDesign of Ethernet networks with ...
Description:
Unmanaged Industrial Media ConverterDesign of Ethernet networks with 10/100Mbit/sLine, star and ring structureRange up to 26,000 mX101-1: Multimode InterfaceX101-1LD: Single-mode interfaceSubscriber or network connections electrical or optical depending on the device port characteristicsRedundant voltage ...
Digital input and outputs for the ET 200SConnect ...
Description:
Digital input and outputs for the ET 200SConnect to terminal modules TM-E with automatic encryptionHigh-spec version for increased system availability, additional functionality and extensive diagnosticsModule exchange during operation subject to voltage (hot swapping).