PLC I/O Modules

pPLC I/O modules are one of the three core components that operate a programmable logic controller. I/O refers to input/output. PLC I/O modules act as messengers between a processor and an I/O device./pph2How do PLC I/O modules work?/h2/ppPLC I/O modules assist the data exchange between an external device and computer memory. Their main job is to process communication to the a href="/web/c/automation-control-gear/plcs-hmi-data-acquisition/plc-cpus/" target="_self"PLC/a and accept commands sent from a processor. They can also detect errors, run status reports and co-ordinate a timely flow of data./pph2Types of PLC I/O modules/h2/ppThe type of PLC I/O modules used by a programmable logic controller depends on the type of input device. These are categorised as input or output types. Some PLCs respond to digital inputs and outputs, whereas others respond to analog signals. Digital inputs are either on or off, and analog signals process conditions as voltage. Other types include discrete, speciality and communication modules. Smaller PLCs are usually designed with fixed I/O points./p

...
Lees meer Lees minder

Filters

41 - 60 van 828 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Number of Inputs Number of Outputs Input Type Output Type For Use With Number of I/O Interface Voltage Category Output Current Module Type Length Width Depth
RS-stocknr. 787-7977
Fabrikantnummer6ES7232-4HD32-0XB0
FabrikantSiemens
€ 329,00
Each
Aantal stuks
SM 1232 - 4 Analogue Analogue SIMATIC S7-1200 Series - - 24 V dc 0 → 20 mA - 100mm 45mm 75mm
RS-stocknr. 787-7955
Fabrikantnummer6ES7222-1HH32-0XB0
FabrikantSiemens
€ 151,20
Each
Aantal stuks
SM 1222 - 16 Digital Digital SIMATIC S7-1200 Series - - 24 V dc 2 A - 100mm 45mm 75mm
RS-stocknr. 787-7949
Fabrikantnummer6ES7222-1BF32-0XB0
FabrikantSiemens
€ 95,00
Each
Aantal stuks
SM 1222 - 8 Digital Digital SIMATIC S7-1200 Series - - 24 V dc 500 mA - 100mm 45mm 75mm
RS-stocknr. 751-1295
Fabrikantnummer1763-L16DWD
FabrikantAllen Bradley
€ 368,00
Each
Aantal stuks
MicroLogix 1100 6 6 Analogue Relay MicroLogix 1100 Series 6 Ethernet 12 → 24 V dc - - - - -
RS-stocknr. 714-0095
Fabrikantnummer1766-L32BWA
FabrikantAllen Bradley
€ 486,00
Each
Aantal stuks
1766 20 12 Digital Relay MicroLogix 1400 Series 32 Ethernet - - - 87mm 180mm 90mm
RS-stocknr. 662-3520
Fabrikantnummer6ES7193-4CA20-0AA0
FabrikantSiemens
€ 39,30
Each
Aantal stuks
ET200S - - - - ET200S Series - - - - Terminal Module - - -
RS-stocknr. 453-2630
Fabrikantnummer6ES7322-1HH01-0AA0
FabrikantSiemens
€ 314,00
Each
Aantal stuks
SIMATIC S7-300 Series - 16 - Digital, Relay S7-300 Series - - 24 V dc, 24 → 240 V ac 2 A - 125mm 40mm 120mm
RS-stocknr. 705-4887
FabrikantnummerFX3G-2AD-BD
FabrikantMitsubishi
€ 195,00
Each
Aantal stuks
MELSEC FX1N, MELSEC FX1S, MELSEC FX2N, MELSEC FX2NC, MELSEC FX3G, MELSEC FX3U, MELSEC FX3UC 2 - Analogue - MELSEC FX3G Series 2 - 0 → 10 V dc 4 → 20 mA - - - -
RS-stocknr. 667-9223
Fabrikantnummer750-404
FabrikantWago
€ 217,24
Each
Aantal stuks
750 1 2 Current Digital 750 Series 1/2 - 24 V dc 500 mA - - 12mm -
RS-stocknr. 787-7945
Fabrikantnummer6ES7221-1BH32-0XB0
FabrikantSiemens
€ 151,20
Each
Aantal stuks
SM 1221 16 - Digital - SIMATIC S7-1200 Series - - 24 V dc - - 100mm 45mm 75mm
RS-stocknr. 810-4141
Fabrikantnummer6ES7231-5PF32-0XB0
FabrikantSiemens
€ 440,00
Each
Aantal stuks
SM 1231 8 - Analogue - CPU 1211, CPU 1212, CPU 1214 8 - 24 V dc - - 100mm 70mm 75mm
RS-stocknr. 608-5956
FabrikantnummerABE7H16R31
€ 140,20
Each
Aantal stuks
- - - - - - - - 19 → 30 V dc 0.5 (Per Channel) A, 1.8 (Per Common) A Passive Discrete I/O Sub-Base - 125mm -
RS-stocknr. 510-4494
FabrikantnummerCJ1WOC211SL
FabrikantOmron
€ 259,90
Each
Aantal stuks
CJ2 - 16 - Digital, Relay CJ2 Series - - 24 V dc, 250 V ac 2 A - 90mm 31mm 89mm
RS-stocknr. 478-9836
FabrikantnummerMFD-80
FabrikantEaton
€ 100,75
Each
Aantal stuks
- - - - - MFD Series - - - - - 86.5mm 86.5mm 21.5mm
RS-stocknr. 674-1971
FabrikantnummerTM2DRA8RT
€ 137,43
Each
Aantal stuks
Modicon M238, Twido Series - 8 - Digital Modicon M238, Twido Series - - 24 V dc - Output Module 90mm 24mm 70mm
RS-stocknr. 735-2901
Fabrikantnummer6GK7242-5DX30-0XE0
FabrikantSiemens
€ 260,06
Each
Aantal stuks
S7-1200 - - - - S7-1200 Series - - - - - - - -
RS-stocknr. 667-9242
Fabrikantnummer750-459
FabrikantWago
€ 180,03
Each
Aantal stuks
I/O SYSTEM 750 4 (Channel) - Analogue - 750 Series - - 0 → 10 V - Input Module 100mm 12mm 64mm
RS-stocknr. 539-0768
FabrikantnummerFX3U-4AD-PT-ADP
FabrikantMitsubishi
€ 387,40
Each
Aantal stuks
MELSEC FX 4 (PT100) - Analogue Relay, Transistor MELSEC FX Series 4 - 5 → 24 V dc - - 90mm 17.6mm 89.5mm
RS-stocknr. 662-3167
Fabrikantnummer6ES7131-4BD01-0AA0
FabrikantSiemens
€ 27,40
Each
Aantal stuks
SIMATIC ET 200S 4 - Digital - SIMATIC ET 200S Series 4 - 24 V dc - - 81mm 15mm 52mm
RS-stocknr. 901-0817
Fabrikantnummer2903806
FabrikantPhoenix Contact
€ 443,71
Each
Aantal stuks
TC MOBILE I/O X200 AC 4 4 Digital Relay PSI Modem SMS Relay 8 - 125 V dc, 250 V ac 5 A Digital 71.6mm 62.2mm 89.7mm
Related Products
The Easy 800 intelligent relays offer a wide ...
Description:
The Easy 800 intelligent relays offer a wide set of features and much greater functionality than the standard intelligent relay. Networking capability enables systems up to 300 I/O to be controlled using distributed intelligence architecture. For short runs this is ...
The Siemens industrial Ethernet switch of the SCALANCE ...
Description:
The Siemens industrial Ethernet switch of the SCALANCE line provides a cost-effective solution for setting up a small star or line topologies with switching functionality in machinery or plant components. The enclosure is designed and optimised for space-saving installation in ...
Unmanaged Industrial Media ConverterDesign of Ethernet networks with ...
Description:
Unmanaged Industrial Media ConverterDesign of Ethernet networks with 10/100Mbit/sLine, star and ring structureRange up to 26,000 mX101-1: Multimode InterfaceX101-1LD: Single-mode interfaceSubscriber or network connections electrical or optical depending on the device port characteristicsRedundant voltage ...
Digital input and outputs for the ET 200SConnect ...
Description:
Digital input and outputs for the ET 200SConnect to terminal modules TM-E with automatic encryptionHigh-spec version for increased system availability, additional functionality and extensive diagnosticsModule exchange during operation subject to voltage (hot swapping).