PLC I/O Modules

PLC I/O modules are one of the three core components that operate a programmable logic controller. I/O refers to input/output. PLC I/O modules act as messengers between a processor and an I/O device.

How do PLC I/O modules work?

PLC I/O modules assist the data exchange between an external device and computer memory. Their main job is to process communication to the PLC and accept commands sent from a processor. They can also detect errors, run status reports and co-ordinate a timely flow of data.

Types of PLC I/O modules

The type of PLC I/O modules used by a programmable logic controller depends on the type of input device. These are categorised as input or output types. Some PLCs respond to digital inputs and outputs, whereas others respond to analog signals. Digital inputs are either on or off, and analog signals process conditions as voltage. Other types include discrete, speciality and communication modules. Smaller PLCs are usually designed with fixed I/O points.


...
Lees meer Lees minder

Filters

61 - 80 van 828 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Number of Inputs Number of Outputs Input Type Output Type For Use With Number of I/O Interface Voltage Category Output Current Module Type Length Width Depth
RS-stocknr. 510-1710
FabrikantnummerCJ1W-AD041
FabrikantOmron
€ 440,50
Each
Aantal stuks
SYSMAC CJ Series, SYSMAC CP1H, SYSMAC CP1L 4 - Analogue - SYSMAC CJ Series, SYSMAC CP1H Series, SYSMAC CP1L Series 4 - -10 → 10 V, 0 → 10 V, 0 → 5 V, 1 → 5 V - - 90mm 31mm 65mm
RS-stocknr. 662-3167
Fabrikantnummer6ES7131-4BD01-0AA0
FabrikantSiemens
€ 27,40
Each
Aantal stuks
SIMATIC ET 200S 4 - Digital - SIMATIC ET 200S Series 4 - 24 V dc - - 81mm 15mm 52mm
RS-stocknr. 787-7973
Fabrikantnummer6ES7232-4HB32-0XB0
FabrikantSiemens
€ 207,00
Each
Aantal stuks
SM 1232 - 2 - Analogue SIMATIC S7-1200 Series - - 24 V dc 0 → 20 mA - 100mm 45mm 75mm
RS-stocknr. 735-2901
Fabrikantnummer6GK7242-5DX30-0XE0
FabrikantSiemens
€ 260,06
Each
Aantal stuks
S7-1200 - - - - S7-1200 Series - - - - - - - -
RS-stocknr. 508-3921
Fabrikantnummer750455
FabrikantWago
€ 236,51
Each
Aantal stuks
I/O SYSTEM 750 4 (Channel) - Analogue - 750 Series - - - - Input Module 100mm 12mm 64mm
RS-stocknr. 735-2890
Fabrikantnummer6ES7231-5QA30-0XB0
FabrikantSiemens
€ 84,10
Each
Aantal stuks
SIMATIC S7-1200 1 - Analogue - SIMATIC S7-1200 Series 1 - 5 V dc - - 62mm 38mm 21mm
RS-stocknr. 405-6209
Fabrikantnummer4825 0093
FabrikantSocomec
€ 173,89
Each
Aantal stuks
- - 4 - Analogue - - - - - - - - -
RS-stocknr. 667-9245
Fabrikantnummer750-469/003-000
FabrikantWago
€ 248,03
Each
Aantal stuks
I/O SYSTEM 750 2 (Channel) - Analogue - 750 Series - - - - Input Module 100mm 12mm 64mm
RS-stocknr. 787-7951
Fabrikantnummer6ES7222-1HF32-0XB0
FabrikantSiemens
€ 95,00
Each
Aantal stuks
SM 1222 - 8 Digital Digital SIMATIC S7-1200 Series - - 24 V dc 2 A - 100mm 45mm 75mm
RS-stocknr. 806-6941
FabrikantnummerTM3DI32K
€ 209,00
Each
Aantal stuks
TM3 Series 32 - - - Modicon M221, Modicon M241, Modicon M251 - - 24 V - - 90mm 30.2mm 70mm
RS-stocknr. 508-3915
Fabrikantnummer750513
FabrikantWago
€ 56,45
Each
Aantal stuks
I/O SYSTEM 750 - 2 (Channel) - Digital, Relay 750 Series - - 230 V dc - Output Module 100mm 12mm 64mm
RS-stocknr. 719-1945
Fabrikantnummer750-1405
FabrikantWago
€ 113,92
Each
Aantal stuks
I/O SYSTEM 750 16 (Channel) - Digital - 750 Series - - 24 V dc - Input Module 67mm 12mm 100mm
RS-stocknr. 478-9886
FabrikantnummerMFD-R16
FabrikantEaton
€ 103,55
Each
Aantal stuks
MFD-AC-CP8, MFD-CP10 12 4 (Relay) Digital Relay MFD-AC-CP8, MFD-CP10 - - 24 V dc - I/O Module 90mm 88.1mm 44mm
RS-stocknr. 710-6341
Fabrikantnummer2313643
FabrikantPhoenix Contact
€ 830,47
Each
Aantal stuks
PSI-MODEM-SHDSL/ETH - - - - - - - 28 V dc, 240 V ac - - 86mm 12.3mm 96mm
RS-stocknr. 508-3909
Fabrikantnummer750504
FabrikantWago
€ 41,25
Each
Aantal stuks
I/O SYSTEM 750 - 4 - Digital 750 Series - - 24 V dc - Output Module 100mm 12mm 64mm
RS-stocknr. 662-3637
Fabrikantnummer6ES7134-4GD00-0AB0
FabrikantSiemens
€ 234,00
Each
Aantal stuks
SIMATIC ET 200S 4 - Analogue - SIMATIC ET 200S Series 4 - 24 V dc - - 81mm 15mm 52mm
RS-stocknr. 810-4150
Fabrikantnummer6ES7231-5QF32-0XB0
FabrikantSiemens
€ 394,00
Each
Aantal stuks
SM 1231 8 - Analogue - CPU 1211, CPU 1212, CPU 1214 8 - 24 V dc - - 100mm 45mm 75mm
RS-stocknr. 787-7961
Fabrikantnummer6ES7223-1PL32-0XB0
FabrikantSiemens
€ 256,00
Each
Aantal stuks
SM 1223 16 16 Digital Relay SIMATIC S7-1200 Series 32 - 24 V dc 2 A - 100mm 70mm 75mm
RS-stocknr. 698-7596
Fabrikantnummer1762-L40BWA
FabrikantAllen Bradley
€ 481,00
Each
Aantal stuks
1762 Series 4 (Fast 24 V dc), 20 (Standard 24 V dc) 16 (Relay) Digital Relay MicroLogix 1200 Series 40 - - 1.5 (Break) A, 15 (Make) A - 87mm 160mm 90mm
RS-stocknr. 512-5930
FabrikantnummerCJ1W-SCU41
FabrikantOmron
€ 609,00
Each
Aantal stuks
CJ Series - - - - CJ Series - - - - - - - -
Related Products
The SIMATIC IOT2000 IO Arduino based shield module ...
Description:
The SIMATIC IOT2000 IO Arduino based shield module from Siemens enables local IO connectivity for IOT gateway. The IOT2000 IO module with its digital and analogue IO’s is designed to connecting directly local sensors and triggering uncritical processes. The IOT2000 ...
The connected device may directly communicate over the ...
Description:
The connected device may directly communicate over the fieldbus coupler with the control unit. The active communication channel works independently of the higher-level fieldbus system and allows full duplex operation up to 19200 baud. Remote I/O modular system for all ...
The device has 2 channels which can be ...
Description:
The device has 2 channels which can be parameterised as inputs or outputs by selecting the application ETS2 programUsing the colour-coded connecting cables, it is possible to connect conventional push buttons, potentialfree contacts or LEDsThe scanning voltage for the contacts ...
Interface module with integrated S7-CPU 314For high-performance control ...
Description:
Interface module with integrated S7-CPU 314For high-performance control solutions in ET 200SIncreases availability of installations and machinesPROFINET IO controller for up to 128 IO devicesPROFINET interface with integrated 3-port switchQuick, easy and universal programming of installation with modular ...