PLC Power Supplies

A programmable logic controller (PLC) is a specialised computer which has been adapted for the control of industrial processes such as robotic devices and assembly lines. PLC power supplies are components of PLCs that convert relatively high input source power into lower regulated voltages required for the internal circuitry in PLCs. 


How do PLC power supplies work?


The PLC power supply gets input power from an external line voltage, which is usually fed through a control relay and filter external to the PLC. The line voltage is stepped-down, filtered, rectified, regulated, status-monitored and voltage and current protected. Some PLC power supplies are embedded with switches for selecting a particular programming mode or protecting the memory.


The resulting low DC voltage output powers the PLCs various modules as well as the PLC's integral battery (which is used for memory back up). Should the input line voltage drop or the PLC power supply fail, the memory contents will not change thanks to the memory backup.


What are PLC power supplies used for?


PLC power supplies are essential components required to run a PLC.


...
Lees meer Lees minder

Filters

1 - 4 van 4 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series For Use With Line Voltage User Power Output Voltage Output Current Output Power Length Width Depth Minimum Operating Temperature Maximum Operating Temperature Dimensions
RS-stocknr. 746-6081
Fabrikantnummer3RX9503-0BA00
FabrikantSiemens
€ 440,63
Each
Aantal stuks
3RX950 AS-I Power Supply Unit 120 V ac, 230 → 500 V ac 30V dc 8 A - 125mm 120mm 125mm - - 125 x 120 x 125 mm
RS-stocknr. 614-0643
Fabrikantnummer6GK5791-1PS00-0AA6
FabrikantSiemens
€ 420,00
Each
Aantal stuks
PS791 SCALANCE 90 → 265 V ac 24V dc 420 mA 10W 125mm 60mm 130mm -20°C +60°C 125 x 60 x 130 mm
RS-stocknr. 746-6104
Fabrikantnummer3RX9501-0BA00
FabrikantSiemens
€ 248,00
Each
Aantal stuks
3RX950 AS-I Power Supply Unit 120 V ac, 230 V ac 30V dc 3 A - 125mm 50mm 125mm - - 125 x 50 x 125 mm
RS-stocknr. 746-6117
Fabrikantnummer3RX9502-0BA00
FabrikantSiemens
€ 321,00
Each
Aantal stuks
3RX950 AS-I Power Supply Unit 120 V ac, 230 V ac 30V dc 5 A - 125mm 70mm 125mm - - 125 x 70 x 125 mm