Touch-Screen HMI Displays

Touch screen HMI displays are panel-mounted devices with responsive touch screens for operator input. HMI means 'human-machine interface' and these appliances are intended to streamline the use of machinery. They display graphics and allow the easy selection of options, making them helpful in many industrial and commercial environments.

What are touch screen HMI displays used for?

Touch screen HMI displays aid control and visualisation in a wide range of applications. They have high-resolution displays, dynamic memory, LED backlighting and built-in ethernet to support a variety of networks. Their commercial uses include kiosks, information points, hospitality and air-traffic control. Their clear displays provide precision control over certain variables that can also be customised.

Choosing the right touch screen HMI displays

Touch screen HMI displays are available in a range of different screen sizes, resolutions and colours. They can be configured to support both landscape and portrait devices depending on their intended end use. When choosing the right touch screen, certain parameters should be considered, including processor speed, memory, port and processor type.


...
Lees meer Lees minder

Filters

1 - 20 van 32 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Product Range Display Type Display Size Display Resolution Display Colour Number of Ports Interface Port Type Processor Type Processor Speed Onboard Memory Backlighting Supply Voltage
RS-stocknr. 721-1474
FabrikantnummerHMISTU855
€ 520,04
Each
Aantal stuks
STU - TFT LCD 5.7 in 320 x 240pixels Colour 3 - COM1, USB 2.0 RISC ARM9 333MHz 16 (Application) MB, 128 (Back Up) kB Yes 24 V dc
RS-stocknr. 842-8147
FabrikantnummerHMIDT351
€ 469,16
Each
Aantal stuks
HMIDT Magelis GTU TFT 7 in 800 x 480pixels Colour 6 - Ethernet, Serial, USB CPU RISC 600MHz 256 MB, 512 kB - 12 → 24 V
RS-stocknr. 781-5884
FabrikantnummerHMIGTO3510
€ 1.133,01
Each
Aantal stuks
- Magelis GTO TFT 7 in 800 x 480pixels Colour 7 - COM1, 2 x COM2, 2 x Ethernet (RJ45), 2 x USB 2.0 RISC 333MHz 96 MB Yes 24 V dc
RS-stocknr. 887-4755
FabrikantnummerHMIGBPACSCU8NT
€ 630,24
Each
Aantal stuks
HMISCU Magelis SCU TFT 5.7 in 320 x 240pixels Colour 4 - Ethernet(RJ45), Serial Link, 2 x USB CPU RISC 333MHz 128 MB Yes 24 V dc
RS-stocknr. 781-5893
FabrikantnummerHMIGTO4310
€ 1.285,00
Each
Aantal stuks
- Magelis GTO TFT 7.5 in 640 x 480pixels Colour 7 - COM1, 2 x COM2, 2 x Ethernet (RJ45), 2 x USB 2.0 RISC 333MHz 96 MB Yes 24 V dc
RS-stocknr. 815-2503
FabrikantnummerHMIS85
€ 317,76
Each
Aantal stuks
HMIS Magelis SCU TFT 5.7 in 320 x 240pixels Colour - - - - - - Yes -
RS-stocknr. 842-8140
FabrikantnummerHMIDT542
€ 1.610,76
Each
Aantal stuks
HMIDT Magelis GTU TFT 10.4 in 800 x 600pixels Colour 6 - Ethernet, Serial, USB X86 1.3GHz 2 GB, 512 kB Yes 12 24 V
RS-stocknr. 842-8150
FabrikantnummerHMIDT732
€ 2.099,00
Each
Aantal stuks
HMIDT Magelis GTU TFT 15 in 1024 x 768pixels Colour 6 - Ethernet, Serial, USB X86 1.3GHz 2 GB, 512 kB Yes 12 24 V
RS-stocknr. 815-2499
FabrikantnummerHMIS65
€ 200,00
Each
Aantal stuks
HMIS Magelis SCU TFT 3.5 in 320 x 240pixels Colour - - - - - - Yes -
RS-stocknr. 781-5896
FabrikantnummerHMIGTO5310
€ 1.800,00
Each
Aantal stuks
- Magelis GTO TFT 10.4 in 640 x 480pixels Colour 7 - COM1, 2 x COM2, 2 x Ethernet (RJ45), 2 x USB 2.0 RISC 333MHz 96 MB Yes 24 V dc
RS-stocknr. 842-8144
FabrikantnummerHMIDT551
€ 1.035,00
Each
Aantal stuks
HMIDT Magelis GTU TFT 10 in 1280 x 800pixels Colour 6 - Ethernet, Serial, USB CPU RISC 600MHz 256 MB, 512 kB - 12 24 V
RS-stocknr. 815-2477
FabrikantnummerHMISCU8B5
€ 818,20
Each
Aantal stuks
HMISCU Magelis SCU TFT 5.7 in 320 x 240pixels Colour 4 - Ethernet(RJ45), Serial Link, 2 x USB CPU RISC 333MHz 128 MB Yes 24 V dc
RS-stocknr. 815-2468
FabrikantnummerHMISCU8A5
€ 717,20
Each
Aantal stuks
HMISCU Magelis SCU TFT 5.7 in 320 x 240pixels Colour 4 - Ethernet(RJ45), Serial Link, 2 x USB CPU RISC 333MHz 128 MB Yes 24 V dc
RS-stocknr. 815-2418
FabrikantnummerXBTGT2130
€ 1.454,64
Each
Aantal stuks
XBT GT Magelis XBTGT STN 5.7 in 320 x 240pixels Monochrome 2 - Ethernet(RJ45), USB CPU RISC 133MHz 16 MB Yes 24 V dc
RS-stocknr. 842-8156
FabrikantnummerHMIDT651
€ 1.402,29
Each
Aantal stuks
HMIDT Magelis GTU TFT 12 in 1280 x 800pixels Colour 6 - Ethernet, Serial, USB CPU RISC 600MHz 256 MB, 512 kB - 12 24 V
RS-stocknr. 781-5887
FabrikantnummerHMIGTO2310
€ 865,81
Each
Aantal stuks
- Magelis GTO TFT 5.7 in 320 x 240pixels Colour 7 - COM1, 2 x COM2, 2 x Ethernet (RJ45), 2 x USB 2.0 RISC 333MHz 96 MB Yes 24 V dc
RS-stocknr. 815-2465
FabrikantnummerHMISCU6B5
€ 719,52
Each
Aantal stuks
HMISCU Magelis SCU TFT 3.5 in 320 x 240pixels Colour 4 - Ethernet(RJ45), Serial Link, 2 x USB CPU RISC 333MHz 128 MB Yes 24 V dc
RS-stocknr. 711-0034
FabrikantnummerHMISTU655
€ 380,00
Each
Aantal stuks
STU - TFT LCD 3.5 in 320 x 240pixels Colour 3 - COM1, USB 2.0 RISC ARM9 333MHz 16 (Application) MB, 128 (Back Up) kB Yes 24 V dc
RS-stocknr. 815-2487
FabrikantnummerHMISBC
€ 575,70
Each
Aantal stuks
HMIS Magelis SCU - - - - 4 - Ethernet(RJ45), 1 x Serial Link, 2 x USB CPU RISC 333MHz 128 MB - 24 V dc
RS-stocknr. 815-2446
FabrikantnummerHMISTO511S
€ 226,15
Each
Aantal stuks
HMISTO Magelis STO & STU STN 3.4 in 200 x 80pixels Monochrome 2 - 2 x USB CPU RISC 333MHz 16 MB Yes 24 V dc