Touch-Screen HMI Displays

Touch screen HMI displays are panel-mounted devices with responsive touch screens for operator input. HMI means 'human-machine interface' and these appliances are intended to streamline the use of machinery. They display graphics and allow the easy selection of options, making them helpful in many industrial and commercial environments.

What are touch screen HMI displays used for?

Touch screen HMI displays aid control and visualisation in a wide range of applications. They have high-resolution displays, dynamic memory, LED backlighting and built-in ethernet to support a variety of networks. Their commercial uses include kiosks, information points, hospitality and air-traffic control. Their clear displays provide precision control over certain variables that can also be customised.

Choosing the right touch screen HMI displays

Touch screen HMI displays are available in a range of different screen sizes, resolutions and colours. They can be configured to support both landscape and portrait devices depending on their intended end use. When choosing the right touch screen, certain parameters should be considered, including processor speed, memory, port and processor type.


...
Lees meer Lees minder

Filters

81 - 100 van 231 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Product Range Display Type Display Size Display Resolution Display Colour Number of Ports Interface Port Type Processor Type Processor Speed Onboard Memory Backlighting Supply Voltage
RS-stocknr. 815-5385
FabrikantnummerAIG12GQ14D
FabrikantPanasonic
€ 429,00
Each
Aantal stuks
GT Programmable Display LCD 4.6 in 320 x 120pixels Monochrome 2 - COM, USB - - 27.5 kB, 64 kB, 2048 kB Yes 24 V dc
RS-stocknr. 123-7011
Fabrikantnummer88970534
FabrikantCrouzet
€ 443,05
Each
Aantal stuks
- em4, Millenium 3 TFT LCD 7 in 800 x 480pixels Colour 5 - 2 x RS-232/RS-485, Ethernet, USB1.0, USB2.0 - 400MHz 128 (Flash) MB, 64 (RAM) MB Yes 24 V dc
Nieuw
RS-stocknr. 201-7730
Fabrikantnummer6AV2128-3XB36-0AX0
FabrikantSiemens
€ 4.500,00
Each
Aantal stuks
Unified Comfort - Neutral Front - TFT 21.5 in - - - - - - - - - -
RS-stocknr. 165-6376
Fabrikantnummer6AV2124-0UC02-0AX1
FabrikantSiemens
€ 3.752,53
Each
Aantal stuks
6AV2124 TP1900 TFT 18.5 in 1366 x 768pixels Colour 7 - Ethernet, RS422, RS485, SD Card Slot, USB 2.0 X86 - 24 MB Yes 24 V dc
RS-stocknr. 181-3208
FabrikantnummerPFXSP5800WCD
FabrikantPro-face
€ 3.068,71
Each
Aantal stuks
SP5000 TFT TFT LCD 469.9 mm 1366 x 768pixels Colour - - - - - - Yes 12 → 24 V dc
RS-stocknr. 860-9507
FabrikantnummerGT2103-PMBDS
FabrikantMitsubishi
€ 278,85
Each
Aantal stuks
GT21 GOT2000 LCD 3.8 in - Monochrome 4 - RS232, RS485/RS422, SD Card Interface, USB - - 3 MB Yes 24 V dc
RS-stocknr. 821-1788
FabrikantnummerNB3Q-TW00B
FabrikantOmron
€ 435,40
Each
Aantal stuks
NB - TFT LCD 3.5 in 320 x 240pixels Colour 1 - RS-232C - - 128 MB Yes 20.4 → 27.6 V dc
Nieuw
RS-stocknr. 201-7719
Fabrikantnummer6AV2128-3GB36-0AX0
FabrikantSiemens
€ 1.250,00
Each
Aantal stuks
Unified Comfort - Neutral Front - TFT 7 in - - - - - - - - - -
RS-stocknr. 815-5432
FabrikantnummerAIG02GQ24D
FabrikantPanasonic
€ 301,56
Each
Aantal stuks
GT Programmable Display LCD 3.8 in 240 x 96pixels Monochrome 2 - COM, USB - - 27.5 kB, 64 kB, 2048 kB Yes 5 V dc
Nieuw
RS-stocknr. 201-7721
Fabrikantnummer6AV2128-3KB36-0AX0
FabrikantSiemens
€ 2.000,00
Each
Aantal stuks
Unified Comfort - Neutral Front - TFT 10.1 in - - - - - - - - - -
RS-stocknr. 123-7019
Fabrikantnummer88970577
FabrikantCrouzet
€ 1.370,25
Each
Aantal stuks
- em4, Millenium 3 LCD 9.7 in 1024 x 768pixels Colour - - - - - - Yes 24 V dc
Nieuw
RS-stocknr. 200-6440
FabrikantnummerCR10001000000210
FabrikantRed Lion
€ 1.381,90
Each
Aantal stuks
CR1000 - LCD 10.4 Inch - - - - - - - - - -
RS-stocknr. 134-8649
FabrikantnummerHMISTO705
€ 289,50
Each
Aantal stuks
- Magelis STO & STU TFT LCD 4.3 in 480 x 272pixels Colour 3 - RS232C, USB (Mini B), USB (Type A) - - 26 (Application Memory) MB, 512 (Back Up of Data) kB Yes 12 → 24 V dc
RS-stocknr. 781-5903
FabrikantnummerHMIGTO6315
€ 3.511,54
Each
Aantal stuks
- Magelis GTO TFT 12.1 in 800 x 480pixels Colour 7 - 2 x COM2, 2 x Ethernet (RJ45), 2 x USB 2.0, COM1 RISC 333MHz 96 MB Yes 24 V dc
Nieuw
RS-stocknr. 201-7727
Fabrikantnummer6AV2128-3UB36-0AX0
FabrikantSiemens
€ 3.850,00
Each
Aantal stuks
Unified Comfort - Neutral Front - TFT 18.5 in - - - - - - - - - -
RS-stocknr. 144-4980
FabrikantnummerPFXGP4601TAD
FabrikantPro-face
€ 2.447,11
Each
Aantal stuks
GP4000 - TFT LCD 12.1 in 800 x 600pixels Colour 6 - Ethernet, RS422C, RS485, SD Card, USB 2.0 (Mini-B), USB 2.0 (Type A) - - 32 MB Yes 24 V dc
Nieuw
RS-stocknr. 204-2344
Fabrikantnummer83.050.0002.0
FabrikantWieland
€ 1.582,00
Each
Aantal stuks
HMI Touch Panel - TFT 10" - - - - - - - - - -
RS-stocknr. 200-8972
FabrikantnummerHMISTW6600
€ 1.659,97
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 905-5541
FabrikantnummerG07C0000
FabrikantRed Lion
€ 1.877,36
Each
Aantal stuks
GRAPHITE Programmable TFT 7 in 800 x 480pixels Colour 7 - 2 x USB Host, COM (RS232), COM (RS485), Ethernet (NIC), PGM (RS232), USB (Type B) - - - - 24 V dc
RS-stocknr. 815-5445
FabrikantnummerAIG02MQ05D
FabrikantPanasonic
€ 255,85
Each
Aantal stuks
GT Programmable Display LCD 3.8 in 240 x 96pixels Monochrome 2 - COM, USB - - 27.5 kB, 64 kB, 2048 kB Yes 5 V dc
Related Products
Compact body with basic functions and high resolution ...
Description:
Compact body with basic functions and high resolution LCD.The GOT wide model satisfies your needs in various applicationsHigh resolution WVGA: 800 ´ 480 dotsEthernet, USB host (USB-A) equipped as standardSupport VNC server functionSupport outline font and anti aliasing.
SIMATIC HMI TP1900 Comfort, Comfort Panel, Touch operation, ...
Description:
SIMATIC HMI TP1900 Comfort, Comfort Panel, Touch operation, 19"widescreen TFT display, 16 million colors, PROFINET interface,MPI/PROFIBUS DP interface, 24 MB configuration memory, WEC2013, configurable from WinCC Comfort V14 SP1 with HSP.
SIMATIC HMI KTP700F Mobile, 7.0" TFT display, 800x ...
Description:
SIMATIC HMI KTP700F Mobile, 7.0" TFT display, 800x 480 pixel, 16m colours, key and touch operation, 8 function keys, 1x PROFINET/Industrial Ethernet interface, 1x multimedia card, 1x USB, Key-operated switch, acknowledgement button, 1 emergency stop/stop button configurable from WinCC Comfort ...
Introducing the SIMATIC MP 377 series from Siemens, ...
Description:
Introducing the SIMATIC MP 377 series from Siemens, a product of innovative engineering that represents the key to total integrated automation. Their main functionality is to perform HMI tasks (Human Machine Interface) of a higher complexity. The screen can also ...