HMI Displays

RS Components offers a wide range of HMI displays from trusted and well know brands to help you find the right HMI solution for your business needs.

HMI means 'human-machine interface' and these interfaces are intended to streamline the use of machinery by connecting a person to a machine, system or device, such as PLC's, RTU's and IED's, their purpose is to provide insight into mechanical performance and progress. Integrated HMI solutions remove the need for some physical wires, switches, dials and controls and replaces them with software, they allow users to preform functions such as starting and stopping cycles, adjusting set points and other processes when interacting with a control process.

HMI displays are available in a range of different screen sizes, resolutions and colours. They can be configured to support both landscape and portrait devices including wide screen, multitouch and smart panel designs depending on their intended end use. When choosing the right HMI device, certain parameters should be considered, including processor speed, memory, port and processor type.

Keypad HMI Displays

Keypad HIM displays offer different designs from a more simple function key style allowing the user to switch between functions to the mobile telephone keypad which allows intuitive and fast entry of numbers and words. Some of the keypads in this family of products also offer other language characters to be inputted and a variety of functions can be assigned to different keys.

Touch screen HMI displays

HMI Touch screen displays are panel-mounted devices with responsive touch screens for operator input. They display graphics and allow the easy selection of options, making them helpful in many industrial and commercial environments.

The touch panels aid control and visualisation in a wide range of applications. They have high-resolution displays, dynamic memory, backlighting and built-in ethernet to support a variety of networks. Their commercial uses include kiosks, information points, hospitality and air-traffic control. Their clear displays provide precision control over certain variables that can also be customised.


...
Lees meer Lees minder

Filters

1 - 20 van 286 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Product Range Display Type Display Size Display Resolution Display Colour Number of Ports Interface Port Type Processor Type Processor Speed Onboard Memory Backlighting Supply Voltage
RS-stocknr. 864-3970
Fabrikantnummer6AV2124-0GC01-0AX0
FabrikantSiemens
€ 1.135,22
Each
Aantal stuks
TP700 - TFT 7 in 800 x 480pixels Colour 3 - Ethernet, MPI, Profibus DP, USB - - 12 MB Yes 24 V dc
RS-stocknr. 746-5502
Fabrikantnummer6AV6647-0AH11-3AX0
FabrikantSiemens
€ 193,00
Each
Aantal stuks
KP 300 - FSTN 3 in 240 x 80pixels Monochrome - - - ARM, RISC - 512 kB Yes 24 V dc
RS-stocknr. 864-3967
Fabrikantnummer6AV2123-2DB03-0AX0
FabrikantSiemens
€ 343,00
Each
Aantal stuks
KTP 400 - TFT 4.3 in 480 x 272pixels Colour 1 - Ethernet - - 10 MB Yes 24 V dc
RS-stocknr. 787-8009
Fabrikantnummer6AV6647-0AK11-3AX0
FabrikantSiemens
€ 612,75
Each
Aantal stuks
KTP 400 - TFT 4.3 in 480 x 272pixels Colour - - Ethernet 32 Bit RISC, ARM - 1 MB Yes 24 V dc
RS-stocknr. 864-3961
Fabrikantnummer6AV2123-2GB03-0AX0
FabrikantSiemens
€ 624,00
Each
Aantal stuks
KTP 700 - TFT 7 in 800 x 480pixels Colour 1 - Ethernet - - 10 MB Yes 24 V dc
RS-stocknr. 872-6325
Fabrikantnummer6AV2123-2GA03-0AX0
FabrikantSiemens
€ 624,00
Each
Aantal stuks
KTP 700 - TFT 7 in 800 x 480pixels Colour 3 - RS422, RS485, USB ARM - 10 (Data) MB, 256 (Recipe) kB Yes 24 V dc
RS-stocknr. 688-9165
Fabrikantnummer6AV6647-0AF11-3AX0
FabrikantSiemens
€ 2.598,28
Each
Aantal stuks
KTP 1000 - LCD 10.4 in 640 x 480pixels Colour 1 - Ethernet 32 Bit RISC - 1024 kB Yes 24 V dc
RS-stocknr. 864-3973
Fabrikantnummer6AV2124-0JC01-0AX0
FabrikantSiemens
€ 1.949,90
Each
Aantal stuks
TP900 - TFT 9 in 800 x 480pixels Colour 3 - Ethernet, MPI, Profibus DP, USB - - 12 MB Yes 24 V dc
RS-stocknr. 688-9174
Fabrikantnummer6AV6647-0AG11-3AX0
FabrikantSiemens
€ 4.449,43
Each
Aantal stuks
TP 1500 - TFT LCD 15 in 1024 x 768pixels Colour 1 - RJ45 32 Bit RISC - 1024 kB Yes 24 V dc
RS-stocknr. 901-6203
Fabrikantnummer283924
FabrikantMitsubishi
€ 482,30
Each
Aantal stuks
GT21 GOT TFT 4.3 in - Colour 4 - Ethernet, RS-232, RS-422/485, USB PLC 1GHz 9 MB Yes 24 V dc
RS-stocknr. 746-6463
Fabrikantnummer6AV2124-0MC01-0AX0
FabrikantSiemens
€ 2.428,23
Each
Aantal stuks
TP1200 - TFT 12.1 in 1280 x 800pixels Colour 4 - 3 x USB, RS485 X86 - 12 MB Yes 24 V dc
RS-stocknr. 478-9842
Fabrikantnummer265251 & MFD-80-B
FabrikantEaton
€ 111,21
Each
Aantal stuks
- MFD Series LCD - 132 x 64pixels Monochrome - - - - - - Yes -
RS-stocknr. 721-1474
FabrikantnummerHMISTU855
€ 535,21
Each
Aantal stuks
STU - TFT LCD 5.7 in 320 x 240pixels Colour 3 - COM1, USB 2.0 RISC ARM9 333MHz 128 (Back Up) kB, 16 (Application) MB Yes 24 V dc
RS-stocknr. 828-0529
Fabrikantnummer273362
FabrikantMitsubishi
€ 543,40
Each
Aantal stuks
GS21 GOT2000 TFT LCD 7 in 800 x 480pixels Colour 5 - Ethernet, RS232, RS422, SD Card, USB PLC CPU 0.00015MHz 9 (Internal) MB Yes 24 V dc
RS-stocknr. 885-0932
FabrikantnummerIS.TBerry.base
€ 460,57
Each
Aantal stuks
Touchberry PI - TFT 10.1 in 1366 x 768pixels - 1 (used for touch functionality), 7 - Ethernet, I2C, SPI, TTL, USB ARM 1176JZF-S 700MHz - - 7 → 24 V dc
RS-stocknr. 842-8147
FabrikantnummerHMIDT351
€ 515,66
Each
Aantal stuks
HMIDT Magelis GTU TFT 7 in 800 x 480pixels Colour 6 - Serial, USB CPU RISC 600MHz 256 MB, 512 kB - 12 → 24 V
RS-stocknr. 842-8150
FabrikantnummerHMIDT732
€ 2.243,61
Each
Aantal stuks
HMIDT Magelis GTU TFT 15 in 1024 x 768pixels Colour 6 - Ethernet, Serial, USB X86 1.3GHz 2 GB, 512 kB Yes 12 → 24 V
RS-stocknr. 887-4755
FabrikantnummerHMIGBPACSCU8NT
€ 743,10
Each
Aantal stuks
HMISCU Magelis SCU TFT 5.7 in 320 x 240pixels Colour 4 - 2 x USB, Ethernet(RJ45), Serial Link CPU RISC 333MHz 128 MB Yes 24 V dc
RS-stocknr. 864-3995
Fabrikantnummer6AV6647-0AJ11-3AX0
FabrikantSiemens
€ 383,00
Each
Aantal stuks
KP 400 - TFT 4.3 in 480 x 272pixels Colour 1 - Ethernet - - 1 MB Yes 24 V dc
RS-stocknr. 781-5884
FabrikantnummerHMIGTO3510
€ 1.244,93
Each
Aantal stuks
- Magelis GTO TFT 7 in 800 x 480pixels Colour 7 - 2 x COM2, 2 x Ethernet (RJ45), 2 x USB 2.0, COM1 RISC 333MHz 96 MB Yes 24 V dc