HMI Displays

RS Components offers a wide range of HMI displays from trusted and well know brands to help you find the right HMI solution for your business needs.

HMI means 'human-machine interface' and these interfaces are intended to streamline the use of machinery by connecting a person to a machine, system or device, such as PLC's, RTU's and IED's, their purpose is to provide insight into mechanical performance and progress. Integrated HMI solutions remove the need for some physical wires, switches, dials and controls and replaces them with software, they allow users to preform functions such as starting and stopping cycles, adjusting set points and other processes when interacting with a control process.

HMI displays are available in a range of different screen sizes, resolutions and colours. They can be configured to support both landscape and portrait devices including wide screen, multitouch and smart panel designs depending on their intended end use. When choosing the right HMI device, certain parameters should be considered, including processor speed, memory, port and processor type.

Keypad HMI Displays

Keypad HIM displays offer different designs from a more simple function key style allowing the user to switch between functions to the mobile telephone keypad which allows intuitive and fast entry of numbers and words. Some of the keypads in this family of products also offer other language characters to be inputted and a variety of functions can be assigned to different keys.

Touch screen HMI displays

HMI Touch screen displays are panel-mounted devices with responsive touch screens for operator input. They display graphics and allow the easy selection of options, making them helpful in many industrial and commercial environments.

The touch panels aid control and visualisation in a wide range of applications. They have high-resolution displays, dynamic memory, backlighting and built-in ethernet to support a variety of networks. Their commercial uses include kiosks, information points, hospitality and air-traffic control. Their clear displays provide precision control over certain variables that can also be customised.


...
Lees meer Lees minder

Filters

1 - 5 van 5 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Product Range Display Type Display Size Display Resolution Display Colour Number of Ports Interface Port Type Processor Type Processor Speed Onboard Memory Backlighting Supply Voltage
RS-stocknr. 478-9842
Fabrikantnummer265251 & MFD-80-B
FabrikantEaton
€ 111,21
Each
Aantal stuks
- MFD Series LCD - 132 x 64pixels Monochrome - - - - - - Yes -
RS-stocknr. 847-8934
Fabrikantnummer148574 & XV-102-D4-70TWRG-10
FabrikantEaton
€ 1.202,56
Each
Aantal stuks
XV-102 - TFT 7 in 800 x 480pixels Colour 3 - Ethernet, RS232, RS485 - 400MHz 2 (NOR) MB, 64 (DRAM) MB, 64 (NAND) MB, 125 (NVRAM) kB Yes 24 V dc
RS-stocknr. 847-8943
Fabrikantnummer150611 & XV-152-D6-10TVRC-10
FabrikantEaton
€ 2.712,79
Each
Aantal stuks
XV-152 - TFT 10.4 in 640 x 480pixels Colour 1 - CANopen 32 Bit RISC 400MHz 2 (NOR) MB, 64 (DRAM) MB, 64 (NAND) MB, 125 (NVRAM) kB Yes 24 V dc
RS-stocknr. 847-8925
Fabrikantnummer148573 & XV-102-D4-57TVRG-10
FabrikantEaton
€ 1.028,70
Each
Aantal stuks
XV-102 - TFT 5.7 in 640 x 480pixels Colour 3 - Ethernet, RS232, RS485 - 400MHz 2 (NOR) MB, 64 (DRAM) MB, 64 (NAND) MB, 125 (NVRAM) kB Yes 24 V dc
RS-stocknr. 847-8921
Fabrikantnummer148572 & XV-102-B4-35TQRG-10
FabrikantEaton
€ 811,37
Each
Aantal stuks
XV-102 - TFT 3.5 in 320 x 240pixels Colour 2 - Ethernet, RS485 - 400MHz 64 (DRAM) MB, 64 (NAND) MB, 125 (NVRAM) kB Yes 24 V dc