Logic Modules

Logic modules allow machines to operate without human intervention. Unlike conventional switches, they are programmable controllers which can record certain functions in their memory modules. Because of their clever functionality and flexibility they are used for both industrial and commercial applications.

How do logic modules work?

Logic modules have an internal backup memories that record switching functions and programs to be copied into smart relays. There are different logic modules for a variety of diverse functions. Logic modules can be programmed directly on the device using the buttons on the front of the relay, or, for more complicated processes, through the software included.

What are logic modules used for?

Logic modules are mainly used for complex processes where a variety of automations are needed. There are more basic versions available for less complicated operations, such as controlling windows. The intelligent features in logic modules make them integral to a wide range of applications in automotive, industrial, building, environmental, maritime and light and show technologies.


...
Lees meer Lees minder

Filters

1 - 9 van 9 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Display Included Input Type Output Current Number of Inputs Number of Outputs Depth Length Width Programming Interface Program Capacity Dimensions Programming Language Used Communication Port Type Manufacturer Series
RS-stocknr. 742-4175
Fabrikantnummer88974043
FabrikantCrouzet
€ 152,36
Each
Aantal stuks
Yes Digital 8 A 8 4 68mm 100mm 71.2mm Front Panel 368 bits 100 x 71.2 x 68 mm Ladder Logic Serial, USB Millenium 3
RS-stocknr. 742-4226
Fabrikantnummer88974163
FabrikantCrouzet
€ 253,94
Each
Aantal stuks
Yes Digital 8 A 16 10 68mm 100mm 71.2mm Front Panel 368 bits 100 x 71.2 x 68 mm Ladder Logic Serial, USB Millenium 3
RS-stocknr. 704-8330
Fabrikantnummer88974141
FabrikantCrouzet
€ 182,63
Each
Aantal stuks
Yes Analogue, Digital 8 A 6 4 - - - - - - FBD, Ladder Logic, SFC Serial, USB Millenium 3
RS-stocknr. 704-8321
Fabrikantnummer88974051
FabrikantCrouzet
€ 248,68
Each
Aantal stuks
Yes Analogue, Digital 8 12 8 58mm 71.2mm 107.6mm Computer, Operating Panel 120 (Ladder) lines, 350 (FBD) blocks 71.2 x 107.6 x 58 mm FBD, Ladder Logic, SFC Serial, USB Millenium 3
RS-stocknr. 742-4210
Fabrikantnummer88974143
FabrikantCrouzet
€ 161,90
Each
Aantal stuks
Yes Digital 8 A 6 4 68mm 100mm 71.2mm Front Panel 368 bits 100 x 71.2 x 68 mm Ladder Logic Serial, USB Millenium 3
RS-stocknr. 742-4220
Fabrikantnummer88974164
FabrikantCrouzet
€ 257,11
Each
Aantal stuks
Yes Digital 8 A 16 10 68mm 100mm 71.2mm Front Panel 368 bits 100 x 71.2 x 68 mm Ladder Logic Serial, USB Millenium 3
RS-stocknr. 742-4153
Fabrikantnummer88974021
FabrikantCrouzet
€ 133,90
Each
Aantal stuks
- Digital 8 A 8 4 67.5mm 100mm 71.2mm Front Panel 368 bits 100 x 71.2 x 67.5 mm Ladder Logic Serial, USB Millenium 3
RS-stocknr. 742-4169
Fabrikantnummer88974033
FabrikantCrouzet
€ 197,29
Each
Aantal stuks
- Digital 8 A 12 8 67.5mm 100mm 71.2mm Front Panel 368 bits 100 x 71.2 x 67.5 mm Ladder Logic Serial, USB Millenium 3
RS-stocknr. 742-4181
Fabrikantnummer88974053
FabrikantCrouzet
€ 223,26
Each
Aantal stuks
Yes Digital 8 A 12 8 68mm 100mm 71.2mm Front Panel 368 bits 100 x 71.2 x 68 mm Ladder Logic Serial, USB Millenium 3