9384 Producten voor Process Control
- RS-stocknr. 821-159
- Fabrikantnummer F095798/ 650-R-DR0-00000-1-G
- Merk Gefran
- Output Type Relay
- Product Type Controller
- Number of Inputs 1
- Number of Outputs 3
- RS-stocknr. 822-701
- Fabrikantnummer F064830/ 1650-R-RR0-0-1-00-0-00-00-1-00
- Merk Gefran
- Output Type Relay
- Product Type Controller
- Number of Outputs 3
- Maximum Current 20mA
- RS-stocknr. 821-321
- Fabrikantnummer F069760/ 650-D-RRR-00031-0-G
- Merk Gefran
- Output Type Logic, Relay Output
- Product Type Temperature Controller
- Number of Inputs 3
- Number of Outputs 5
- RS-stocknr. 820-982
- Fabrikantnummer F034275/ GFX4-30-0-2-0-M
- Merk Gefran
- Output Type SSR
- Product Type Controller
- Number of Inputs 10
- Number of Outputs 4
- RS-stocknr. 821-078
- Fabrikantnummer F086365/ GFX4-IR-30-W-4-F-M
- Merk Gefran
- Output Type Analogue Output (0/2 to 10 V or 0/4 to 20 mA)
- Product Type Controller
- Number of Inputs 10
- Number of Outputs 8
- RS-stocknr. 821-149
- Fabrikantnummer F091963/ 1250-D-RRT-00250-1-LFG
- Merk Gefran
- Output Type Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA)
- Product Type Controller
- Maximum Current 20mA
- Minimum Operating Temperature -10°C
- RS-stocknr. 820-634
- Fabrikantnummer F070802/ GFXTERMO4-D-0-E4
- Merk Gefran
- Output Type Logic
- Product Type Controller
- Number of Inputs 6
- Number of Outputs 8
- RS-stocknr. 822-690
- Fabrikantnummer F064638/ GFX4-IR-80-0-2-0-E5
- Merk Gefran
- Output Type Auxiliary Relay
- Product Type Temperature Controller
- Number of Inputs 10
- Number of Outputs 10
- RS-stocknr. 821-219
- Fabrikantnummer F304729/ 1650-R-RVR-0-1-00-5-00-00-0-00
- Merk Gefran
- Output Type Relay
- Product Type Controller
- Number of Inputs 5
- Number of Outputs 3
- RS-stocknr. 632-048
- Fabrikantnummer 7NG0327-0BA00-0NA0
- Merk Siemens
- Input Type PT100
- Product Type Temperature Transmitter
- Output Type 4 to 20 mA
- Minimum Operating Temperature -50°C
- RS-stocknr. 821-104
- Fabrikantnummer F086998/ 650-D-RRR-00030-1-G
- Merk Gefran
- Output Type Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA)
- Product Type Controller
- Number of Inputs 4
- Number of Outputs 4
- RS-stocknr. 820-824
- Fabrikantnummer F052025/ GFX4-IR-80-0-2-0-0
- Merk Gefran
- Features Energy measurement
- Output Type Relay
- Product Type Power Controller
- Number of Inputs 6
- RS-stocknr. 821-033
- Fabrikantnummer F069206/ GFX4-IR-80-0-2-0-E4
- Merk Gefran
- Output Type SSR
- Product Type Controller
- Number of Inputs 6
- Number of Outputs 4
- RS-stocknr. 820-736
- Fabrikantnummer F074267/ 650-R-RR0-00030-1-LFG
- Merk Gefran
- Output Type Relay
- Product Type Temperature Controller
- Number of Inputs 5
- Number of Outputs 4
- RS-stocknr. 822-702
- Fabrikantnummer F064832/ 1650-R-RR0-0-1-03-5-M0-00-1-00
- Merk Gefran
- Output Type Relay
- Product Type Controller
- Number of Inputs 5
- Number of Outputs 2
- RS-stocknr. 888-615
- Fabrikantnummer 702014/0-04-23
- Merk Jumo
- Output Type Logic, Relay
- Product Type PID Controller
- Number of Inputs 2
- Number of Outputs 5
- RS-stocknr. 820-984
- Fabrikantnummer F034314/ GFX4-60-R-2-F-D
- Merk Gefran
- Features Energy measurement
- Output Type Analogue/Digital
- Product Type Power Controller
- Number of Inputs 10
- RS-stocknr. 821-249
- Fabrikantnummer F060838/ 1250-D-R00-00150-1-G
- Merk Gefran
- Output Type Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA)
- Product Type Controller
- Number of Inputs 6
- Number of Outputs 2
- RS-stocknr. 127-280
- Fabrikantnummer 180406 EU2E-SWD-4DD-1
- Merk Eaton
- Product Type Input/Output Module
- Series SmartWire-DT
- Sub Type Digital Module
- Supply Voltage 0, 28.8V dc
- RS-stocknr. 821-137
- Fabrikantnummer F091135/ 1200-RR00-02-2-0
- Merk Gefran
- Output Type Relay
- Product Type Temperature Controller
- Number of Inputs 2
- Number of Outputs 4