Encoder Measuring Wheels

Encoder measuring wheels are an efficient and reliable way to enable rotary encoders to measure length and linear distance. They have high levels of flexibility and are easily positioned to provide precise measurements.

How do encoder measuring wheels work?

Encoder measuring wheels use a wheel to track linear movements. They convert this data into speed or position values. An integrated spring allows a slip-free measurement by applying pressure on the surface. This accuracy makes them well suited to a variety of surfaces and applications such as conveyor belts and transport rollers.

Choosing the right encoder measuring wheels

When choosing the right encoder measuring wheels there are two important considerations that will effect the accuracy during measurement. These are the circumference and width of the measuring wheel and the material of the wheel that determines the traction. The smaller the measuring wheel, the more force required at the wheel circumference. The size of encoder measuring wheels you choose depends on the size of your encoder and the space you have available.


...
Lees meer Lees minder

Filters

21 - 28 van 28 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Wheel Circumference Bore Size Material Surface Pattern Application Includes Series
RS-stocknr. 909-3398
FabrikantnummerE60076
Fabrikantifm electronic
€ 60,20
Each
Aantal stuks
50cm 10mm Aluminium Knurled, Rubber Shaft Encoding - -
RS-stocknr. 815-8387
Fabrikantnummer007574
FabrikantTrumeter
€ 32,66
Each
Aantal stuks
50cm 7mm Rubber Covered Plastic - - - -
RS-stocknr. 909-3391
FabrikantnummerE60138
Fabrikantifm electronic
€ 50,10
Each
Aantal stuks
20cm 10mm Aluminium Grooved Shaft Encoding - -
RS-stocknr. 909-3389
FabrikantnummerE60110
Fabrikantifm electronic
€ 60,20
Each
Aantal stuks
50cm 10mm Aluminium Smooth Shaft Encoding - -
RS-stocknr. 392-8377
FabrikantnummerWDGMA10000
FabrikantWachendorff
€ 152,79
Each
Aantal stuks
- - - - - - -
RS-stocknr. 481-7644
FabrikantnummerMR211.10A
FabrikantBaumer
€ 39,10
Each
Aantal stuks
20cm 10mm Aluminium Knurled - - MR211
RS-stocknr. 909-3395
FabrikantnummerE60095
Fabrikantifm electronic
€ 50,10
Each
Aantal stuks
20cm 10mm Aluminium Knurled Shaft Encoding - -
RS-stocknr. 860-2711
Fabrikantnummer8.0000.3597.0010
FabrikantKubler
€ 109,93
Each
Aantal stuks
50cm 10mm Plastic - Rotary Encoding - 8.0000
Related Products
Connected to coders, these easily accommodate a movement ...
Description:
Connected to coders, these easily accommodate a movement in materials, speed of movement, etc.Smooth synthetic, striated synthetic or striated metallic coating.Development of 20 cm/turn or 50 cm/turn.
Trumeter plastic measuring wheel with a rubber covered ...
Description:
Trumeter plastic measuring wheel with a rubber covered finish. Supplied with a 16mm width500mm circumferenceCompatible with Trumeter 3602 series of counters (815-8346, 815-8340, 815-8378 & 815-8374).
IFM range of incremental programmable encoders. Solid or ...
Description:
IFM range of incremental programmable encoders. Solid or hollow shaft encoder versionsMagnetic detection systemSynchro or clamping flange versionsResolution 1...9999.
Linear measurement devices (metric) for linear measurement of ...
Description:
Linear measurement devices (metric) for linear measurement of running materialUsed with 716 single preset counter (stock no. 309-6111) or 717 dual preset (stock no. 309-6155)The transducer does not require an additional power supply as it can be supplied directly from ...