Inductive Proximity Sensors

Inductive proximity sensors are a type of sensor that provide non-contact detection of metallic objects. Some sensors can target both ferrous and non-ferrous metals, while some sensors specialise in sensing only one type (ferrous or non-ferrous). Inductive proximity sensors can be cylindrical, rectangular, or encapsulated in flat housing.

Common types of inductive proximity sensors:
  • Long life/rugged – these ’metal face’ sensors feature a stainless steel enclosure that protects against abrasion, impact, aggressive fluids/solvent and explosive environments
  • Analogue output – alongside sensing metallic objects, this type of sensor can also provide information on the distance of the object from the sensor
  • Miniature – miniaturised solutions are available and ideal for use where space is limited
  • Pressure resistant – pressure resistant sensors are perfect for use in hydraulic cylinders and actuators
  • Bus enabled – these sensors can be attached to a network and used to help coordinate other systems such as diagnostics or supply line monitoring. They can be connected to programmable logic controllers

How do they work?
Inductive proximity sensors contain a coil and an oscillator that create an electromagnetic field close to the sensing surface. When metal enters this field, a change occurs in the oscillating amplitude. This in turn changes the sensor output, showing the user and/or corresponding equipment that metal has been sensed.
The operating distance varies between sensors, and can be affected by the target, the shape of what is being detected and what environment or material you are using the sensor in. These are all things to bear in mind when choosing the right sensor for your application.

Who uses them?
Inductive proximity sensors are suitable for use in virtually any industry. Common applications include the food and beverage industry, robotics, machine tools, packaging and materials handling among many others.

...
Lees meer Lees minder

Filters

1 - 20 van 481 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Body Style Thread Size Output Type Detection Range Terminal Type Supply Voltage Communication Protocol Length Maximum AC Voltage Series Width Depth Maximum DC Voltage Mounting Type
RS-stocknr. 695-6726
FabrikantnummerXS112B3PAM12
€ 43,80
Each
Aantal stuks
Barrel M12 x 1 PNP-NO 4 mm M12 - 4 Pin 10 → 36 V dc - 50mm - - - - 36V Flush Mount
RS-stocknr. 816-7397
FabrikantnummerXS112BLPAM12
€ 24,50
Each
Aantal stuks
Barrel M12 x 1 PNP-NO 2 mm M12 - 4 Pin 12 → 24 V dc - 53mm - - - - 24V Flush Mount
RS-stocknr. 793-1807
FabrikantnummerXS7C4A1MPG13
€ 90,60
Each
Aantal stuks
Block - NO/NC 15 mm PG13.5 Gland 20 → 264 V ac/dc - 40mm 240V - 40mm 117mm 240V Flush Mount
RS-stocknr. 772-9874
FabrikantnummerXS918R4PAM12
€ 95,00
Each
Aantal stuks
Barrel M18 x 1 PNP-NO 20 mm M12 - 4 Pin 10 → 30 V dc - 63.5mm - - - - 24V Non Flush
RS-stocknr. 444-3293
FabrikantnummerXS618B1PAM12
€ 49,85
Each
Aantal stuks
Barrel M18 x 1 PNP-NO 8 mm M12 - 4 Pin 12 → 48 V dc - 74mm - - - - 58V Flush Mount
RS-stocknr. 609-7274
FabrikantnummerXS4P18AB120
€ 78,20
Each
Aantal stuks
Barrel M18 x 1 4-20 mA, Analogue 8 mm Cable 10 → 38 V dc - 40.6mm - - - - 36V Non Flush
RS-stocknr. 695-6729
FabrikantnummerXS108B3PAM8
€ 50,50
Each
Aantal stuks
Barrel M8 x 1 PNP-NO 2.5 mm M8 - 3 Pin 10 → 36 V dc - 42mm - - - - 36V Flush Mount
RS-stocknr. 182-966
FabrikantnummerXS1M18MA250
€ 90,30
Each
Aantal stuks
Barrel M18 x 1 NO 5 mm Cable 20 → 210 V dc, 20 → 264 V ac - 55mm 264V - - - 264V Flush Mount
RS-stocknr. 512-4448
FabrikantnummerXS508B1PAL2
€ 46,60
Each
Aantal stuks
Barrel M8 x 1 PNP-NO 1.5 mm Cable 10 → 36 V dc - 33mm - - - - 36V Flush Mount
RS-stocknr. 324-1333
FabrikantnummerXS4P30MA230
€ 79,10
Each
Aantal stuks
Barrel M30 x 1.5 NO 15 mm Cable 20 → 264 V ac/dc - 70mm 264V - - - 264V Non Flush
RS-stocknr. 444-3164
FabrikantnummerXS8C1A1PAL2
€ 84,00
Each
Aantal stuks
Block - PNP-NO 25 mm Cable 12 → 24 V dc - 40mm - - 40mm 15mm 36V Non Flush
RS-stocknr. 609-7224
FabrikantnummerXS1M18KP340
€ 77,09
Each
Aantal stuks
Barrel M18 x 1 PNP/NPN-NO/NC 5 mm Cable 10 → 36 V dc - 60mm - - - - 36V Flush Mount
RS-stocknr. 444-3243
FabrikantnummerXS608B1PAL2
€ 48,68
Each
Aantal stuks
Barrel M8 x 1 PNP-NO 2.5 mm Cable 12 → 48 V dc - 51mm - - - - 58V Flush Mount
RS-stocknr. 609-7347
FabrikantnummerXS508B1PAM8
€ 46,60
Each
Aantal stuks
Barrel M8 x 1 PNP-NO 1.5 mm M8 - 3 Pin 10 → 36 V dc - 42mm - - - - 36V Flush Mount
RS-stocknr. 695-6710
FabrikantnummerXS108B3PAL2
€ 47,40
Each
Aantal stuks
Barrel M8 x 1 PNP-NO 2.5 mm Cable 10 → 36 V dc - 33mm - - - - 36V Flush Mount
RS-stocknr. 444-3344
FabrikantnummerXS618B1MAL2
€ 75,60
Each
Aantal stuks
Barrel M18 x 1 NO 8 mm Cable 20 → 264 V ac/dc - 62mm 264V - - - 264V Flush Mount
RS-stocknr. 181-613
FabrikantnummerXS218AAMAL2
€ 62,50
Each
Aantal stuks
Barrel M18 x 1 NO 12 mm Cable 20 → 264 V ac/dc - 60mm 264V - - - 264V Non Flush
RS-stocknr. 181-809
FabrikantnummerXS218AAPAM12
€ 43,10
Each
Aantal stuks
Barrel M18 x 1 PNP-NO 12 mm M12 - 4 Pin 12 → 48 V dc - 70mm - - - - 58V Non Flush
RS-stocknr. 444-3271
FabrikantnummerXS612B1PAM12
€ 47,20
Each
Aantal stuks
Barrel M12 x 1 PNP-NO 4 mm M12 - 4 Pin 12 → 48 V dc - 62mm - - - - 58V Flush Mount
RS-stocknr. 695-6722
FabrikantnummerXS112B3PAL2
€ 43,60
Each
Aantal stuks
Barrel M12 x 1 PNP-NO 4 mm Cable 10 → 36 V dc - 35mm - - - - 36V Flush Mount