Infrared Sensors

Infrared (IR) sensors are devices which detect and measure light with a wavelength in the IR spectrum (>700nm). They are not good at detecting visible light. IR sensors detect light from either external or built-in light sources.
IR sensors use the IR light source to detect and monitor objects or other changes in a particular area.

IR sensor applications:
• Security
• Remote control
• Lighting appliances
• Household appliances

...
Lees meer Lees minder

Filters

1 - 20 van 74 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Minimum Adjustable Scanning Distance Maximum Adjustable Scanning Distance Light Source Response Time Output Type Connector Type Housing Material IP Rating Diameter Length Width Height Dimensions Mounting Type
RS-stocknr. 747-4748
FabrikantnummerIRS-B340ST02-R1
FabrikantMurata
€ 1,32
Each
Aantal stuks
- - Infrared - - - - - - 4.7mm 4.7mm 2.4mm 4.7 x 4.7 x 2.4 mm PCB Mount
RS-stocknr. 169-6266
FabrikantnummerIRS-B340ST02-R1
FabrikantMurata
€ 2,293
Each (On a Reel of 2000)
Aantal stuks
- - Infrared - - - - - - 4.7mm 4.7mm 2.4mm 4.7 x 4.7 x 2.4 mm PCB Mount
RS-stocknr. 815-5234
FabrikantnummerAMN34111
FabrikantPanasonic
€ 20,12
Each
Aantal stuks
- 10m Infrared - Digital Cable - - 17 mm - - 18.53mm 17.4 x 18.53 mm -
RS-stocknr. 169-3886
FabrikantnummerIRA-E710ST0
FabrikantMurata
€ 2,005
Each (In a Box of 100)
Aantal stuks
- - Infrared - - - Metal - 9 mm - - 4.7mm 9.2 (Dia.) x 4.7 mm PCB Mount
RS-stocknr. 721-4912
FabrikantnummerIRA-E710ST0
FabrikantMurata
€ 2,45
Each
Aantal stuks
- - Infrared - - - Metal - 9 mm - - 4.7mm 9.2 (Dia.) x 4.7 mm PCB Mount
RS-stocknr. 161-8013
FabrikantnummerIML-0650
FabrikantMurata
€ 3,307
Each (In a Bag of 100)
Aantal stuks
- - Infrared - - - - - 10 mm - - 10.25mm 9.5 (Dia.) x 10.25 mm -
RS-stocknr. 747-4745
FabrikantnummerIML-0650
FabrikantMurata
€ 1,51
Each
Aantal stuks
- - Infrared - - - - - 10 mm - - 10.25mm 9.5 (Dia.) x 10.25 mm -
RS-stocknr. 124-5981
FabrikantnummerIRA-S210ST01
FabrikantMurata
€ 2,565
Each (In a Pack of 2)
Aantal stuks
- - Infrared - - Solder Silicon - 9 mm - - 4.7mm 9.2 (Dia.) x 4.7 mm PCB Mount
RS-stocknr. 170-4386
FabrikantnummerIRA-S210ST01
FabrikantMurata
€ 1,391
Each (In a Box of 100)
Aantal stuks
- - Infrared - - Solder Silicon - 9 mm - - 4.7mm 9.2 (Dia.) x 4.7 mm PCB Mount
RS-stocknr. 169-8059
FabrikantnummerAMBA310213
FabrikantPanasonic
€ 36,417
Each (In a Box of 20)
Aantal stuks
- - Infrared LED 5 ms NPN Transistor Connector With Cable - - - 43mm 29.7mm 46mm 43 x 29.7 x 46 mm -
RS-stocknr. 836-8802
FabrikantnummerAMBA310213
FabrikantPanasonic
€ 38,80
Each
Aantal stuks
- - Infrared LED 5 ms NPN Transistor Connector With Cable - - - 43mm 29.7mm 46mm 43 x 29.7 x 46 mm -
RS-stocknr. 180-7472
FabrikantnummerVEMT2023SLX01
FabrikantVishay
€ 0,237
Each (On a Reel of 3000)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 836-8896
FabrikantnummerAMBA140209
FabrikantPanasonic
€ 30,28
Each
Aantal stuks
- - Infrared LED 5 ms NPN Transistor Connector With Cable - - - 22.5mm 19.5mm 20mm 22.5 x 19.5 x 20 mm -
RS-stocknr. 173-4046
FabrikantnummerAMN34111
FabrikantPanasonic
€ 14,176
Each (In a Tray of 50)
Aantal stuks
- 10m Infrared - Digital Cable - - 17 mm - - 18.53mm 17.4 x 18.53 mm -
RS-stocknr. 180-7473
FabrikantnummerVEMT2500X01
FabrikantVishay
€ 0,188
Each (On a Reel of 6000)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 180-7088
FabrikantnummerVSMB10940
FabrikantVishay
€ 0,086
Each (On a Reel of 3000)
Aantal stuks
- - Infrared - - Solder - - - 3mm 1mm 2mm 3 x 1 x 2 mm Surface Mount
RS-stocknr. 836-8846
FabrikantnummerAMBA240905
FabrikantPanasonic
€ 33,02
Each
Aantal stuks
- - Infrared LED 5 ms NPN Transistor Connector With Cable - - - 29.5mm 23.1mm 31.2mm 29.5 x 23.1 x 31.2 mm -
RS-stocknr. 180-8107
FabrikantnummerTSOP34856
FabrikantVishay
€ 0,562
Each (In a Pack of 10)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 180-8093
FabrikantnummerTSOP34438
FabrikantVishay
€ 0,816
Each (In a Pack of 10)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 836-8900
FabrikantnummerAMBA110909
FabrikantPanasonic
€ 31,82
Each
Aantal stuks
- - Infrared LED 5 ms NPN Transistor Connector With Cable - - - 22.5mm 19.5mm 20mm 22.5 x 19.5 x 20 mm -
Related Products
A range of passive infrared pyroelectric sensors from ...
Description:
A range of passive infrared pyroelectric sensors from Murata. The devices detect long-wavelength infrared radiation and are largely insensitive to visible light. Typical applications include burglar alarms, security systems and human presence detection. A range on suitable lenses for the ...
The AMA/AMBA series of MA motion sensors are ...
Description:
The AMA/AMBA series of MA motion sensors are designed to detect humans using infrared rays - irrespective of reflection, material or cleanliness. Other advantages of the AMBA/AMA series include thinner versions for easier device installation, built-in oscillation for certain versions, ...
High quality, low cost, non-contact Infra-red temperature sensors ...
Description:
High quality, low cost, non-contact Infra-red temperature sensors suitable for measuring the temperature of inaccessible or moving objects and materials. Fast response with high stability Types available with air/water cooled housings Quick and easy to install Available as either two-wire ...
Miniature infrared temperature sensors for demanding applications with ...
Description:
Miniature infrared temperature sensors for demanding applications with optional touch screen. Short-wavelength measurement for low-emissivity targets such as steel rollers and many other metal surfacesMiniature sensing head and configurable electronics moduleTouch screen (optional) for temperature indication and ...