Infrared Sensors

Infrared (IR) sensors are devices which detect and measure light with a wavelength in the IR spectrum (>700nm). They are not good at detecting visible light. IR sensors detect light from either external or built-in light sources.
IR sensors use the IR light source to detect and monitor objects or other changes in a particular area.

IR sensor applications:
• Security
• Remote control
• Lighting appliances
• Household appliances

...
Lees meer Lees minder

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Minimum Adjustable Scanning Distance Maximum Adjustable Scanning Distance Light Source Response Time Output Type Connector Type Housing Material IP Rating Diameter Length Width Height Dimensions Mounting Type
RS-stocknr. 821-0097
FabrikantnummerEE-SPX742
FabrikantOmron
€ 28,56
Each
Aantal stuks
0mm 3.6mm GaAs Infrared LED - NPN Special Connector PC IP50 - 21.2mm 13mm 13mm 21.2 x 13 x 13 mm -
RS-stocknr. 821-0148
FabrikantnummerEE-SX674P
FabrikantOmron
€ 29,57
Each
Aantal stuks
- 5mm Infrared LED - PNP 4 Pole Connector Polybutylene Phthalate IP50 - 13.6mm 15.5mm 25.3mm 13.6 x 15.5 x 25.3 mm -