Infrared Sensors

Infrared (IR) sensors are devices which detect and measure light with a wavelength in the IR spectrum (>700nm). They are not good at detecting visible light. IR sensors detect light from either external or built-in light sources.IR sensors use the IR light source to detect and monitor objects or other changes in a particular area. IR sensor applications: Security Remote control Lighting appliances Household appliances

...
Lees meer Lees minder

Filters

1 - 1 van 1 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Minimum Adjustable Scanning Distance Maximum Adjustable Scanning Distance Light Source Response Time Output Type Connector Type Housing Material IP Rating Diameter Length Width Height Dimensions Mounting Type
RS-stocknr. 866-2621
FabrikantnummerPGN-SP-003
FabrikantAssemtech
€ 6,49
Each
Aantal stuks
- - - - 3-Wire Open Collector - - IPX5 - 17.27mm 21.72mm - 17.27 x 21.72 x 3.3 mm Flange Mount