Light Intensity or Colour or Contrast Sensors

Filters

1 - 20 van 25 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Detection Range Light Source Output Type Maximum Current Switching Frequency Electrical Connection Supply Voltage LED Status Display Terminal Type Housing Material Series IP Rating Interface Minimum Operating Temperature
RS-stocknr. 800-4022
FabrikantnummerKTM-WP11181P
FabrikantSick
€ 211,00
Each
Aantal stuks
12.5 mm Blue LED, Green LED, Red LED PNP 100 mA 15 kHz 4-Pin M8 Connector 12 24 V dc Yes - ABS - IP67 - -10°C
RS-stocknr. 800-4013
FabrikantnummerKTM-MB31111P
FabrikantSick
€ 166,00
Each
Aantal stuks
12.5 mm White LED NPN, PNP 100 mA 10 kHz 4-Pin M8 Connector 12 24 V dc Yes - ABS - IP67 - -10°C
RS-stocknr. 741-7660
FabrikantnummerWFS3-40P415
FabrikantSick
€ 131,00
Each
Aantal stuks
3 mm Infrared LED PNP 100 mA 10 kHz 4-Pin M8 Connector 10 30 V - - Polyamide - IP65 - -20°C
RS-stocknr. 263-8427
FabrikantnummerKT5G-2N1111
FabrikantSick
€ 344,00
Each
Aantal stuks
10 mm Green LED NPN 100 mA 10 kHz M12 Connector 10 30 V dc Yes - Die Cast Zinc - IP67 - -10°C
RS-stocknr. 741-7663
FabrikantnummerKT5W-2N1116
FabrikantSick
€ 386,00
Each
Aantal stuks
10 mm RGB LED NPN 100 mA 10 kHz M12 Connector 10 30 V dc - 5-Pin Connector Die Cast Zinc - IP67 - -10°C
RS-stocknr. 741-7679
FabrikantnummerWFS3-40N415
FabrikantSick
€ 131,00
Each
Aantal stuks
3 mm Infrared LED NPN 100 mA 10 kHz 4-Pin M8 Connector 10 30 V - - Polyamide - IP65 - -20°C
RS-stocknr. 741-7666
FabrikantnummerKT5W-2P1116
FabrikantSick
€ 386,00
Each
Aantal stuks
10 mm RGB LED PNP 100 mA 10 kHz M12 Connector 10 30 V dc - 5-Pin Connector Die Cast Zinc - IP67 - -10°C
RS-stocknr. 263-8405
FabrikantnummerKT5G-2P1111
FabrikantSick
€ 344,00
Each
Aantal stuks
10 mm Green LED PNP 100 mA 10 kHz M12 Connector 10 30 V dc Yes - Die Cast Zinc - IP67 - -10°C
RS-stocknr. 800-4025
FabrikantnummerKTM-WN11181P
FabrikantSick
€ 211,00
Each
Aantal stuks
12.5 mm Blue LED, Green LED, Red LED NPN 100 mA 15 kHz 4-Pin M8 Connector 12 24 V dc Yes - ABS - IP67 - -10°C
RS-stocknr. 180-6344
FabrikantnummerKTS-WB9114115AZZZZ
FabrikantSick
€ 395,00
Each
Aantal stuks
13 mm RGB LED Pull, Push 100 mA 50 kHz M12 Male Connector 10.8 28.8 V dc Yes M12 Male 5-pin Connector Vistal KTS IP67 - -20°C
RS-stocknr. 180-6345
FabrikantnummerKTS-WB9124115AZZZZ
FabrikantSick
€ 395,00
Each
Aantal stuks
25 mm RGB LED Pull, Push 100 mA 50 kHz M12 Male Connector 10.8 28.8 V dc Yes M12 Male 5-pin Connector Vistal KTS IP67 - -20°C
RS-stocknr. 180-6335
FabrikantnummerKTX-WP91141252ZZZZZZZZZZZZZZZ1
FabrikantSick
€ 420,00
Each
Aantal stuks
13 mm RGB LED PNP 100 mA 50 kHz M12 Male Connector 10.8 28.8 V dc Yes M12 Male 5-pin Connector Vistal KTX IP67 - -20°C
RS-stocknr. 180-6342
FabrikantnummerKTS-MB81141142ZZZZ
FabrikantSick
€ 285,00
Each
Aantal stuks
13 mm LED Pull, Push 100 mA 25 kHz M12 Male Connector 10.8 28.8 V dc Yes M12 Male 4-pin Connector Vistal KTS IP67 - -20°C
RS-stocknr. 180-6336
FabrikantnummerKTX-WN91142252ZZZZZZZZZZZZZZZ1
FabrikantSick
€ 420,00
Each
Aantal stuks
13 mm RGB LED NPN 100 mA 50 kHz M12 Male Connector 10.8 28.8 V dc Yes M12 Male 5-pin Connector Vistal KTX IP67 - -20°C
RS-stocknr. 180-6339
FabrikantnummerKTX-WP91141242ZZZZZZZZZZZZZZZ1
FabrikantSick
€ 420,00
Each
Aantal stuks
13 mm RGB LED PNP 100 mA 50 kHz M12 Male Connector 10.8 28.8 V dc Yes M12 Male 4-pin Connector Vistal KTX IP67 - -20°C
RS-stocknr. 180-6343
FabrikantnummerKTS-WB81141142ZZZZ
FabrikantSick
€ 315,00
Each
Aantal stuks
13 mm RGB LED Pull, Push 100 mA 25 kHz M12 Male Connector 10.8 28.8 V dc Yes M12 Male 4-pin Connector Vistal KTS IP67 - -20°C
RS-stocknr. 134-7839
FabrikantnummerKTM-MP11181P
FabrikantSick
€ 206,00
Each
Aantal stuks
12.5 mm White LED PNP 50 mA 15 kHz 4-Pin M8 Connector 12 24 V dc Yes 4-Pin Connector ABS - IP67 - -10°C
RS-stocknr. 180-6334
FabrikantnummerKTX-WP91142252ZZZZZZZZZZZZZZZ1
FabrikantSick
€ 420,00
Each
Aantal stuks
13 mm RGB LED PNP 100 mA 50 kHz M12 Male Connector 10.8 28.8 V dc Yes M12 Male 5-pin Connector Vistal KTX IP67 - -20°C
RS-stocknr. 180-6341
FabrikantnummerKTX-WN91141242ZZZZZZZZZZZZZZZ1
FabrikantSick
€ 420,00
Each
Aantal stuks
13 mm RGB LED NPN 100 mA 50 kHz M12 Male Connector 10.8 28.8 V dc Yes M12 Male 4-pin Connector Vistal KTX IP67 - -20°C
RS-stocknr. 180-6338
FabrikantnummerKTX-WP91142242ZZZZZZZZZZZZZZZ1
FabrikantSick
€ 420,00
Each
Aantal stuks
13 mm RGB LED PNP 100 mA 50 kHz M12 Male Connector 10.8 28.8 V dc Yes M12 Male 4-pin Connector Vistal KTX IP67 - -20°C