Linear Transducers

Linear transducers are used to measure movement in a straight line. Unlike current transducers, which convert current into another type of electrical signal, linear transducers convert displacement into an electrical signal that's proportional to the amount of displacement. 


How do linear transducers work?

Linear transducers are made up of a circular cluster of primary and secondary windings with a separate circular core that passes through the middle. The primary windings are triggered with an AC supply to produce a magnetic field. This then creates a signal in the secondary windings.


Uses for linear transducers

Linear transducers are designed to perform in very cold temperatures, harsh environments, and under high vibration and shock levels. Their robustness means that they are suitable for use in power turbines, hydraulics, automation, satellites and many other applications. 


A major advantage to using a linear transducer is that you can achieve high precision in dimensional measurements, meaning that they're also suitable for applications where accuracy is key, like construction and electronic circuitry. 


...
Lees meer Lees minder

Filters

1 - 20 van 158 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Stroke Input Current Range Supply Voltage Housing Material IP Rating Output Range Overall Height Overall Width Overall Depth Minimum Operating Temperature Interface Maximum Operating Temperature Electrical Travel Resistance
RS-stocknr. 909-4209
FabrikantRS PRO
€ 95,16
Each
Aantal stuks
50mm - - - IP65 - 8.6mm 28.1mm 77mm -40°C - +85°C 50mm 10kΩ
RS-stocknr. 909-4196
FabrikantRS PRO
€ 80,53
Each
Aantal stuks
25mm - - - IP65 - 8.6mm 28.1mm 52mm -40°C - +85°C 25mm 10kΩ
RS-stocknr. 909-4203
FabrikantRS PRO
€ 98,82
Each
Aantal stuks
100mm - - - IP65 - 8.6mm 28.1mm 127mm -40°C - +85°C 100mm 10kΩ
RS-stocknr. 909-4212
FabrikantRS PRO
€ 105,41
Each
Aantal stuks
200mm - - - IP65 - 8.6mm 28.1mm 227mm -40°C - +85°C 200mm 10kΩ
RS-stocknr. 332-2353
FabrikantnummerPY-1-C-100 0000X000X00
FabrikantGefran
€ 155,25
Each
Aantal stuks
100mm - 60 V Anodised Aluminium Nylon 66 IP40 - 41mm 257mm 22mm -30°C - +100°C - -
RS-stocknr. 923-4139
Fabrikantnummer9615R5.1KL2.0
€ 30,22
Each
Aantal stuks
38.1mm - - - IP40 - 9mm 98.3mm 12.7mm -40°C - +135°C - -
RS-stocknr. 176-936
FabrikantnummerPZ-67-S-050 0000X000X00
FabrikantGefran
€ 212,64
Each
Aantal stuks
50mm - 40 V Anodised Aluminium IP67 - - 168.5mm - -30°C - +100°C - -
RS-stocknr. 390-8020
FabrikantnummerPZ-34-A-150 0000X000X00
FabrikantGefran
€ 160,43
Each
Aantal stuks
150mm - 60 V Anodised Aluminium Nylon 66 IP60 - - 443mm - -30°C - +100°C - -
RS-stocknr. 167-8637
FabrikantnummerRE115L9E502W6017
FabrikantVishay
€ 122,083
Each (In a Box of 3)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 806-8304
FabrikantnummerRE115L9E502W6017
FabrikantVishay
€ 169,43
Each
Aantal stuks
- - - - - - - - - - - - 9mm -
RS-stocknr. 806-8341
FabrikantnummerRE34L8D103W3263
FabrikantVishay
€ 447,83
Each
Aantal stuks
- - - - - - - - - - - - 8mm -
RS-stocknr. 775-3871
Fabrikantnummer804619-RS
€ 10,24
Each
Aantal stuks
- - - Stainless Steel IP43, IP65 - - - - - - - - -
RS-stocknr. 332-2167
FabrikantnummerLT-M-0050-S 0000X000X00
FabrikantGefran
€ 116,96
Each
Aantal stuks
50mm - 60 V Anodised Aluminium Nylon 66 IP60 - 34.5mm 218mm 33mm -30°C - +100°C - -
RS-stocknr. 167-8645
FabrikantnummerRE34L8D103W3263
FabrikantVishay
€ 322,70
Each (In a Box of 3)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 798-4019
FabrikantnummerLT-H-0175-S 0000X000X00
FabrikantGefran
€ 264,82
Each
Aantal stuks
175mm 10 mA 60 V Anodised Aluminium Nylon 66 IP60 5 kΩ 34.5mm 163mm 33mm -30°C - +100°C - -
RS-stocknr. 332-2252
FabrikantnummerPC-M-0200 0000X000X00
FabrikantGefran
€ 260,82
Each
Aantal stuks
200mm - 60 V Anodised Aluminium Nylon 66 IP65 - - 382mm - -30°C - +100°C - -
RS-stocknr. 390-8008
FabrikantnummerPZ-34-A-250 0000X000X00
FabrikantGefran
€ 173,00
Each
Aantal stuks
250mm - 60 V Anodised Aluminium Nylon 66 IP60 - - 643mm - -30°C - +100°C - -
RS-stocknr. 283-0572
FabrikantnummerLT-M-0600-S 0000X000X00
FabrikantGefran
€ 232,88
Each
Aantal stuks
600mm - 60 V Anodised Aluminium Nylon 66 IP60 - 34.5mm 1338mm 33mm -30°C - +100°C - -
RS-stocknr. 727-1369
Fabrikantnummer805258-SX
€ 127,33
Each
Aantal stuks
- - - - IP65, IP67 - - - - - - - - -
RS-stocknr. 332-2375
FabrikantnummerPY-2-C-050 0000X000X00
FabrikantGefran
€ 153,72
Each
Aantal stuks
50mm - 60 V Anodised Aluminium Nylon 66 IP40 - 41mm 156mm 29mm -30°C - +100°C - -
Related Products
Potentiometric technologyRobust housing and high protection rating IP67 ...
Description:
Potentiometric technologyRobust housing and high protection rating IP67 For applications in mobile hydraulics and commercial vehiclesMechanical attachment with 2 ball joints.
Potentiometric technologyHigh IP67 protection ratingCompact designIdeal for applications ...
Description:
Potentiometric technologyHigh IP67 protection ratingCompact designIdeal for applications in cutting, glass washing, grinding or sand-blasting machines where the sensor is directly exposed to liquids or steam.Attached using terminal blocks supplied.
3-pole LTH connector4-pole LTM connector DIN43650-ISO4400. 50 → ...
Description:
3-pole LTH connector4-pole LTM connector DIN43650-ISO4400. 50 → 900 mm strokesPull shaft, M6 threadedIndependent linearity: ±0.05%Infinite resolutionAbsence of electrical signal variation in output, outside the theoretical electrical strokeMaximum displacement speed 5 m/sOperating temperature: -30 → ...
50 mm strokeMechanical linkage using joint with take ...
Description:
50 mm strokeMechanical linkage using joint with take up of play, M4 threadIndependent linearity up to ±0.05%Infinite resolutionAbsence of electrical signal variation in output, outside the theoretical electrical strokeMaximum displacement speed 10m/sOperating temperature: -30 → 100°C5-pole electrical ...