Load Cells

Filters

81 - 100 van 186 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Force Measured Force/ Load Measurement Range Maximum Excitation Voltage Output At Rated Load Housing Material IP Rating Terminal Type Overall Height Overall Width Overall Depth Minimum Operating Temperature Maximum Operating Temperature Hysteresis Maximum DC Switching Voltage
RS-stocknr. 185-6010
Fabrikantnummer01242-200K-C3-10X
FabrikantTedea Huntleigh
€ 104,64
Each
Aantal stuks
Compression 200kg 15V dc 2mV/V Aluminium IP66 Cable 38mm 150mm 38mm -10 (Compensated) °C, -20 (Safe) °C +40 (Compensated) °C, +70 (Safe) °C - -
RS-stocknr. 185-5972
Fabrikantnummer00RLC-005T-C3-13X
FabrikantTedea Huntleigh
€ 560,25
Each
Aantal stuks
- 5000kg 15V 2mV/V Stainless Steel IP66, IP68, IP69K Cable 30mm 70 (Dia.)mm - -30°C +70°C - -
Nieuw
RS-stocknr. 203-6425
FabrikantnummerFSG020WNPB
FabrikantHoneywell
€ 89,04
Each (In a Pack of 25)
Aantal stuks
Compression, Tension 0 → 2.04kg 12.5V - Plastic - - - - - - - - -
RS-stocknr. 185-6024
Fabrikantnummer03510-300K-C3-82X
FabrikantTedea Huntleigh
€ 205,86
Each
Aantal stuks
Compression 300kg 15V dc 2mV/V Stainless Steel IP69 Cable 48mm 171.5mm 36.5mm -10 (Compensated) °C, -30 (Safe) °C +40 (Compensated) °C, +80 (Safe) °C - -
RS-stocknr. 185-6025
Fabrikantnummer03510-500K-C3-89X
FabrikantTedea Huntleigh
€ 201,31
Each
Aantal stuks
Compression 500kg 15V dc 2mV/V Stainless Steel IP69 Cable 48mm 171.5mm 36.5mm -10 (Compensated) °C, -30 (Safe) °C +40 (Compensated) °C, +80 (Safe) °C - -
RS-stocknr. 185-6030
Fabrikantnummer09510-002T-NC-02X
FabrikantTedea Huntleigh
€ 94,50
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 185-5976
FabrikantnummerRSHB-020K-C3-07X
FabrikantTedea Huntleigh
€ 259,37
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 185-6026
Fabrikantnummer03510-500K-C3-90X
FabrikantTedea Huntleigh
€ 203,69
Each
Aantal stuks
Compression 500kg 15V dc 2mV/V Stainless Steel IP69 Cable 48mm 171.5mm 36.5mm -10 (Compensated) °C, -30 (Safe) °C +40 (Compensated) °C, +80 (Safe) °C - -
Nieuw
RS-stocknr. 203-6331
FabrikantnummerFSS005WNGT
FabrikantHoneywell
€ 67,73
Each
Aantal stuks
Compression, Tension 0 → 0.51kg 12.5V - Plastic - - - - - - - - -
Nieuw
RS-stocknr. 200-6113
FabrikantnummerFX1901-0001-0200-L
FabrikantTE Connectivity
€ 25,75
Each
Aantal stuks
Compression - 5V 37.8mV/V - - - - - - - - - -
Nieuw
RS-stocknr. 203-6428
FabrikantnummerFSS015WNSB
FabrikantHoneywell
€ 62,723
Each (In a Pack of 25)
Aantal stuks
Compression, Tension 0 → 1.53kg 12.5V - Plastic - - - - - - - - -
RS-stocknr. 185-6031
Fabrikantnummer09510-X-NC-05X
FabrikantTedea Huntleigh
€ 64,89
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 187-3269
Fabrikantnummer7MH5108-5AD00
FabrikantSiemens
€ 445,00
Each
Aantal stuks
Compression - 5 → 12V dc 2mV/V Stainless Steel IP68 - 22mm 89 Dia.mm - -35°C +65°C - 12V
RS-stocknr. 185-6017
Fabrikantnummer01250-300K-C3-05X
FabrikantTedea Huntleigh
€ 248,61
Each
Aantal stuks
Compression 50kg 15V dc 2mV/V Aluminium IP65 Cable 75.4mm 191mm 80.4mm -10 (Compensated) °C, -20 (Safe) °C +40 (Compensated) °C, +70 (Safe) °C - -
RS-stocknr. 185-5954
Fabrikantnummer00355-050K-C3-74X
FabrikantTedea Huntleigh
€ 181,33
Each
Aantal stuks
Compression 50kg 15V dc 2mV/V Stainless Steel IP68 Cable - 120mm 32 Dia.mm -10 (Compensated) °C, -20 (Safe) °C +40 (Compensated) °C, +70 (Safe) °C - -
RS-stocknr. 185-6027
Fabrikantnummer09363-250K-C3-00X
FabrikantTedea Huntleigh
€ 198,62
Each
Aantal stuks
Compression 250kg 15V dc 3mV/V Stainless Steel IP67 Cable 61mm 50.8mm 18mm -40°C +80°C - -
RS-stocknr. 185-6013
Fabrikantnummer01250-050K-C3-52X
FabrikantTedea Huntleigh
€ 247,57
Each
Aantal stuks
Compression 50kg 15V dc 2mV/V Aluminium IP65 Cable 75.4mm 191mm 80.4mm -10 (Compensated) °C, -20 (Safe) °C +40 (Compensated) °C, +70 (Safe) °C - -
RS-stocknr. 185-5962
Fabrikantnummer00620-002T-C3-08X
FabrikantTedea Huntleigh
€ 698,63
Each
Aantal stuks
Compression 2000kg 15V dc 2mV/V Stainless Steel IP68 Cable 90mm 70mm 32mm -10 (Compensated) °C, -30 (Safe) °C +40 (Compensated) °C, +90 (Safe) °C - -
RS-stocknr. 185-5948
Fabrikantnummer203927
FabrikantTedea Huntleigh
€ 543,58
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 632-736
Fabrikantnummer505H-0002-F070
FabrikantTedea Huntleigh
€ 450,15
Each
Aantal stuks
Compression 2kg 15V dc 2mV/V Aluminium IP65 Screw 63mm 118mm 26.25mm -10°C +50°C - -
Related Products
A single point, 20kg load cell designed for ...
Description:
A single point, 20kg load cell designed for use in high speed check weighers/fillers or applications under continuous shock and vibration conditions. Output impendence 350ΩSafe overload 150% rated capacityUltimate overload 300% rated capacity.
1042 series low profile single point load cell ...
Description:
1042 series low profile single point load cell designed for direct mounting of low cost weighing platforms. Has a humidity resistant protective coating, which assures long term stability over the entire compensated temperature range. Compensated Temperature Range -10 to +40°COutput ...
1250 series high capacity single point load cell ...
Description:
1250 series high capacity single point load cell designed for direct mounting of large platforms. Has a humidity-resistant protective coating, assuring long term stability over the compensated temperature range.
The Honeywell Model 13 Sub-miniature Load Cell is ...
Description:
The Honeywell Model 13 Sub-miniature Load Cell is designed to measure load ranges with complete accuracy from 150 g to 1000, these units are easily incorporated into systems which have limited space. Model 13 combines high frequency and low deflection ...