Photoelectric Sensors

Photoelectric sensors detect and measure physical objects or quantities by emitting a field or beam of electromagnetic radiation, an object is detected by measuring alterations in the return signal. There are 3 main types of photoelectric sensors which provide reliable detection, these are through-beam, retro-reflective and diffuse. The basic function of each is to detect the presence or absence of objects or measure the distance to the object.


Through-beam Sensors


Through-beam sensors (aka thru-beam) rely on two separate housings, one for the transmitter and one for the receiver, with the transmitter providing a continuous beam of light to the receiver. Each time an object passes through the beam this interrupts the signal between the transmitter and receiver, which in turn causes the receiver to send an electrical signal to the output. Through-beam sensors are suited to long-distance sensing and are capable of detecting almost any object, irrespective of colour or angular motion.


Retro-reflective Sensors


Retro-reflective photoelectric sensors (retroreflective) have both the transmitter and receiver contained within the same housing but require a reflector opposite to the sensor. The reflector bounces the light beam back to the transmitter until an object breaks the beam. Objects which are highly reflective such as aluminium require sensors with polarising filters. The filter allows the sensor to acknowledge that the reflected light from reflecting materials is different from the reflector.


Diffuse Sensors


Diffuse sensors (proximity sensor) are easier to install as only one device has to be mounted. This is because the transmitter and receiver are contained within one housing. Diffuse sensors use the reflection from the target object within a predetermined sensing range. The transmitter sends out a continuous beam of light, once this hits the target it is diffused in all directions, a part of this light is reflected back and recognised by the receiver, the receiver then sends an electrical signal to the output.


A special type of diffused mode is background suppression which enables the user to precisely control the sensing range. A diffuse mode sensor with background suppression is less sensitive to the target colour. They can also use a visible red light or infrared light sources.


...
Lees meer Lees minder

Filters

1 - 20 van 209 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Sensor Style Detection Type Detection Range Output Type Electrical Connection Maximum AC Voltage Communication Protocol Maximum DC Voltage Optical Technology Terminal Type Light Source IP Rating Maximum Current Interface
RS-stocknr. 444-3619
FabrikantnummerXUX0ARCTT16
€ 188,00
Each
Aantal stuks
Block Multimode 1.3 m, 2 m, 11 m, 40 m Relay 5-Terminal Screw 240V - 240V - - Infrared IP65, IP67 3 A, 500 mA -
RS-stocknr. 878-7948
FabrikantnummerXUK1ARCNL2H60
€ 114,00
Each
Aantal stuks
Compact Retroreflective 10 m Relay 5-Wire Cable 2m 240V - 240V - Cable LED IP65 3 A -
RS-stocknr. 512-4640
FabrikantnummerXUK1ARCNL2
€ 91,50
Each
Aantal stuks
Compact Retroreflective 7 m Relay 5-Wire Cable 2m 240V - 240V - - Infrared IP65 3 A -
RS-stocknr. 753-0325
FabrikantnummerXUK2APANM12R
€ 69,60
Each
Aantal stuks
Compact Through Beam (Receiver) 30 m PNP 4-Pin M12 Connector - - 24V - - Infrared IP65 100 mA -
RS-stocknr. 753-0274
FabrikantnummerXUK2AKSNM12T
€ 46,30
Each
Aantal stuks
Compact Through Beam (Emitter) 30 m Solid State 4-Pin M12 Connector - - 24V - - Infrared IP65 100 mA -
RS-stocknr. 753-0283
FabrikantnummerXUK2ARCNL2T
€ 56,00
Each
Aantal stuks
Compact Through Beam (Emitter) 30 m Solid State 2-Wire Cable 2m 240V - 240V - - Infrared IP65 3 A -
RS-stocknr. 444-3530
FabrikantnummerXUK0AKSAM12
€ 115,00
Each
Aantal stuks
Compact Through Beam (Emitter) 280 mm → 30 m NPN/PNP 4-Pin M12 Connector - - 24V - - Infrared IP65 100 mA -
RS-stocknr. 444-3552
FabrikantnummerXUK0AKSAM12T
€ 56,00
Each
Aantal stuks
Compact Through Beam (Emitter) 30 m - 4-Pin M12 Connector - - 24V - - Infrared IP65 100 mA -
RS-stocknr. 742-0798
FabrikantnummerXUVE04M3KSNM8
€ 130,00
Each
Aantal stuks
Fork Through Beam 3 mm NPN/PNP 4-Pin M8 Connector - - 24V - - Infrared IP65 100 mA -
RS-stocknr. 752-5216
FabrikantnummerXUB1ANBNL2
€ 63,80
Each
Aantal stuks
Barrel Retroreflective 4 m NPN Cable - - 24V - - Infrared IP65, IP67 100 mA -
RS-stocknr. 444-3625
FabrikantnummerXUX0ARCTT16T
€ 102,00
Each
Aantal stuks
Block Through Beam (Emitter) 40 m - 3-Terminal Screw 240V - 240V - - Infrared IP65, IP67 3 A, 500 mA -
RS-stocknr. 444-3451
FabrikantnummerXUB0BPSNM12
€ 96,60
Each
Aantal stuks
Barrel Multimode 120 mm → 15 m PNP 4-Pin M12 Connector - - 24V - - Infrared IP65, IP67 100 mA -
RS-stocknr. 512-4656
FabrikantnummerXUK9ARCNL2
€ 103,00
Each
Aantal stuks
Compact Retroreflective 5 m Relay 5-Wire Cable 2m 240V - 240V - - LED IP65 3 A -
RS-stocknr. 695-6978
FabrikantnummerXUVR0608PANM8
€ 137,00
Each
Aantal stuks
Fork Through Beam 80 mm PNP 3-Pin M8 Connector - - 24V - - LED IP65, IP67 100 mA -
RS-stocknr. 695-6836
FabrikantnummerXUK1APANM12
€ 79,80
Each
Aantal stuks
Compact Retroreflective 7 m PNP 4-Pin M12 Connector - - 24V - - Infrared IP65 100 mA -
RS-stocknr. 752-5060
FabrikantnummerXUB2AKSNM12T
€ 40,00
Each
Aantal stuks
Barrel Through Beam (Emitter) 15 m Solid State 4-Pin M12 Connector - - 24V - - Infrared IP65, IP67 100 mA -
RS-stocknr. 444-3401
FabrikantnummerXUB0APSNM12
€ 92,60
Each
Aantal stuks
Barrel Multimode 120 mm → 15 m PNP 4-Pin M12 Connector - - 24V - - Infrared IP65, IP67 100 mA -
RS-stocknr. 742-0791
FabrikantnummerXUVE04M3PSNM8
€ 130,00
Each
Aantal stuks
Fork Through Beam 3 mm PNP 4-Pin M8 Connector - - 24V - - Infrared IP65 100 mA -
RS-stocknr. 674-2040
FabrikantnummerXUYFA983003COS
€ 245,00
Each
Aantal stuks
Fork Through Beam (Fork) 3 m NPN/PNP 4-Pin M8 Connector - - 24V - - Infrared IP65 100 mA -
RS-stocknr. 455-4999
FabrikantnummerXUK0ARCTL2T
€ 60,10
Each
Aantal stuks
Compact Through Beam (Emitter) 30 m - 2-Wire Cable 2m 240V - 240V - - Infrared IP65 3 A -