Radio Frequency Identification (RFID)

Radio frequency identification (RFID) is a technology for tracking and identifying assets using a simple antenna.


How does radio frequency identification (RFID) work?


Radio frequency identification (RFID) technology uses radio waves to facilitate the exchange of data between a reader/writer and a tag. This communication provides information about the tag or the element carrying the tag thus enabling easier management of processes.


A radio frequency identification system comprises of three main elements: an RFID reader/writer, an RFID tag and RFID application software. The reader/writer communicates with the tags which are located on items that are mobile while the application software runs the whole system. Unlike barcode readers which must be aligned with the barcode, RFID tag data can be read remotely.


Applications of radio frequency identification (RFID)


RFID systems provide an easy solution for data collection and asset tracking. They can be used in store product identification, airline baggage identification, production control, asset tracking, vehicle tracking, livestock identification, access control applications and supply chain control generally.


...
Lees meer Lees minder

Filters

21 - 31 van 31 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Device Type Memory Read Time Write Time Detection Range Minimum Frequency Communication Protocol Maximum Frequency Power Requirement IP Rating Length Width Depth Minimum Operating Temperature
RS-stocknr. 176-2222
Fabrikantnummer151-01582 RFID HEXTAG-PA66-YE (100)
FabrikantHellermannTyton
€ 442,90
1 Bag of 100
Bag(s)
RFID Hextag - - - - - RFID 13.56MHz - - 33.4mm 38.39mm 8mm -40°C
RS-stocknr. 177-8914
FabrikantnummerXGSZCNFAC
€ 35,00
Each
Aantal stuks
RFID Bagde - - - 70 → 100 mm - RFID 13.56MHz External IP65 85.5mm 54mm 1mm -25°C
Nieuw
RS-stocknr. 196-3698
Fabrikantnummer6GT26004AE00
FabrikantSiemens
€ 79,89
Each
Aantal stuks
Transponder 2000 B - - 8 mm - - 13.56MHz - IP67 - 10 (Dia)mm 4.5mm -40 (Read/Write Area) °C, -25 (Read/Write Access) °C
RS-stocknr. 168-3022
FabrikantnummerMIKROE-262
FabrikantMikroElektronika
€ 20,54
Each
Aantal stuks
Reader - - - - - RFID 125kHz - - - - - -
Nieuw
RS-stocknr. 196-3699
Fabrikantnummer6GT28004BB00
FabrikantSiemens
€ 197,67
Each
Aantal stuks
Transponder 8189 B - - 105 mm - - 13.56MHz - IP67 25mm 48mm 15mm -40 (Read/Write Area) °C, -25 (Read/Write Access) °C
RS-stocknr. 144-9701
FabrikantnummerXGCS490B201
€ 427,57
Each
Aantal stuks
RFID Cradle - - - 70 → 100 mm - RFID 13.56MHz External IP65 40mm 40mm 39.5mm -25°C
Nieuw
RS-stocknr. 196-3701
Fabrikantnummer6GT28005BD00
FabrikantSiemens
€ 276,51
Each
Aantal stuks
Transponder 32765 B - - 125 mm - - 13.56MHz - IP68 50mm 50mm 20mm -40 (Read/Write Area) °C, -25 (Read/Write Access) °C
RS-stocknr. 144-9702
FabrikantnummerXGCS49LB201
€ 375,00
Each
Aantal stuks
RFID Cradle - - - 70 → 100 mm - RFID 13.56MHz External IP65, IP69K 40mm 40mm 39.5mm -25°C
Nieuw
RS-stocknr. 196-3702
Fabrikantnummer6GT28011BA10
FabrikantSiemens
€ 921,73
Each
Aantal stuks
Reader - 0.13 ms 0.13ms 60 mm - - 13.56MHz - IP67 55mm 75mm 30mm -25°C
RS-stocknr. 178-9808
Fabrikantnummer91658-0020
FabrikantMolex
€ 0,227
Each (On a Reel of 80000)
Aantal stuks
Traceability Pad - - - - - RFID - - - 1.8mm 2.8mm 0.3mm -40°C
RS-stocknr. 179-1531
Fabrikantnummer91658-0020
FabrikantMolex
€ 0,392
Each (In a Pack of 50)
Aantal stuks
Traceability Pad - - - - - RFID - - - 1.8mm 2.8mm 0.3mm -40°C