Rotary Encoders

Rotary Encoders are devices that convert a motion into an analogue or digital signal. These devices are electro-mechanical sensors that monitor the position of the shaft or axle and convert it into the signal readable for digital devices. Rotary Encoders are also known as shaft encoders.
Rotary Encoders can be divided into 2 main types:
· Absolute – Digital Absolute encoders produce a unique digital code for each angle of shaft. These type of encoders maintains position information when a system power is off. The position of encoder is available again on applying power. The relationship between the encoder value and the physical position of the controlled machinery is set at assembly, the system does not need to return to a calibration point to maintain position accuracy.
Types of absolute encoders:
o Mechanical
o Optical
o Magnetic
o Capacitive
· Incremental – These encoders accurately records the changes in position of the shaft but does not power up with fixed relation between encoder state and physical position. The point where the counting begins depends on the external device counting system and not the position of the encoder. To provide useful position information, the encoder position must be referenced to the device to which is attached.
Rotary Encoders are commonly used in many applications that require precise shaft unlimited rotation. It means they can be used across industries such as robotics industry, electronic industry, and machinery production but are also very popular parts of many household devices.

...
Lees meer Lees minder

Filters

1 - 10 van 10 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Encoder Technology Pulses Per Revolution Maximum Revolutions Output Signal Type Shaft Type Shaft Diameter Supply Voltage Resolution Steps Per Revolution IP Rating Interface Overall Height Overall Width Overall Depth
RS-stocknr. 909-3339
FabrikantnummerRV3100
Fabrikantifm electronic
€ 156,90
Each
Aantal stuks
Incremental - 12000rpm HTL, TTL Solid 10mm 4.5 → 30 V dc 10000 I/U - IP64 IO-Link 64mm 58.6mm 79.5mm
RS-stocknr. 909-3307
FabrikantnummerRUP500
Fabrikantifm electronic
€ 209,90
Each
Aantal stuks
Incremental 10000 12000rpm HTL, TTL Solid 6mm 4.5 → 30 V dc 10000 I/U - IP64 IO-Link 64mm 58.6mm 64mm
RS-stocknr. 909-3310
FabrikantnummerRA3100
Fabrikantifm electronic
€ 165,10
Each
Aantal stuks
Incremental 10000 12000rpm HTL, TTL Hollow 6mm 4.5 → 30 V dc 10000 I/U - IP64 IO-Link - 36.5 Dia.mm 58.5mm
RS-stocknr. 909-3326
FabrikantnummerRO3500
Fabrikantifm electronic
€ 165,10
Each
Aantal stuks
Incremental - 12000rpm HTL, TTL Hollow 12mm 4.5 → 30 V dc 10000 I/U - IP64 IO-Link - 58.5 Dia.mm 68.6mm
RS-stocknr. 909-3301
FabrikantnummerRVP510
Fabrikantifm electronic
€ 209,90
Each
Aantal stuks
Incremental 10000 12000rpm HTL, TTL Solid 10mm 4.5 → 30 V dc 10000 I/U - IP64 IO-Link 64mm 58.6mm 80.2mm
RS-stocknr. 909-3329
FabrikantnummerRB3100
Fabrikantifm electronic
€ 156,90
Each
Aantal stuks
Incremental - 12000rpm HTL, TTL Solid 6mm 4.5 → 30 V dc 10000 I/U - IP64 IO-Link - 33 Dia.mm 65mm
RS-stocknr. 909-3348
FabrikantnummerRV3500
Fabrikantifm electronic
€ 156,90
Each
Aantal stuks
Incremental 10000 12000rpm HTL, TTL Solid 10mm 4.5 → 30 V dc 10000 I/U - IP64 IO-Link - 58 Dia.mm 79.5mm
RS-stocknr. 909-3323
FabrikantnummerRB3500
Fabrikantifm electronic
€ 157,70
Each
Aantal stuks
Incremental 10000 12000rpm HTL, TTL Solid 6mm 4.5 → 30 V dc 10000 I/U - IP64 IO-Link - 33 Dia.mm 65mm
RS-stocknr. 909-3304
FabrikantnummerROP520
Fabrikantifm electronic
€ 221,60
Each
Aantal stuks
Incremental 10000 12000rpm HTL, TTL Hollow 12mm 4.5 → 30 V dc 10000 I/U - IP64 IO-Link 64mm 58.5mm 67.7mm
RS-stocknr. 909-3313
FabrikantnummerRA3500
Fabrikantifm electronic
€ 165,10
Each
Aantal stuks
Incremental - 12000rpm HTL, TTL Hollow 6mm 4.5 → 30 V dc 10000 I/U - IP64 IO-Link - 36.5 Dia.mm 58.5mm