Rotary Encoders

Rotary Encoders are devices that convert a motion into an analogue or digital signal. These devices are electro-mechanical sensors that monitor the position of the shaft or axle and convert it into the signal readable for digital devices. Rotary Encoders are also known as shaft encoders.
Rotary Encoders can be divided into 2 main types:
· Absolute – Digital Absolute encoders produce a unique digital code for each angle of shaft. These type of encoders maintains position information when a system power is off. The position of encoder is available again on applying power. The relationship between the encoder value and the physical position of the controlled machinery is set at assembly, the system does not need to return to a calibration point to maintain position accuracy.
Types of absolute encoders:
o Mechanical
o Optical
o Magnetic
o Capacitive
· Incremental – These encoders accurately records the changes in position of the shaft but does not power up with fixed relation between encoder state and physical position. The point where the counting begins depends on the external device counting system and not the position of the encoder. To provide useful position information, the encoder position must be referenced to the device to which is attached.
Rotary Encoders are commonly used in many applications that require precise shaft unlimited rotation. It means they can be used across industries such as robotics industry, electronic industry, and machinery production but are also very popular parts of many household devices.

...
Lees meer Lees minder

Filters

1 - 20 van 60 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Pulses Per Revolution Encoder Technology Maximum Revolutions Output Signal Type Shaft Type Shaft Diameter Supply Voltage Resolution Steps Per Revolution IP Rating Interface Overall Height Overall Width Overall Depth
RS-stocknr. 692-8610
FabrikantnummerECW1J-B24-AC0024L
FabrikantBourns
€ 4,13
Each
Aantal stuks
24 Incremental 120rpm Quadrature Solid 9mm - 2 Bit - IP40 - 27.51mm 28.49mm 22.2mm
RS-stocknr. 167-4405
FabrikantnummerECW1J-B24-AC0024L
FabrikantBourns
€ 3,402
Each (In a Tray of 45)
Aantal stuks
24 Incremental 120rpm Quadrature Solid 9mm - 2 Bit - IP40 - 27.51mm 28.49mm 22.2mm
RS-stocknr. 167-0094
FabrikantnummerECW1J-R19-AC0024L
FabrikantBourns
€ 3,503
Each (In a Tray of 45)
Aantal stuks
- - - - - - - - - - - 28.49mm - 27.51mm
RS-stocknr. 827-5000
FabrikantnummerECW1J-R19-AC0024L
FabrikantBourns
€ 4,25
Each
Aantal stuks
24 - - - - - - - - - - 28.49mm - 27.51mm
RS-stocknr. 167-0132
FabrikantnummerECW1J-R24-BC0024L
FabrikantBourns
€ 3,503
Each (In a Tray of 45)
Aantal stuks
- Incremental 120rpm Push Pull - - 10 V dc 2 Bit - IP40 - 27.68mm 23.37mm 28.02mm
RS-stocknr. 789-9359
FabrikantnummerAMS22S5P1BHAFL103
FabrikantBourns
€ 43,51
Each
Aantal stuks
- Incremental 120rpm Analogue Solid 1/8in 5 V dc 12 Bit - IP50 - - 22.23 Dia.mm 15.62mm
RS-stocknr. 167-4681
Fabrikantnummer3315C-001-006L
FabrikantBourns
€ 2,17
Each (In a Tray of 100)
Aantal stuks
6 Incremental 120rpm Quadrature Solid 9mm - 2 Bit - IP67 - 9.53mm 9.53mm 17.88mm
RS-stocknr. 167-5387
FabrikantnummerAMS22S5P1BHAFL103
FabrikantBourns
€ 31,899
Each (In a Tray of 25)
Aantal stuks
- Incremental 120rpm Analogue Solid 1/8in 5 V dc 12 Bit - IP50 - - 22.23 Dia.mm 15.62mm
RS-stocknr. 827-4975
FabrikantnummerECW1J-R24-BC0024L
FabrikantBourns
€ 4,25
Each
Aantal stuks
24 Incremental 120rpm Digital - - 10 V dc 2 bit - IP40 - 27.68mm 23.37mm 28.02mm
RS-stocknr. 692-8465
Fabrikantnummer3315C-001-006L
FabrikantBourns
€ 3,39
Each
Aantal stuks
6 Incremental 120rpm Quadrature Solid 9mm - 2 bit - IP67 - 9.53mm 9.53mm 17.88mm
RS-stocknr. 691-7695
FabrikantnummerEM14A0D-B28-L008S
FabrikantBourns
€ 25,05
Each
Aantal stuks
8 Optical 120rpm Quadrature Slotted 1/4in 5 V dc 2 bit - IP54 - 14.76mm 14.25mm 32.05mm
RS-stocknr. 167-4551
FabrikantnummerEM14A0D-C24-L064S
FabrikantBourns
€ 22,295
Each (In a Tube of 25)
Aantal stuks
64 Optical 120rpm Quadrature Flatted 1/4in 5 V dc 2 Bit - IP54 - 14.76mm 14.25mm 32.05mm
RS-stocknr. 691-7705
FabrikantnummerEM14A0D-C24-L064S
FabrikantBourns
€ 27,75
Each
Aantal stuks
64 Optical 120rpm Quadrature Flatted 1/4in 5 V dc 2 bit - IP54 - 14.76mm 14.25mm 32.05mm
RS-stocknr. 162-2608
FabrikantnummerEM14A0D-B28-L008S
FabrikantBourns
€ 21,349
Each (In a Tube of 25)
Aantal stuks
8 Optical 120rpm Quadrature Slotted 1/4in 5 V dc 2 Bit - IP54 - 14.76mm 14.25mm 32.05mm
RS-stocknr. 167-4774
FabrikantnummerENC1J-D28-L00128L
FabrikantBourns
€ 35,536
Each (In a Tray of 42)
Aantal stuks
128 Optical 3000rpm Quadrature End - 5 V dc 2 Bit - IP40 - 47.05mm 21.21mm 15.88mm
RS-stocknr. 162-2609
FabrikantnummerEM14C0D-E28-L064N
FabrikantBourns
€ 20,903
Each (In a Tube of 25)
Aantal stuks
64 Optical 120rpm Quadrature Slotted 1/8in 5 V dc 2 Bit - IP54 - 14.76mm 14.25mm 32.05mm
RS-stocknr. 827-5031
FabrikantnummerECW1J-C24-AC0024L
FabrikantBourns
€ 4,22
Each
Aantal stuks
- Incremental 120rpm Digital Flatted - 10 V dc 2 bit - IP40 - 28.49mm 22.2mm 27.51mm
RS-stocknr. 692-8626
FabrikantnummerENC1J-D28-L00128L
FabrikantBourns
€ 45,98
Each
Aantal stuks
128 Optical 3000rpm Quadrature End - 5 V dc 2 bit - IP40 - 47.05mm 21.21mm 15.88mm
RS-stocknr. 161-6916
FabrikantnummerECW1J-C24-AC0024L
FabrikantBourns
€ 3,271
Each (In a Tray of 45)
Aantal stuks
- Incremental 120rpm Push Pull Solid - 10 V dc 2 Bit - IP40 - 28.49mm 22.2mm 27.51mm
RS-stocknr. 691-7715
FabrikantnummerEM14C0D-E28-L064N
FabrikantBourns
€ 26,00
Each
Aantal stuks
64 Optical 120rpm Quadrature Slotted 1/8in 5 V dc 2 bit - IP54 - 14.76mm 14.25mm 32.05mm