Sensor & Switch Cables & Connectors

Sensor cables, switch cables and connectors have been designed for use with transducers, proximity sensors, photoelectric sensors, ultrasonic sensors and switches. They are quick to install and are available in a wide range of lengths making them ideal for many different industrial applications.

What Do They Do?
Sensor and switch cables have connection technology which allows them to be used within industrial automation. They use the correct corresponding connection components with the correct sensors and switches and ultimately increase productivity.

Why Do I Need Them?
These cables can be linked to many different types of sensors and switches that have an IO-Link interface or have ATEX approval. They can be used with sensors and switches in the food and beverage industry.

Types of Cables
Sensor and switch cables have both pre-wired male and female connection types and are made from various materials including, PVC and polyurethane. Some have gold-plated contacts and offer varying degrees of protection.

...
Lees meer Lees minder

Filters

1 - 5 van 5 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Connection Type Cable Length Accessory Type Connection Gender For Use With CAD Drawing Interface Current Rating Hazardous Area Certification Jacket Material Operating Temperature Range Orientation Voltage Rating
RS-stocknr. 521-223
FabrikantnummerTCSECL1M3M1S2
€ 31,42
Each
Aantal stuks
M12 4-Pin, RJ45 1m Cable & Connector Male IP67 Switch - - - - - - Straight -
RS-stocknr. 521-207
FabrikantnummerTCSECL1M3M10S2
€ 62,32
Each
Aantal stuks
M12 4-Pin, RJ45 10m Cable & Connector Male IP67 Switch - - - - - - Straight -
RS-stocknr. 521-251
FabrikantnummerTCSCTN011M11F
€ 70,40
Each
Aantal stuks
3 x M12 - Y-Connector - Modicon M340 - - - - - - - -
RS-stocknr. 249-1515
FabrikantnummerXZCP1169L5
€ 16,22
Each
Aantal stuks
M12 4-Pin 5m Connector Female - - - - - - - Straight -
RS-stocknr. 521-318
FabrikantnummerTCSMCN1M1F2
€ 34,65
Each
Aantal stuks
M12 - M12 2m Cable & Connector - ModBus Network Connection - - - - - - Straight -