Sensor & Switch Cables & Connectors

Sensor cables, switch cables and connectors have been designed for use with transducers, proximity sensors, photoelectric sensors, ultrasonic sensors and switches. They are quick to install and are available in a wide range of lengths making them ideal for many different industrial applications.

What Do They Do?
Sensor and switch cables have connection technology which allows them to be used within industrial automation. They use the correct corresponding connection components with the correct sensors and switches and ultimately increase productivity.

Why Do I Need Them?
These cables can be linked to many different types of sensors and switches that have an IO-Link interface or have ATEX approval. They can be used with sensors and switches in the food and beverage industry.

Types of Cables
Sensor and switch cables have both pre-wired male and female connection types and are made from various materials including, PVC and polyurethane. Some have gold-plated contacts and offer varying degrees of protection.

...
Lees meer Lees minder

Filters

2201 - 2220 van 3037 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Connection Type Cable Length Accessory Type Connection Gender For Use With CAD Drawing Interface Current Rating Hazardous Area Certification Jacket Material Operating Temperature Range Orientation Voltage Rating
RS-stocknr. 858-3774
Fabrikantnummer1443381
FabrikantPhoenix Contact
€ 54,48
Each
Aantal stuks
7/8-16 UNF 7.5m Cable & Connector Female - - - - - - - - -
RS-stocknr. 858-8195
Fabrikantnummer1458130
FabrikantPhoenix Contact
€ 23,29
Each
Aantal stuks
- - - - - - - - - - - - -
RS-stocknr. 812-8456
FabrikantnummerCN-24CL-C5
FabrikantPanasonic
€ 25,60
Each
Aantal stuks
M12 4-Pin 5m Elbow Type Cable - CY-100 Series Cylindrical Photo Electric Sensor, M12 Plug-In Type Connector - - - - - - Right Angle -
RS-stocknr. 861-1428
Fabrikantnummer1406861
FabrikantPhoenix Contact
€ 17,84
Each
Aantal stuks
M8 4-Pin - M8 4-Pin 3m Cable & Connector Male - Female - - - - - - - - -
RS-stocknr. 858-3304
Fabrikantnummer2904999
FabrikantPhoenix Contact
€ 568,10
Each
Aantal stuks
IDC 50-Pin - IDC 50-Pin 35m Cable & Connector Female - Female - - - - - - - - -
RS-stocknr. 858-3736
Fabrikantnummer1518397
FabrikantPhoenix Contact
€ 39,00
Each
Aantal stuks
M12 5-Pin 15m - - - - - - - - - - -
RS-stocknr. 858-3005
Fabrikantnummer2903470
FabrikantPhoenix Contact
€ 79,62
Each
Aantal stuks
IDC 50-Pin - Fujitsu Connector 40-Pin 2m Cable & Connector Female - Female Honeywell MasterLogic 200, Mitsubishi Melsec L, Mitsubishi Melsec Q - - - - - - - -
RS-stocknr. 859-5828
Fabrikantnummer1555376
FabrikantPhoenix Contact
€ 49,94
Each
Aantal stuks
M12 17-Pin 10m Cable & Connector Female - - - - - - - - -
RS-stocknr. 856-6729
Fabrikantnummer1457199
FabrikantPhoenix Contact
€ 15,35
Each
Aantal stuks
M12 5-Pin 5m Cable & Connector Female - - - - - - - - -
RS-stocknr. 861-3272
Fabrikantnummer1406850
FabrikantPhoenix Contact
€ 9,05
Each
Aantal stuks
M8 4-Pin 1.5m Cable & Connector Female - - - - - - - - -
RS-stocknr. 861-3294
Fabrikantnummer1681596
FabrikantPhoenix Contact
€ 13,25
Each
Aantal stuks
M12 5-Pin - M12 5-Pin 0.6m Cable & Connector Male - Female - - - - - - - - -
RS-stocknr. 859-1911
Fabrikantnummer1404007
FabrikantPhoenix Contact
€ 8,76
Each
Aantal stuks
M12 4-Pin 3m Cable & Connector Male - - - - - - - - -
RS-stocknr. 857-6007
Fabrikantnummer1424198
FabrikantPhoenix Contact
€ 419,25
1 Box of 20
Box(es)
- - - - - - - - - - - - -
RS-stocknr. 858-6836
Fabrikantnummer2321046
FabrikantPhoenix Contact
€ 79,88
Each
Aantal stuks
IDC 50-Pin - Fujitsu Connector 40-Pin 3m Cable & Connector Female - Female - - - - - - - - -
RS-stocknr. 859-1927
Fabrikantnummer1403953
FabrikantPhoenix Contact
€ 10,50
Each
Aantal stuks
M12 4-Pin 3m Cable & Connector Male - - - - - - - - -
RS-stocknr. 859-5607
Fabrikantnummer1500703
FabrikantPhoenix Contact
€ 28,70
Each
Aantal stuks
M12 4-Pin 10m Cable & Connector Male - - - - - - - - -
RS-stocknr. 858-8205
Fabrikantnummer1458143
FabrikantPhoenix Contact
€ 23,37
Each
Aantal stuks
- - - - - - - - - - - - -
RS-stocknr. 857-5959
Fabrikantnummer1442007
FabrikantPhoenix Contact
€ 928,35
1 Box of 60
Box(es)
- - - - - - - - - - - - -
Nieuw
RS-stocknr. 191-4355
Fabrikantnummer1066681
FabrikantPhoenix Contact
€ 125,37
Each
Aantal stuks
D-Sub 50-Pin to D-Sub 50-Pin 3m Cable Female, Male - - - 1 A @ 70 °C, 2 A @ 50 °C - - -40 → +70 (Fixed Installation) °C, -10 → +70 (Flexible Installation) °C - 25 V ac, 60 V dc
RS-stocknr. 135-0303
FabrikantnummerBNI EIP-508-105-Z015
FabrikantBALLUFF
€ 999,80
Each
Aantal stuks
M12 4-Pin - 8 x M12 5-Pin - Network Module Female Ethernet/IP Programme, High Performance System - IO-Link 2 A - - -5 → +70 °C Straight 18 → 30.2 V dc
Related Products
Sick professional range of DOL series sensor connecting ...
Description:
Sick professional range of DOL series sensor connecting cables. The connection leads are available with a variety of cable lengths and connection types.
Very good resistance to chemicalsPWIS freeSilicone freeFlame resistant ...
Description:
Very good resistance to chemicalsPWIS freeSilicone freeFlame resistant and self extinguishingEasy to use because the cables are very easy to stripGood quality at the best priceVariants with 3 status display LEDs (Power, N/C, N/O).
ApplicationAn absolute encoder provides the ability to remember ...
Description:
ApplicationAn absolute encoder provides the ability to remember the exact position following any power interruption. There is also no need for synchronisation. This is one of the reasons why absolute encoders are used where a safety standard is required (i.e. ...
The coder can be powered by a wide ...
Description:
The coder can be powered by a wide supply range of between 4.75 and 30 Vdc.Universal output stage, compatible with Totem pole, NPN or PNP and RS422 or TTL line transmitter.Resolution up to 5000 pulses / turn.A, B, Top zero ...