Sensor & Switch Magnets

Sensor magnets (also known as reed switches) are electrical switches operated by a magnetic field. They can be used to detect specific actions, like the opening of a door, and are widely used for electrical circuit control.

What are sensor magnets used for?

Sensor magnets can be used in door and window sensors, and are commonly found in burglar alarm systems. They're also widely used for communications. Once the magnet is pulled away from the switch, the reed switch will go back to its original position. A reed relay is when there are one or more reed switches inside a coil.

Why use sensor magnets?

Sensor magnets can be used to reduce current leakage. This is useful for applications in hazardous areas, for example where there's flammable gas in the area, or in medical devices. Sensor magnets are also useful in locations where it isn't possible to make direct contact with the switch, such as in explosive or toxic environments.


...
Lees meer Lees minder

Filters

1 - 1 van 1 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Application Shape Diameter Length Width Height Dimensions
RS-stocknr. 791-8557
FabrikantnummerMWR0032KAC-KH
FabrikantSensitec
€ 4,09
Each
Aantal stuks
MagnetoResistive sensor Round 20 mm - 3.5mm - 20.44 x 3.5 mm