Vibration Sensors

Vibration sensors, also known as piezoelectric sensors, are versatile tools for the measurement of various processes. These sensors use the piezoelectric effect, which measure changes in pressure, acceleration, temperature, strain or force by converting them to an electrical charge. A vibration sensor can also be used to determine aromas in the air by simultaneously measuring resonance and capacitance.
Who would use a piezoelectric sensor?
• Medical industry
• Engineers
• Vehicle designers
• Nuclear Technicians
Different types
• Ohms rating differs for contact resistance
• Various sizes are available
• Maximum vibration reading can hit 29400 m/s²

...
Lees meer Lees minder

Filters

1 - 7 van 7 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Shock / Vibration Maximum Current Maximum AC Voltage Maximum DC Voltage Contact Resistance Switching Frequency Length Width Depth Minimum Operating Temperature Maximum Operating Temperature Dimensions Hazardous Area Certification
RS-stocknr. 739-6737
FabrikantnummerVKV022
Fabrikantifm electronic
€ 187,40
Each
Aantal stuks
0 → 50mm/s 500 mA - 32V - - 73.1mm - - -25°C +80°C 27 (Dia.) x 73.1 mm -
RS-stocknr. 123-8753
FabrikantnummerVTV121
Fabrikantifm electronic
€ 217,10
Each
Aantal stuks
50mm/s 20 mA - 32V 720Ω - - 22 (Dia.)mm 63.25mm -30°C +125°C 22 (Dia.) x 63.25 mm -
RS-stocknr. 123-8757
FabrikantnummerVNB211
Fabrikantifm electronic
€ 434,60
Each
Aantal stuks
25mm/s 100 mA - 30V 500Ω - 37.6mm 62.4mm 36mm -30°C +60°C 37.6 x 62.4 x 36 mm -
RS-stocknr. 123-8754
FabrikantnummerVTV122
Fabrikantifm electronic
€ 217,10
Each
Aantal stuks
25mm/s 20 mA - 32V 720Ω - - 22 (Dia.)mm 63.25mm -30°C +125°C 22 (Dia.) x 63.25 mm -
RS-stocknr. 123-8756
FabrikantnummerVNB001
Fabrikantifm electronic
€ 331,54
Each
Aantal stuks
500mm/s 100 mA - 30V 500Ω - 37.6mm 62.4mm 36mm -30°C +60°C 37.6 x 62.4 x 36 mm -
RS-stocknr. 123-8755
FabrikantnummerVTV12A
Fabrikantifm electronic
€ 314,60
Each
Aantal stuks
25mm/s 20 mA - 32V 720Ω - - 22 (Dia.)mm 63.25mm -20°C +60°C 22 (Dia.) x 63.25 mm ATEX
RS-stocknr. 123-8751
FabrikantnummerVKV021
Fabrikantifm electronic
€ 185,60
Each
Aantal stuks
25mm/s 500 mA - 32V 500Ω - - 27 (Dia.)mm 73.1mm -25°C +80°C 27 (Dia.) x 73.1 mm -