Vision Sensors

Vision sensors are image processing systems used to capture images and evaluate them. They are easily configurable.


What are vision sensors used for ?


Vision sensors are used to capture images taken by a camera to determine the orientation and accuracy of objects and triggering corresponding reactions. You can use them to solve artificial machine vision applications because they have inspection, identification and object reflection tools with professional advanced functions. 


They also don’t need programming as they can be configured easily by making just a few adjustments. You may find vision sensors in the beverage industry where they're used to inspect for fill level tolerance and improperly applied caps as part of quality control for example.


Types of vision sensors

There are two main types of vision sensors:

  • Perspective projection-type: the field of view is trapezoidal, which is ideal for camera-type sensors.
  • Orthographic projection-type: they have a rectangular field of view which makes them well suited for laser range finders or close-range infrared sensors.




...
Lees meer Lees minder

Filters

1 - 12 van 12 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Light Source Imaging Technology Vision Color Type Detection Range Resolution Output Type Communication Protocol Electrical Connection Supply Voltage Maximum Current Switching Frequency Number of Images Stored Interface Terminal Type
RS-stocknr. 123-5181
FabrikantnummerVSPI-4F211
FabrikantSick
€ 1.988,00
1 Kit
Kit(s)
White Light CMOS Monochrome 50 mm 640 x 480 pixels Digital - M12 Connector 24 V dc 450 mA 40 (Encoder) kHz 30 - M12
RS-stocknr. 470-383
FabrikantnummerZFVR5025
FabrikantOmron
€ 3.390,00
Each
Aantal stuks
Red LED CCD Monochrome 10 x 9.2 → 50 x 46 mm - PNP - Pre-Wired Cable 24 V dc 800 mA - 8 - -
RS-stocknr. 146-6122
FabrikantnummerFQ2-S45050F
FabrikantOmron
€ 2.112,00
Each
Aantal stuks
White Light CMOS Colour - 752 x 480 pixels PNP IO-LINK Connector 21.6 → 26.4 V dc 2.4 A - - IO-Link Cable
RS-stocknr. 146-6119
FabrikantnummerFQ2-S25050F
FabrikantOmron
€ 1.478,00
Each
Aantal stuks
White Light CMOS Colour - 752 x 480 pixels PNP IO-LINK Connector 21.6 → 26.4 V dc 2.4 A - - IO-Link Cable
RS-stocknr. 144-9714
FabrikantnummerXUWSA06R
€ 1.288,71
Each
Aantal stuks
Red LED CMOS Colour 6 → 350 mm 736 x 480 pixels PNP/NPN - 12-Pin M12 Male Connector, 4-Pin M12 Female Connector 24 V dc ≤200 (No Load) mA - - Ethernet M12 Female Connector, M12 Male Connector
RS-stocknr. 146-6120
FabrikantnummerFQ2-S25100N
FabrikantOmron
€ 2.046,00
Each
Aantal stuks
White Light CMOS Colour - 752 x 480 pixels PNP IO-LINK Connector 21.6 → 26.4 V dc 2.4 A - - IO-Link Cable
RS-stocknr. 144-9715
FabrikantnummerXUWSA06W
€ 1.277,11
Each
Aantal stuks
White LED CMOS Colour 6 → 350 mm 736 x 480 pixels PNP/NPN - 12-Pin M12 Male Connector, 4-Pin M12 Female Connector 24 V dc ≤200 (No Load) mA - - Ethernet M12 Female Connector, M12 Male Connector
RS-stocknr. 146-6117
FabrikantnummerFQ2-S20050F
FabrikantOmron
€ 1.478,00
Each
Aantal stuks
White Light CMOS Colour - 752 x 480 pixels NPN IO-LINK Connector 21.6 → 26.4 V dc 2.4 A - - IO-Link Cable
RS-stocknr. 144-9724
FabrikantnummerXUZLR103
€ 847,36
Each
Aantal stuks
Red LED - Colour - - - - 5-Pin M12 Female Connector 24 V dc ≤480 (No Load) mA - - - M12 Female Connector
RS-stocknr. 205-2814
FabrikantnummerVision set
FabrikantNiryo
€ 599,00
Each
Aantal stuks
White Light CMOS - 150 - 500 mm 1080p (1920´1080) USB 2.0 High Speed - USB BUS POWER 4P-2.0mm socket 5 V 190 mA 30 Hz 5 - Through Hole
RS-stocknr. 146-6118
FabrikantnummerFQ2-S20100N
FabrikantOmron
€ 2.046,00
Each
Aantal stuks
White Light CMOS Colour - 752 x 480 pixels NPN IO-LINK Connector 21.6 → 26.4 V dc 2.4 A - - IO-Link Cable
RS-stocknr. 146-6112
FabrikantnummerFQ2-D30
FabrikantOmron
€ 793,00
Each
Aantal stuks
White Light CMOS Monochrome - 320 x 240 pixels PNP IO-LINK Connector 21.6 → 26.4 V dc 200 mA - - IO-Link Cable
Related Products
Contact-free, bounce-free switchingImpervious to shocks and vibrationsContinuous short-circuit ...
Description:
Contact-free, bounce-free switchingImpervious to shocks and vibrationsContinuous short-circuit and overload proofHigh switching frequency → 5000 Hz3 m PUR connection cableTemperature range: -20 °C → +70 °CHigh IP67 protection rating.
40 x 40mm limit switch style PBT housing ...
Description:
40 x 40mm limit switch style PBT housing and sensing face Adjustable sensing head, 9 positionsFixed terminal base for quick head replacementConnections via terminal chamberInherent weld field immune.
PBT housing and sensing face. Stock number 405-7167has ...
Description:
PBT housing and sensing face. Stock number 405-7167has a metal housing with duroplast sensing face providing high impact and thermal resistanceAdjustable sensing head, 5 positionsM12 connector termination. Supplied with 2m PUR single-ended, straight connector lead3 wire dcYellow LED output status ...
Extended long range sensingSense all metals at the ...
Description:
Extended long range sensingSense all metals at the same distance - no reduction factorInherent weld field immunityHigh switching frequency3 wire DCNo load current 15mA max8mm deep housingSide sensing for reduced mounting depth.