Vision Sensors

Vision sensors are image processing systems used to capture images and evaluate them. They are easily configurable.


What are vision sensors used for ?


Vision sensors are used to capture images taken by a camera to determine the orientation and accuracy of objects and triggering corresponding reactions. You can use them to solve artificial machine vision applications because they have inspection, identification and object reflection tools with professional advanced functions. 


They also don’t need programming as they can be configured easily by making just a few adjustments. You may find vision sensors in the beverage industry where they're used to inspect for fill level tolerance and improperly applied caps as part of quality control for example.


Types of vision sensors

There are two main types of vision sensors:

  • Perspective projection-type: the field of view is trapezoidal, which is ideal for camera-type sensors.
  • Orthographic projection-type: they have a rectangular field of view which makes them well suited for laser range finders or close-range infrared sensors.




...
Lees meer Lees minder

Filters

1 - 1 van 1 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Light Source Imaging Technology Vision Color Type Detection Range Resolution Output Type Electrical Connection Supply Voltage Maximum Current Switching Frequency Number of Images Stored Interface Terminal Type Housing Material
RS-stocknr. 123-5181
FabrikantnummerVSPI-4F211
FabrikantSick
€ 2.050,01
1 Kit
Kit(s)
White Light CMOS Monochrome 50 mm 640 x 480 pixels Digital M12 Connector 24 V dc 450 mA 40 (Encoder) kHz 30 - M12 Aluminium