Level Sensors

Level sensors determine how full or how empty a container is. Level sensors provide an output electrical signal at predetermined levels to communicate when to open or close control valves.


Level Sensor Types


The choice of sensors is usually determined by which substance is being measured, the environment in which the sensor is to used and in which position the sensor needs to be mounted. Some of the most common level sensors are:


Capacitive level switches


  • Capacitive level switches provide a basic full/empty level indication determined by the mounting position of the sensor. This type of switch is non-contact and uses a sensing field to determine liquid levels. Capacitive sensors provide accurate switching even with heavy residue build-up.

Vibrating level probes


  • Vibrating level probes use a rod or a fork that constantly produce high-frequency vibrations. When the vibrating probe comes into contact with the medium, the vibration changes and the vibrating level switch outputs a switching command. Vibrating level switches are used as overfill protection devices or low-level indicators in liquids as well as in granular and powder bulk solids.

Conductive level switches


  • Conductive level switches are sensors that use stainless steel probes with an electrical contact output to measure a specific liquid level. Used in conjunction with a level control relay to set and monitor each probe. Applications include ponds, reservoirs, sumps, pharmaceuticals, closed vessels and open tanks.

Ultrasonic level sensors


  • Ultrasonic level sensors generate ultrasonic sound pulses that are reflected by the surface of a liquid medium. The time travelled by the ultrasonic pulse is calculated by the sensor which then determines the distance of the liquid to give an accurate fill level. The ultrasonic sensor’s response is influenced by turbulence, pressure, moisture, and temperature.

...
Lees meer Lees minder

Filters

1 - 20 van 475 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Device Type Mounting Type Switch Output Body Material Cable Length Communication Protocol Minimum Operating Temperature Maximum Operating Temperature Maximum AC Voltage Maximum DC Voltage Maximum Current Maximum Pressure Gasket Material Measurement Range
RS-stocknr. 354-290
FabrikantnummerPS31SUS3041000MM
FabrikantOmron
€ 38,51
1 Kit
Kit(s)
Electrode Chassis Mount - Phenol Resin, Stainless Steel - - - +70°C - - - - - -
RS-stocknr. 613-3386
FabrikantnummerSG51.XXTGATPVL
FabrikantVega
€ 305,28
Each
Aantal stuks
Tuning Fork Horizontal PNP Stainless Steel - - -40°C +150°C - - 20 mA 64bar - -
RS-stocknr. 794-3428
Fabrikantnummer2120D1AK1I1AAA0000
FabrikantRosemount
€ 499,63
Each
Aantal stuks
Fork Level Switch Side or Top Mount NAMUR Glass Filled Nylon - - -40°C +150°C - - 2.5 mA 100bar Non Asbestos Sheet -
RS-stocknr. 285-778
FabrikantnummerFFAK 16 PTD 1099/L
FabrikantBaumer
€ 170,94
Each
Aantal stuks
Liquid Level Sensor Vertical/Horizontal PNP Polysulfone - - 0°C +65°C - - 200 mA 10bar - -
RS-stocknr. 740-6442
FabrikantnummerLMT100
Fabrikantifm electronic
€ 186,20
Each
Aantal stuks
Electronic Flush Mount PNP NO/NC FPM, PA12, PEEK, Stainless Steel - - 0°C +60°C - - 50 mA 16bar PEEK -
RS-stocknr. 185-9869
FabrikantnummerS01DB/F68/4
FabrikantDelta-Mobrey
€ 530,35
Each
Aantal stuks
Liquid Level Switch Side Mount SPST Aluminium Bronze - - - +210°C - - 2 A dc, 3 A ac 18bar Non Asbestos Sheet -
RS-stocknr. 493-6802
FabrikantnummerSG51.XXSGBTPV
FabrikantVega
€ 241,39
Each
Aantal stuks
Tuning Fork Horizontal PNP Stainless Steel - - -40°C +100°C - - 250 mA 64bar - -
RS-stocknr. 185-9853
FabrikantnummerS01DB/F68/1
FabrikantDelta-Mobrey
€ 508,80
Each
Aantal stuks
Liquid Level Switch Side Mount SPST Aluminium Bronze - - - +210°C - - 2 A dc, 5 A ac 18bar Non Asbestos Sheet -
RS-stocknr. 204-6749
Fabrikantnummer003S2
FabrikantDelta-Mobrey
€ 239,20
Each
Aantal stuks
Gap Sensor Level Alarm Switch Horizontal, Vertical Relay Polyphenylene Sulfide 3m - -20°C +70°C - - 1 A 5bar - -
RS-stocknr. 869-7680
FabrikantnummerILSE-G0100-5
FabrikantCynergy3
€ 218,67
Each
Aantal stuks
Pressure Chassis Mount 4-20mA Stainless Steel - - - - - 32V 28 mA 20bar - -
RS-stocknr. 387-0379
FabrikantnummerKON66.XG3VPR
FabrikantVega
€ 450,99
Each
Aantal stuks
Conductive Vertical Relay Plastic - - -40°C +100°C - - 1 A dc, 3 A ac 6bar - -
RS-stocknr. 498-7349
FabrikantnummerVB61.XXAGDRKMX
FabrikantVega
€ 814,07
Each
Aantal stuks
Vibrating Rod Free Relay Plastic - - -50°C +150°C - - 1 A dc, 3 A ac 16bar - -
RS-stocknr. 377-9872
FabrikantnummerVN2
FabrikantCarlo Gavazzi
€ 42,88
Each
Aantal stuks
Conductive Cable - Nylon 6 2m - 0°C +90°C - - - 10bar - -
RS-stocknr. 906-8147
Fabrikantnummer155660
FabrikantGems Sensors
€ 43,06
Each
Aantal stuks
Level Switch Horizontal SPST Zinc Alloy 24in - -40°C +121°C - - - 100psi - -
RS-stocknr. 859-3465
FabrikantnummerVP01EP
FabrikantCarlo Gavazzi
€ 143,01
Each
Aantal stuks
- - - - - - -20°C +80°C - - - - - -
RS-stocknr. 616-3006
Fabrikantnummer208998
FabrikantGems Sensors
€ 55,05
Each
Aantal stuks
Electro Optic Horizontal, Vertical - Polyethersulfone - - -40°C +125°C - - 18 mA 250psi - -
RS-stocknr. 493-6852
FabrikantnummerPS61.XXAGPHKMXX
FabrikantVega
€ 2.071,15
Each
Aantal stuks
Radar Vertical - Plastic - - -40°C +80°C - - 20 mA 2bar - -
RS-stocknr. 794-3418
Fabrikantnummer211001A1NA
FabrikantRosemount
€ 168,13
Each
Aantal stuks
Fork Level Switch Side or Top Mount Direct Load Stainless Steel - - -40°C +150°C - - 500 mA 100bar - -
RS-stocknr. 407-2368
FabrikantnummerLA9RM201
€ 34,74
Each
Aantal stuks
Electrode Cable Suspension - - - - - +100°C - - - - - -
RS-stocknr. 889-1400
FabrikantnummerFT10-1305
FabrikantFlowline
€ 210,06
Each
Aantal stuks
Liquid and Gas Flow Switch Cable - Polypropylene 3m - -40°C +60°C - 36V - 150psi Viton -