Photoelectric Sensors

Photoelectric sensors detect and measure physical objects or quantities by emitting a field or beam of electromagnetic radiation, an object is detected by measuring alterations in the return signal. There are 3 main types of photoelectric sensors which provide reliable detection, these are through-beam, retro-reflective and diffuse. The basic function of each is to detect the presence or absence of objects or measure the distance to the object.RS Components offer an extensive selection of photoelectric sensors for use various industrial applications. Our high-quality products are supplied from leading brands including Omron, Sick, Pepperl + Fuchs Telemecanique Sensors Baumer, Banner and of course RS PRO.

Through-beam Sensors

Through-beam sensors (aka thru-beam) rely on two separate housings, one for the transmitter and one for the receiver, with the transmitter providing a continuous beam of light to the receiver. Each time an object passes through the beam this interrupts the signal between the transmitter and receiver, which in turn causes the receiver to send an electrical signal to the output. Through-beam sensors are suited to long-distance sensing and can detect almost any object, irrespective of colour or angular motion.

Retro-reflective Sensors

Retro-reflective photoelectric sensors (retroreflective) have both the transmitter and receiver contained within the same housing but require a reflector opposite to the sensor. The reflector bounces the light beam back to the transmitter until an object breaks the beam. Objects which are highly reflective such as aluminium require sensors with polarising filters. The filter allows the sensor to acknowledge that the reflected light from reflecting materials is different from the reflector.

Diffuse Sensors

Diffuse sensors (proximity sensor) are easier to install as only one device must be mounted. This is because the transmitter and receiver are contained within one housing. Diffuse sensors use the reflection from the target object within a predetermined sensing range. The transmitter sends out a continuous beam of light, once this hits the target it is diffused in all directions, a part of this light is reflected and recognised by the receiver, the receiver then sends an electrical signal to the output.A special type of diffused mode is background suppression which enables the user to precisely control the sensing range.


...
Lees meer Lees minder

Filters

1 - 10 van 10 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Sensor Style Detection Type Detection Range Output Type Electrical Connection Switching Mode Maximum AC Voltage Communication Protocol Maximum DC Voltage Optical Technology Terminal Type Light Source IP Rating Maximum Current
RS-stocknr. 847-0766
Fabrikantnummer135734 | E65-SMTS15-HA
FabrikantEaton
€ 100,98
Each
Aantal stuks
Block Through Beam (Emitter) 15 m NPN/PNP Cable - - - 30V - - LED IP68 100 mA
RS-stocknr. 847-0252
Fabrikantnummer135577 & 12102AQD07
FabrikantEaton
€ 142,71
Each
Aantal stuks
Block Through Beam (Receiver) 24 m NPN/PNP 4-Pin Connector - - - 30V - - LED IP69K 250 mA
RS-stocknr. 847-0343
Fabrikantnummer13105AQD07
FabrikantEaton
€ 175,09
Each
Aantal stuks
Block Diffuse 50 mm NPN/PNP 4-Pin Connector - - - 30V - - LED IP69K 250 mA
RS-stocknr. 847-0236
Fabrikantnummer135565 & 11102AQD07
FabrikantEaton
€ 113,01
Each
Aantal stuks
Block Through Beam (Emitter) 24 m NPN/PNP 4-Pin Connector - - - 30V - - LED IP69K 250 mA
RS-stocknr. 847-0609
Fabrikantnummer135694 & E58-30TD250-HL
FabrikantEaton
€ 338,76
Each
Aantal stuks
- - 250 m PNP/NPN-NO - - - - 30V - Cable - IP69K -
RS-stocknr. 847-0255
Fabrikantnummer135575 & 12102A6517
FabrikantEaton
€ 143,82
Each
Aantal stuks
Block Through Beam (Receiver) 24 m NPN/PNP Cable - - - 30V - - LED IP69K 250 mA
RS-stocknr. 847-0319
Fabrikantnummer13104A6517
FabrikantEaton
€ 145,91
Each
Aantal stuks
Block Diffuse 50 mm NPN/PNP Cable - - - 30V - - LED IP69K 250 mA
RS-stocknr. 847-0331
Fabrikantnummer13104RQD07
FabrikantEaton
€ 144,22
Each
Aantal stuks
Block Diffuse 5 mm NPN/PNP 4-Pin Connector - - - 30V - - LED IP69K 250 mA
RS-stocknr. 847-0261
Fabrikantnummer13100A6517
FabrikantEaton
€ 110,57
Each
Aantal stuks
Block Diffuse 610 mm NPN/PNP Cable - - - 30V - - LED IP69K 250 mA
RS-stocknr. 847-0371
Fabrikantnummer13108AQD07
FabrikantEaton
€ 150,68
Each
Aantal stuks
Block Diffuse 150 mm NPN/PNP 4-Pin Connector - - - 30V - - LED IP69K 250 mA