Registration Sensors

Registration sensors, sometimes referred to as contrast sensors, are sensors designed to detect the differentials of either light intensity, colour or some other contrast factor. As such they are considered vital when ensuring consistency or triggering machine processes in automated manufacturing. For example, an automated cutter might be triggered to cut at the detection of certain colour change in the material that is being cut.

The sensors are usually programmable to the user's requirements, often with the ability to set specific registration marks, and can be optimised for high-speed industrial production applications. Wherever precisely triggered actions are needed to respond to set parameters, registration sensors are usually an integral part of the control system.

What is the difference between colour sensors and contrast sensors?

Able to respond to the difference in the consistency of a material surface, contrast sensors can usually be programmed with an easy to use 'teach' function that allows the sensor to recognise both the mark and the background. As they are generally lightweight and easy to use, they are employed in a variety of mass production applications. Colour sensors essentially fulfil the same purpose as contrast sensors and in much the same way, except they are designed to recognise a specific colour, which may make them more suitable for tasks where the material being sensed has a distinctive colour markings.

What are light intensity sensors?

Light intensity sensors, or luminescence sensors, are designed to detect differences in the levels of light on a surface. While they can be used in much the same way as colour or contrast sensors, they are not able to specifically detect a certain colour or contrast in colour, but differences in light levels. As such, they are suited to more specialist environments and materials.


...
Lees meer Lees minder

Filters

1 - 20 van 80 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Detection Range Light Source Output Type Maximum Current Switching Frequency Electrical Connection Communication Protocol Supply Voltage LED Status Display Terminal Type Housing Material Series IP Rating Interface
RS-stocknr. 800-4022
FabrikantnummerKTM-WP11181P
FabrikantSick
€ 214,00
Each
Aantal stuks
12.5 mm Blue LED, Green LED, Red LED PNP 100 mA 15 kHz 4-Pin M8 Connector - 12 → 24 V dc Yes - ABS KTM IP67 -
RS-stocknr. 800-4013
FabrikantnummerKTM-MB31111P
FabrikantSick
€ 168,00
Each
Aantal stuks
12.5 mm White LED NPN, PNP 100 mA 10 kHz 4-Pin M8 Connector - 12 → 24 V dc Yes - ABS KTM IP67 -
RS-stocknr. 741-7660
FabrikantnummerWFS3-40P415
FabrikantSick
€ 131,00
Each
Aantal stuks
3 mm Infrared LED PNP 100 mA 10 kHz 4-Pin M8 Connector - 10 → 30 V Yes - Polyamide WFS3 IP65 -
RS-stocknr. 263-8427
FabrikantnummerKT5G-2N1111
FabrikantSick
€ 359,00
Each
Aantal stuks
10 mm Green LED NPN 100 mA 10 kHz M12 Connector - 10 → 30 V dc Yes - Die Cast Zinc KT5G IP67 -
RS-stocknr. 741-7663
FabrikantnummerKT5W-2N1116
FabrikantSick
€ 403,00
Each
Aantal stuks
10 mm RGB LED NPN 100 mA 10 kHz M12 Connector - 10 → 30 V dc Yes 5-Pin Connector Die Cast Zinc KT5W IP67 -
RS-stocknr. 741-7679
FabrikantnummerWFS3-40N415
FabrikantSick
€ 131,00
Each
Aantal stuks
3 mm Infrared LED NPN 100 mA 10 kHz 4-Pin M8 Connector - 10 → 30 V Yes - Polyamide WFS3 IP65 -
RS-stocknr. 741-7666
FabrikantnummerKT5W-2P1116
FabrikantSick
€ 403,00
Each
Aantal stuks
10 mm RGB LED PNP 100 mA 10 kHz M12 Connector - 10 → 30 V dc Yes 5-Pin Connector Die Cast Zinc KT5W IP67 -
RS-stocknr. 263-8405
FabrikantnummerKT5G-2P1111
FabrikantSick
€ 359,00
Each
Aantal stuks
10 mm Green LED PNP 100 mA 10 kHz M12 Connector - 10 → 30 V dc Yes - Die Cast Zinc KT5G IP67 -
Nieuw
RS-stocknr. 213-1761
FabrikantnummerKTM-WP11182P
FabrikantSick
€ 218,00
Each
Aantal stuks
12.5 mm - PNP 50 mA 15 KHz Cable with M12 Male Connector - 12 → 24 V dc Yes Cable With M12 Male Connector, 4-Pin Plastic KTM Prime IP67 -
RS-stocknr. 180-6334
FabrikantnummerKTX-WP91142252ZZZZZZZZZZZZZZZ1
FabrikantSick
€ 426,00
Each
Aantal stuks
13 mm RGB LED PNP 100 mA 50 kHz M12 Male Connector - 10.8 → 28.8 V dc Yes M12 Male 5-pin Connector Vistal KTX IP67 -
RS-stocknr. 180-6340
FabrikantnummerKTX-WN91142242ZZZZZZZZZZZZZZZ1
FabrikantSick
€ 426,00
Each
Aantal stuks
13 mm RGB LED NPN 100 mA 50 kHz M12 Male Connector - 10.8 → 28.8 V dc Yes M12 Male 4-pin Connector Vistal KTX IP67 -
RS-stocknr. 180-6335
FabrikantnummerKTX-WP91141252ZZZZZZZZZZZZZZZ1
FabrikantSick
€ 426,00
Each
Aantal stuks
13 mm RGB LED PNP 100 mA 50 kHz M12 Male Connector - 10.8 → 28.8 V dc Yes M12 Male 5-pin Connector Vistal KTX IP67 -
RS-stocknr. 180-6342
FabrikantnummerKTS-MB81141142ZZZZ
FabrikantSick
€ 285,00
Each
Aantal stuks
13 mm LED Push-Pull 100 mA 25 kHz M12 Male Connector - 10.8 → 28.8 V dc Yes M12 Male 4-pin Connector Vistal KTS IP67 -
Nieuw
RS-stocknr. 213-1770
FabrikantnummerKTS-WP91241152ZZZZ
FabrikantSick
€ 401,00
Each
Aantal stuks
25 mm - PNP 100 mA 50 KHz Male connector M12 - 10 → 30 V dc Yes Male connector M12, 5-pin Plastic KTS Prime IP67 -
Nieuw
RS-stocknr. 213-1799
FabrikantnummerLUTM-UN81162P
FabrikantSick
€ 293,00
Each
Aantal stuks
12.5 mm - NPN 100 mA 6 KHz Cable with M12 Male Connector - 12 → 24 V dc Yes Cable With M12 Male Connector, 4 Pin Plastic LUTM IP67 -
Nieuw
RS-stocknr. 213-1749
FabrikantnummerKTM-MB31191P
FabrikantSick
€ 168,00
Each
Aantal stuks
12.5 mm - NPN, PNP 50 mA 10 KHz Male Connector M8 - 12 → 24 V dc Yes Male Connector M8, 4-Pin Plastic KTM Core IP67 -
Nieuw
RS-stocknr. 213-1775
FabrikantnummerKTX-WB9114125UZZZZ
FabrikantSick
€ 426,00
Each
Aantal stuks
13 mm - PUSH/PULL 100 mA 50 KHz Male Connector M12 - 10 → 30 V dc Yes Male connector M12, 5-pin Plastic KTX Prime IP67 -
Nieuw
RS-stocknr. 213-1762
FabrikantnummerKTM-WP11282P
FabrikantSick
€ 218,00
Each
Aantal stuks
12.5 mm - PNP 50 mA 15 KHz Cable with M12 Male Connector - 12 → 24 V dc Yes Cable With M12 Male Connector, 4-Pin Plastic KTM Prime IP67 -
RS-stocknr. 180-6341
FabrikantnummerKTX-WN91141242ZZZZZZZZZZZZZZZ1
FabrikantSick
€ 426,00
Each
Aantal stuks
13 mm RGB LED NPN 100 mA 50 kHz M12 Male Connector - 10.8 → 28.8 V dc Yes M12 Male 4-pin Connector Vistal KTX IP67 -
Nieuw
RS-stocknr. 213-1789
FabrikantnummerLUT8U-11301
FabrikantSick
€ 944,00
Each
Aantal stuks
50 mm - NPN, PNP 100 mA 2.5 KHz Male Connector M12 - 10 → 30 V dc Yes Male connector M12, 5-pin Metal LUT8 IP67 -