Vision Sensors

Vision sensors are image processing systems which are used to capture images and evaluate them. They are easily configurable and the sensors can be used across various industrial systems. Vision sensors are image processing systems which are used to capture images and evaluate them. They are easily configurable and the sensors can be used across various industrial systems.

What are vision sensors used for?

Vision sensors are used to capture images taken by a camera to determine the orientation and accuracy of objects and triggering corresponding reactions. You can use them to solve artificial machine vision applications because they have inspection, identification and object reflection tools with professional advanced functions.

They don’t need specific programming as they can be configured easily by making just a few adjustments. You may find vision sensors across certain industrial production applications for example, in the beverage industry where the systems are used to inspect for fill level tolerance and improperly applied caps as part of the inspection and quality control process.

Types of vision sensors

There are two main types of vision sensors:

Perspective projection-type: the field of view is trapezoidal, which is ideal for camera-type sensors.

Orthographic projection-type: they have a rectangular field of view which makes them well suited for laser range finders or close-range infrared sensors


...
Lees meer Lees minder

Filters

1 - 20 van 43 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Light Source Imaging Technology Vision Color Type Detection Range Resolution Output Type Communication Protocol Electrical Connection Supply Voltage Maximum Current Switching Frequency Number of Images Stored Interface Terminal Type
RS-stocknr. 123-5181
FabrikantnummerVSPI-4F2111
FabrikantSick
€ 1.940,00
1 Kit
Kit(s)
White Light CMOS Monochrome 50 mm 640 x 480 pixels Digital - - 24 V dc 450 mA 40 (Encoder) kHz 30 - M12
RS-stocknr. 470-383
FabrikantnummerZFVR5025
FabrikantOmron
€ 2.790,76
Each
Aantal stuks
Red LED CCD Monochrome 10 x 9.2 → 50 x 46 mm - PNP - - 24 V dc 800 mA - 8 - Cable
RS-stocknr. 146-6112
FabrikantnummerFQ2-D30
FabrikantOmron
€ 801,00
Each
Aantal stuks
White Light CMOS Monochrome - 320 x 240 pixels PNP IO-LINK - 21.6 → 26.4 V dc 200 mA - - - Cable
Nieuw
RS-stocknr. 215-7814
FabrikantnummerFHV7H-C063R-C
FabrikantOmron
€ 8.341,66
Each
Aantal stuks
- - Colour - 6.3 MP - - - 24 V dc - - - - -
RS-stocknr. 146-6122
FabrikantnummerFQ2-S45050F
FabrikantOmron
€ 2.134,00
Each
Aantal stuks
White Light CMOS Colour - 752 x 480 pixels PNP IO-LINK - 21.6 → 26.4 V dc 2.4 A - - - Cable
Nieuw
RS-stocknr. 215-7815
FabrikantnummerFHV7H-C120R-C
FabrikantOmron
€ 9.760,94
Each
Aantal stuks
- - Colour - 12 MP - - - 24 V dc - - - - -
Nieuw
RS-stocknr. 215-7812
FabrikantnummerFHV7H-C004-C
FabrikantOmron
€ 7.331,44
Each
Aantal stuks
- - Colour - 0.4 MP - - - 24 V dc - - - - -
Nieuw
RS-stocknr. 215-1557
FabrikantnummerFHV-LEM-S09
FabrikantOmron
€ 1.147,52
Each
Aantal stuks
- - - 60 → 1000 mm 0.4 → 6.3 Million Pixel - - - - - - - - -
Nieuw
RS-stocknr. 215-5472
FabrikantnummerF430-F000M12M-SRA
FabrikantOmron
€ 2.721,04
Each
Aantal stuks
Red LED CMOS Monochrome 50 → 300 mm 1.2 MP - - EtherNet/IP, Ethernet TCP/IP, PROFINET Slave, Serial RS-232C - - - - - -
Nieuw
´ 480" />
RS-stocknr. 215-7838
FabrikantnummerFQ-CR15050F-M
FabrikantOmron
€ 1.285,94
Each
Aantal stuks
White Light - Monochrome 56 - 215 mm 752 ´ 480 - - - 21.6 → 26.4 V dc 2.4 A - - - -
Nieuw
RS-stocknr. 215-5473
FabrikantnummerF430-F000M50C-SWA
FabrikantOmron
€ 2.523,29
Each
Aantal stuks
White LED CMOS Colour 50 → 300 mm 5 MP - - EtherNet/IP, Ethernet TCP/IP, PROFINET Slave, Serial RS-232C - - - - - -
Nieuw
RS-stocknr. 215-5471
FabrikantnummerF430-F000M12M-RWA
FabrikantOmron
€ 3.215,98
Each
Aantal stuks
White LED CMOS Monochrome 50 → 300 mm 1.2 MP - - EtherNet/IP, Ethernet TCP/IP, PROFINET Slave, Serial RS-232C - - - - - -
RS-stocknr. 215-7837
FabrikantnummerFQ2-S15100F
FabrikantOmron
€ 1.064,46
Each
Aantal stuks
White Light CMOS Colour - 752 ´ 480 pixels PNP - Cable 21.6 → 26.4 V dc 2.4 A - - IO-Link -
Nieuw
RS-stocknr. 223-1020
FabrikantnummerVSPM-6F2113
FabrikantSick
€ 2.945,07
Each
Aantal stuks
White Light CMOS Monochrome 50 mm 640 x 480 - - - 24 V 450 mA - - Ethernet -
Nieuw
RS-stocknr. 215-1570
FabrikantnummerFQ2-S35-13
FabrikantOmron
€ 2.170,73
Each
Aantal stuks
White LED CMOS Colour - 1280 x 1024 PNP - - 21.6 → 26.4 V 300 mA - - - -
Nieuw
RS-stocknr. 215-7816
FabrikantnummerFHV7H-M016-C
FabrikantOmron
€ 8.341,66
Each
Aantal stuks
- - Monochrome - 1.6 MP - - - 24 V dc - - - - -
RS-stocknr. 146-6120
FabrikantnummerFQ2-S25100N
FabrikantOmron
€ 2.067,00
Each
Aantal stuks
White Light CMOS Colour - 752 x 480 pixels PNP IO-LINK - 21.6 → 26.4 V dc 2.4 A - - - Cable
Nieuw
RS-stocknr. 215-7238
FabrikantnummerF430-F000M03M-SWA
FabrikantOmron
€ 2.423,85
Each
Aantal stuks
White LED CMOS Monochrome 50 → 300 mm - EtherNet/IP, Ethernet TCP/IP - - 24 V 180 mA - - - -
Nieuw
RS-stocknr. 215-1563
FabrikantnummerFHV-VUB 2M
FabrikantOmron
€ 280,69
Each
Aantal stuks
- CMOS - - - - - - - - - - - -
RS-stocknr. 144-9714
FabrikantnummerXUWSA06R
€ 1.507,83
Each
Aantal stuks
Red LED CMOS Colour 6 → 350 mm 736 x 480 pixels PNP/NPN - - 24 V dc ≤200 (No Load) mA - - - M12