Linear Solenoids

Linear solenoids are electromechanical devices that generate a uniform magnetic field when an electric current is applied to them. They are composed of a coil of wire wrapped around a moveable metal core. They are different from rotary solenoids because they exert a simple pushing or pulling force, as opposed to a rotational force.


How do linear solanoids work?

The wire coil on the outside of a linear solenoid is wrapped around the core in a corkscrew fashion. When electricity passes through the wire, a magnetic field is created which moves the mobile metal slug along the length of the solanoid's core.


What are linear solenoids used for?

The applications of linear solenoids take advantage of the ability to smoothly move the metal slug backwards and forwards. Linear solenoids are frequently used in automatic or high-security door-locking mechanisms. They're also used in car starter motors. When the current is switched on, the solenoid brings two points into contact. This completes a circuit, allowing electricity to flow to the necessary parts of the vehicle in order to start the engine.


...
Lees meer Lees minder

Filters

1 - 10 van 10 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Power Consumption Action Supply Voltage Maximum Pull Force Maximum Stroke Holding Force Plunger Diameter Product Height Product Width Product Depth Coil Resistance Dimensions Series Wire Size
RS-stocknr. 431-7548
Fabrikantnummer195224-230
FabrikantSaia-Burgess
€ 28,04
Each
Aantal stuks
- Pull 12 V dc - 17.8mm 12.8N - - - - - - - -
RS-stocknr. 431-7554
Fabrikantnummer195224-233
FabrikantSaia-Burgess
€ 28,24
Each
Aantal stuks
- Pull 24 V dc - 17.8mm 12.8N - - - - - - - -
RS-stocknr. 431-7526
Fabrikantnummer195223-234
FabrikantSaia-Burgess
€ 52,88
Each
Aantal stuks
- Push 12 V dc - 12.7mm 12N - - - - - - - -
RS-stocknr. 431-7560
Fabrikantnummer195225-230
FabrikantSaia-Burgess
€ 32,39
Each
Aantal stuks
- Push 12 V dc - 17.8mm 3.5N - - - - - - - -
RS-stocknr. 431-7532
Fabrikantnummer195223-237
FabrikantSaia-Burgess
€ 53,14
Each
Aantal stuks
- Push 24 V dc - 12.7mm 12N - - - - - - - -
RS-stocknr. 431-7582
Fabrikantnummer195225-233
FabrikantSaia-Burgess
€ 32,39
Each
Aantal stuks
- Push 24 V dc - 17.8mm 3.5N - - - - - - - -
RS-stocknr. 431-7598
Fabrikantnummer195226-228
FabrikantSaia-Burgess
€ 33,85
Each
Aantal stuks
- Pull 12 V dc - 17.8mm 12N - - - - - - - -
RS-stocknr. 431-7510
Fabrikantnummer195222-237
FabrikantSaia-Burgess
€ 43,73
Each
Aantal stuks
- Pull 24 V dc - 12.7mm 3.5N - - - - - - - -
RS-stocknr. 125-2224
Fabrikantnummer195222-234
FabrikantSaia-Burgess
€ 49,50
Each
Aantal stuks
4 W @ 100 %, 8 W @ 50 %, 16 W @ 25 %, 40 W @ 10 % - - 4.45N - 4N 4.7mm 26.67mm 13.21mm - - 13.21 (Dia.) x 26.67 mm STA -
RS-stocknr. 431-7605
Fabrikantnummer195226-231
FabrikantSaia-Burgess
€ 29,29
Each
Aantal stuks
- Pull 24 V dc - 17.8mm 12N - - - - - - - -