Buzzers

The RS Components extensive range of buzzers are an exceptional addition to various applications which require a signalling device. Buzzers are used in many applications, such as microwave ovens, electric metronomes and even TV game shows. The decibel ratings we offer are varied, so there is certainly a model available for those hard to hear industrial workplaces.

Features and Benefits
• Differing mounting types, including panel and PCB
• Some models have tones which are changeable
• Also models which allow you to choose the type of tone length, i.e. Continuous, pulse

With a large selection to choose from, these buzzers are extremely durable and excellent quality. RS Components will only stock manufacturers who can provide customers reliability, which you will find within this range.

...
Lees meer Lees minder

Filters

1 - 5 van 5 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Current Type Decibels at 1 Metre Tone Length Number Of Tones Mounting Style Supply Voltage Minimum Decibel Maximum Decibel Diameter Body Colour Minimum Temperature Maximum Temperature Hazardous Area Certification Series
RS-stocknr. 776-2972
FabrikantnummerA9A15323
€ 15,60
Each
Aantal stuks
AC 70dB - 9 DIN Rail Mount 8 → 12 V ac - 70dB - White - - - -
RS-stocknr. 776-2979
FabrikantnummerA9A15322
€ 17,86
Each
Aantal stuks
AC 70dB - 1 DIN Rail 230 V ac - 70dB - White - - - -
RS-stocknr. 167-9008
FabrikantnummerXB5KSB
€ 73,98
Each
Aantal stuks
AC, DC - Continuous, Intermittent - Panel Mount 24 V ac/dc - 85dB 22 mm Black -25°C +70°C - Harmony XB5
RS-stocknr. 167-9009
FabrikantnummerXB5KSG.
€ 73,98
Each
Aantal stuks
AC - Continuous, Intermittent - Panel Mount 120 V ac - 85dB 22 mm Black -25°C +70°C - Harmony XB5
RS-stocknr. 167-9010
FabrikantnummerXB5KSM.
€ 69,76
Each
Aantal stuks
AC - Continuous, Intermittent - Panel Mount 230 V ac - 85dB 22 mm Black -13°C +158°C - Harmony XB5