Buzzers

The RS Components extensive range of buzzers are an exceptional addition to various applications which require a signalling device. Buzzers are used in many applications, such as microwave ovens, electric metronomes and even TV game shows. The decibel ratings we offer are varied, so there is certainly a model available for those hard to hear industrial workplaces.Features and Benefits Differing mounting types, including panel and PCB Some models have tones which are changeable Also models which allow you to choose the type of tone length, i.e. Continuous, pulseWith a large selection to choose from, these buzzers are extremely durable and excellent quality. RS Components will only stock manufacturers who can provide customers reliability, which you will find within this range.

...
Lees meer Lees minder

Filters

1 - 1 van 1 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Current Type Decibels at 1 Metre Tone Length Number Of Tones Mounting Style Supply Voltage Minimum Decibel Maximum Decibel Diameter Body Colour Minimum Temperature Maximum Temperature Hazardous Area Certification Series
RS-stocknr. 198-545
FabrikantnummerM2BJB24
FabrikantOmron
€ 41,49
Each
Aantal stuks
AC, DC 80dB Continuous, Intermittent 1 Panel Mount 12 → 24 V ac/dc 80dB 80dB 16 mm Grey -10°C +55°C - -