Cables

Filters

1 - 4 van 4 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Cable Type For Use With Cable Length IP Rating
RS-stocknr. 828-8832
Fabrikantnummer96069305
FabrikantWerma
€ 36,38
Each
Aantal stuks
Connector Cable Kompakt 37 5m -
RS-stocknr. 312-5411
FabrikantnummerQBO-0006
FabrikantKlaxon
€ 22,89
Each
Aantal stuks
DC Conversion Cable Xenon DC Beacons 2m IP67
RS-stocknr. 312-5405
FabrikantnummerQBO-0005
FabrikantKlaxon
€ 22,89
Each
Aantal stuks
AC Conversion Cable Xenon AC Beacons 2m IP67
RS-stocknr. 744-8099
FabrikantnummerLU9RPB010
€ 51,59
Each
Aantal stuks
- TeSys U Series - -
Related Products
Straight plug connectorMin. bending radius: 62 mmSuitable for ...
Description:
Straight plug connectorMin. bending radius: 62 mmSuitable for use with energy chains25-pin Sub-D plug connector. Each wire can be individually assembled using screw terminals.
The Siemens 4 core power cable with M8 ...
Description:
The Siemens 4 core power cable with M8 connector and socket which is used for connecting ET 200AL . It can work in ambient temperature range from -25 °C to 80 °C. Degree of protection IP65/67Grey in colour.
Sensor/ actuator cable with valve connector and free ...
Description:
Sensor/ actuator cable with valve connector and free conductor endFully assembledWith status indicator and protective circuit.
The Omron connector cable is used with the ...
Description:
The Omron connector cable is used with the Zen series logic module. This connector cable has a communication port type RS232-C. Process side connection is D-sub connectorControl side connector has a rectangular shapeNine positionsCable length is 2.00m.