Cartridge Heaters

What is it?
A cartridge heater is a tube shaped heavy duty heating element primarily used in industrial settings. This cylindrical-shaped heating element simply comprises resistive wiring enclosed in a metallic sheath. A layer of electrical insulation separates the outer casing from the wires, which are powered by an electrical connection. The diameter of the heating element and its length can vary to suit specific applications. Cartridge heaters are used to generate heat in many different applications

Applications
• Plastics and Packaging applications
• Medical Care
• Automotive Industry
• Test instruments
• Aircraft
• Liquid Immersion
• Hot Stamping

...
Lees meer Lees minder

Filters

1 - 20 van 165 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Power Rating Diameter Length Lead Length Supply Voltage
RS-stocknr. 860-7139
FabrikantRS PRO
€ 10,50
Each
Aantal stuks
50 W 6.5 mm 40mm 10in 220 V ac
RS-stocknr. 860-7132
FabrikantRS PRO
€ 10,50
Each
Aantal stuks
30 W 6.5 mm 40mm 10in 220 V ac
RS-stocknr. 860-6827
FabrikantRS PRO
€ 15,29
Each
Aantal stuks
235 W 1/4 in 4in 10in 220 V ac
RS-stocknr. 860-6836
FabrikantRS PRO
€ 13,96
Each
Aantal stuks
300 W 1/4 in 4in 10in 220 V ac
RS-stocknr. 860-6823
FabrikantRS PRO
€ 13,96
Each
Aantal stuks
110 W 1/4 in 4in 10in 220 V ac
RS-stocknr. 374-2713
FabrikantnummerH8X40X200
FabrikantAcim Jouanin
€ 34,05
Each
Aantal stuks
200 W 8 mm 40mm 250mm 230 V
RS-stocknr. 374-2347
FabrikantnummerH1/4X1,5X175
FabrikantAcim Jouanin
€ 37,81
Each
Aantal stuks
175 W 1/4 in 1.5in 250mm 230 V
RS-stocknr. 374-2684
FabrikantnummerH6,5X50X150
FabrikantAcim Jouanin
€ 32,86
Each
Aantal stuks
150 W 6.5 mm 50mm 250mm 230 V
RS-stocknr. 374-2527
FabrikantnummerH16X100X800
FabrikantAcim Jouanin
€ 41,73
Each
Aantal stuks
800 W 16 mm 100mm 250mm 230 V
RS-stocknr. 860-6814
FabrikantRS PRO
€ 10,09
Each
Aantal stuks
50 W 1/4 in 1.5in 10in 220 V ac
RS-stocknr. 860-7129
FabrikantRS PRO
€ 16,26
Each
Aantal stuks
400 W 6.5 mm 125mm 10in 220 V ac
RS-stocknr. 860-6849
FabrikantRS PRO
€ 10,09
Each
Aantal stuks
30 W 1/4 in 1.5in 10in 220 V ac
RS-stocknr. 860-6805
FabrikantRS PRO
€ 10,09
Each
Aantal stuks
20 W 1/4 in 1.5in 10in 120 V ac
RS-stocknr. 860-6801
FabrikantRS PRO
€ 26,30
Each
Aantal stuks
650 W 1/2 in 8in 10in 220 V ac
RS-stocknr. 860-6946
FabrikantRS PRO
€ 19,54
Each
Aantal stuks
500 W 13 mm 125mm 10in 220 V ac
RS-stocknr. 374-2690
FabrikantnummerH6,5X80X200
FabrikantAcim Jouanin
€ 38,59
Each
Aantal stuks
200 W 6.5 mm 80mm 250mm 230 V
RS-stocknr. 860-6912
FabrikantRS PRO
€ 11,52
Each
Aantal stuks
200 W 10 mm 50mm 10in 220 V ac
RS-stocknr. 860-6741
FabrikantRS PRO
€ 13,10
Each
Aantal stuks
250 W 10 mm 70mm 10in 220 V ac
RS-stocknr. 860-6732
FabrikantRS PRO
€ 15,24
Each
Aantal stuks
175 W 12.5 mm 75mm 10in 220 V ac
RS-stocknr. 860-7135
FabrikantRS PRO
€ 10,50
Each
Aantal stuks
50 W 6.5 mm 40mm 10in 120 V ac
Related Products
In order to obtain optimum performance from these ...
Description:
In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them. Heater cartridges very quickly raise the temperature of solid masses by conduction.Stainless steel body for applications up to ...
In order to obtain optimum performance from these ...
Description:
In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them. Heater cartridges very quickly raise the temperature of solid masses by conduction.Stainless steel body for applications up to ...
In order to obtain optimum performance from these ...
Description:
In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them. Heater cartridges very quickly raise the temperature of solid masses by conduction.Stainless steel body for applications up to ...
In order to obtain optimum performance from these ...
Description:
In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them. Heater cartridges very quickly raise the temperature of solid masses by conduction.Stainless steel body for applications up to ...