Ceramic Heating Elements

Ceramic heating elements convert electricity into heat through the process of resistive or joule heating. Ceramic elements boast a high energy efficiency by converting around 96% of the input power to heat to extremely high proportions.
Uses
• Long wave radiation
• Curing
• Heating
• Drying
• Cooking appliances (toasters, hotplates, ovens)
Applications
• Catering
• Engineering

...
Lees meer Lees minder

Filters

1 - 20 van 39 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Heating Element Form Power Rating Supply Voltage Length Width Thickness Dimensions
RS-stocknr. 196-6462
FabrikantRS PRO
€ 24,45
Each
Aantal stuks
Curved Ceramic Element 400 W 230 V ac 245mm 60mm 31mm 245 x 60 x 31 mm
RS-stocknr. 348-8964
FabrikantRS PRO
€ 21,90
Each
Aantal stuks
Curved Ceramic Element 500 W 230 V ac 245mm 60mm 31mm 245 x 60 x 31 mm
RS-stocknr. 196-6484
FabrikantRS PRO
€ 27,49
Each
Aantal stuks
Curved Ceramic Element 1 kW 230 V ac 245mm 60mm 31mm 245 x 60 x 31 mm
RS-stocknr. 198-8513
FabrikantRS PRO
€ 23,53
Each
Aantal stuks
Curved Ceramic Element 325 W 230 V ac 122mm 60mm 35mm 122 x 60 x 35 mm
RS-stocknr. 196-6490
FabrikantRS PRO
€ 23,53
Each
Aantal stuks
Curved Ceramic Element 200 W 230 V ac 122mm 60mm 35mm 122 x 60 x 35 mm
RS-stocknr. 246-2517
FabrikantRS PRO
€ 38,92
Each
Aantal stuks
Reflector Bracket - - 160mm 92mm 32mm 160 x 92 x 32 mm
RS-stocknr. 246-2501
FabrikantRS PRO
€ 38,78
Each
Aantal stuks
Reflector Bracket - - 255mm 92mm 60mm 255 x 92 x 60 mm
RS-stocknr. 198-8529
FabrikantRS PRO
€ 25,01
Each
Aantal stuks
Curved Ceramic Element 500 W 230 V ac 122mm 60mm 35mm 122 x 60 x 35 mm
RS-stocknr. 376-2672
FabrikantRS PRO
€ 44,17
Each
Aantal stuks
Curved Ceramic Element 350 W 230 V ac 245mm 60mm 31mm 245 x 60 x 31 mm
RS-stocknr. 374-3075
FabrikantnummerRCF 200
FabrikantAcim Jouanin
€ 99,05
Each
Aantal stuks
Formable Coil Heaters 200 W 230 V ac 400mm 3.7mm - -
RS-stocknr. 196-6478
FabrikantRS PRO
€ 24,97
Each
Aantal stuks
Curved Ceramic Element 650 W 230 V ac 245mm 60mm 31mm 245 x 60 x 31 mm
RS-stocknr. 348-9002
FabrikantRS PRO
€ 23,53
Each
Aantal stuks
Curved Ceramic Element 250 W 230 V ac 122mm 60mm 35mm 122 x 60 x 35 mm
RS-stocknr. 376-2795
FabrikantRS PRO
€ 43,62
Each
Aantal stuks
Curved Ceramic Element 500 W 230 V ac 122mm 60mm 31mm 122 x 60 x 31 mm
RS-stocknr. 348-8942
FabrikantRS PRO
€ 24,46
Each
Aantal stuks
Curved Ceramic Element 300 W 230 V ac 245mm 60mm 31mm 245 x 60 x 31 mm
RS-stocknr. 724-1747
FabrikantRS PRO
€ 79,09
Each
Aantal stuks
Finned Strip Heater 400 W 240 V ac 8in 1.375in 2in 203.2 mm x 50.8 mm x 1-1/8 in
RS-stocknr. 374-3097
FabrikantnummerRCF 630
FabrikantAcim Jouanin
€ 145,97
Each
Aantal stuks
Formable Coil Heaters 630 W 230 V ac 1.15m 3.7mm - -
RS-stocknr. 376-2723
FabrikantRS PRO
€ 46,13
Each
Aantal stuks
Curved Ceramic Element 1 kW 230 V ac 245mm 60mm 31mm 245 x 60 x 31 mm
RS-stocknr. 376-2644
FabrikantRS PRO
€ 40,23
Each
Aantal stuks
Curved Ceramic Element 150 W 230 V ac 245mm 60mm 31mm 245 x 60 x 31 mm
RS-stocknr. 374-3160
FabrikantnummerRCF/TC1000
FabrikantAcim Jouanin
€ 274,27
Each
Aantal stuks
Insulated Strip 1 kW 230 V ac 1.65m 3.7mm - -
RS-stocknr. 374-3110
FabrikantnummerRCF180C
FabrikantAcim Jouanin
€ 98,89
Each
Aantal stuks
Formable Coil Heaters 180 W 230 V ac 400mm 3.3mm - -
Related Products
Formable heating resistors can take on any shape ...
Description:
Formable heating resistors can take on any shape after forming and may therefore be used to replace faulty specific resistors, or in a normal capacity on injection nozzles, sheaths and cylindrical parts.The internal bend radius is 8 mm for the ...
These heating elements are extremely energy efficient converting ...
Description:
These heating elements are extremely energy efficient converting 96% of the input power to heat with a maximum temperature of 700ºC. 5000 - 10,000 hours working life Available in two sizes and with or without integral type K thermocouple for ...
Strip and finned strip heaters are a versatile ...
Description:
Strip and finned strip heaters are a versatile and economical heating source for various applications. The fins on the finned strip heaters, heat transfer in free or forced air heating applications. Made of specially selected high grade materials, including high ...
Heaters specifically intended for anti-condensation and frost protection ...
Description:
Heaters specifically intended for anti-condensation and frost protection in control and equipment cabinets. All types are supplied with DIN rail mounting hardware. Self regulating PTC heaterProtection Class IILead wire silicone, UL 3135, white, AWG20, Length = 100±5mmTermination 6mm splice crimp. ...