PID Temperature Controllers

What are PID Temperature Controllers?
PID temperature controllers are an on/off process controller that uses mathimatical fomula to calculate the difference between the desired temperature setpoint and current process temperature to ensure the process temperature remains as close to the setpoint as possible. PID controllers are effective at dealing with process distrubances that can have an impact on the quality of the product that is being measured.
How do they work?
The three elements of the PID algorithm are the Proportional, the Integral, and the Derivative. These elements each relate to the variance in the process temperature versus the setpoint in a period of time.

- Proportional - the variance between the setpoint and the current process temperature
- Integral - the previous variance from the setpoint
- Derivative - the predicted future variance based on previous and current variance

These variances over time are then calculated using a PID formula and the result indicates how much power needs to be applied to the process to maintain the temperature at the setpoint.

...
Lees meer Lees minder

Filters

1 - 20 van 91 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Output Type Supply Voltage Size Number of Inputs Number of Outputs Minimum Operating Temperature Maximum Operating Temperature Temperature Range Control Type Configurable Outputs Communication Module Available Display Type IP Rating Range
RS-stocknr. 800-3616
FabrikantnummerAKT9111100J
FabrikantPanasonic
€ 312,67
Each
Aantal stuks
Relay 100 240 V ac 96 x 96mm - 1 0°C +50°C - - - - Digital IP66 Panasonic KT9
RS-stocknr. 800-3587
FabrikantnummerAKT4H211100
FabrikantPanasonic
€ 189,36
Each
Aantal stuks
Relay 24 V ac/dc 48 x 48mm - 1 0°C +50°C - - - - 11-Segment Digital Display IP66 Panasonic KT4H
RS-stocknr. 815-4818
FabrikantnummerAKT7212100
FabrikantPanasonic
€ 155,14
Each
Aantal stuks
Voltage 24 V ac/dc 22.5 x 75mm - 1 0°C +50°C -200 +1000 (Type J) °C, -200 +1300 (Type N) °C, -200 +1370 (Type K) °C, -200 +500 (JPt100) °C, -200 +800 (Type E) °C, -200 +850 (Type Pt100) °C, -199.9 +400 (Type T) °C, 0 +1390 (Type PL-II) °C, 0 +1760 (Type R&S) °C, 0 +1820 (Type B) °C, 0 +2315 (Type C) °C - - Yes LCD - Panasonic KT7
RS-stocknr. 800-3583
FabrikantnummerAKT4H113200
FabrikantPanasonic
€ 200,36
Each
Aantal stuks
Current 100 240 V ac 48 x 48mm - 1 0°C +50°C - - - - 11-Segment Digital Display IP66 Panasonic KT4H
RS-stocknr. 815-4754
FabrikantnummerAKT7211100
FabrikantPanasonic
€ 155,14
Each
Aantal stuks
Relay 24 V ac/dc 22.5 x 75mm - 1 0°C +50°C -200 +1000 (Type J) °C, -200 +1300 (Type N) °C, -200 +1370 (Type K) °C, -200 +500 (JPt100) °C, -200 +800 (Type E) °C, -200 +850 (Type Pt100) °C, -199.9 +400 (Type T) °C, 0 +1390 (Type PL-II) °C, 0 +1760 (Type R&S) °C, 0 +1820 (Type B) °C, 0 +2315 (Type C) °C - - Yes LCD - Panasonic KT7
RS-stocknr. 800-3619
FabrikantnummerAKT7212100J
FabrikantPanasonic
€ 128,86
Each
Aantal stuks
Transistor 24 V ac/dc 22.5 x 75mm - 1 0°C +50°C - - - - Digital - Panasonic KT7
RS-stocknr. 800-3600
FabrikantnummerAKT7211100J
FabrikantPanasonic
€ 167,41
Each
Aantal stuks
Relay 24 V ac/dc 22.5 x 75mm - 1 0°C +50°C - - - - Digital - Panasonic KT7
RS-stocknr. 183-9322
FabrikantnummerAKT4H113100
FabrikantPanasonic
€ 304,20
Each
Aantal stuks
DC Current 100 → 240 V ac 48 x 59.2mm 1 1 0°C +50°C 0 → +50 °C - - Yes Segment IP66 Panasonic KT4H
RS-stocknr. 183-9339
FabrikantnummerAKT4H1131001
FabrikantPanasonic
€ 484,90
Each
Aantal stuks
DC Current 100 → 240 V ac 48 x 59.2mm 1 1 0°C +50°C 0 → +50 °C - - - Segment IP66 -
RS-stocknr. 183-9319
FabrikantnummerAKT4H112110
FabrikantPanasonic
€ 373,10
Each
Aantal stuks
Non Contact Voltage 100 → 240 V ac 48 x 59.2mm 1 1 0°C +50°C 0 → +50 °C - - - Segment IP66 -
RS-stocknr. 183-9315
FabrikantnummerAKT4H1111101
FabrikantPanasonic
€ 552,50
Each
Aantal stuks
Relay 100 → 240 V ac 48 x 59.2mm 1 1 0°C +50°C 0 → +50 °C - - Yes Segment IP66 Panasonic KT4H
RS-stocknr. 183-0083
FabrikantnummerAKT4R1121001
FabrikantPanasonic
€ 352,30
Each
Aantal stuks
Non Contact Voltage 24 V ac/dc, 100 240 V ac 48 x 60mm 1 3 -10°C +55°C -10 +55 °C - - - Segment IP66 -
RS-stocknr. 183-9312
FabrikantnummerAKT4H111100
FabrikantPanasonic
€ 304,20
Each
Aantal stuks
Relay 100 → 240 V ac 48 x 59.2mm 1 1 0°C +50°C 0 → +50 °C - - - Segment IP66 -
RS-stocknr. 183-0036
FabrikantnummerAKT4B113200
FabrikantPanasonic
€ 322,40
Each
Aantal stuks
DC Current 24 V ac/dc, 100 240 V ac 48 x 59.2mm 1 3 0°C +50°C 0 +50 °C - - - Segment IP66 -
RS-stocknr. 183-9323
FabrikantnummerAKT4H113200
FabrikantPanasonic
€ 322,40
Each
Aantal stuks
DC Current 100 → 240 V ac 48 x 59.2mm 1 1 0°C +50°C 0 → +50 °C - - - Segment IP66 -
RS-stocknr. 183-0078
FabrikantnummerAKT4R1111001
FabrikantPanasonic
€ 352,30
Each
Aantal stuks
Relay 24 V ac/dc, 100 240 V ac 48 x 60mm 1 3 -10°C +55°C -10 +55 °C - - - Segment IP66 -
RS-stocknr. 800-3596
FabrikantnummerAKT4B211100
FabrikantPanasonic
€ 246,14
Each
Aantal stuks
Relay 24 V ac/dc 48 x 48mm - 1 0°C +50°C - - - - 11-Segment Digital Display IP66 Panasonic KT4B
RS-stocknr. 183-0084
FabrikantnummerAKT4R112200
FabrikantPanasonic
€ 217,10
Each
Aantal stuks
Non Contact Voltage 24 V ac/dc, 100 240 V ac 48 x 60mm 1 3 -10°C +55°C -10 +55 °C - - - Segment IP66 -
RS-stocknr. 183-0081
FabrikantnummerAKT4R112100
FabrikantPanasonic
€ 202,80
Each
Aantal stuks
Non Contact Voltage 24 V ac/dc, 100 240 V ac 48 x 60mm 1 3 -10°C +55°C -10 +55 °C - - - Segment IP66 -
RS-stocknr. 183-9340
FabrikantnummerAKT4H2111001
FabrikantPanasonic
€ 484,90
Each
Aantal stuks
Relay 24 V ac/dc 48 x 59.2mm 1 1 0°C +50°C 0 → +50 °C - - - Segment IP66 -