PID Temperature Controllers

What are PID Temperature Controllers?
PID temperature controllers are an on/off process controller that uses mathimatical fomula to calculate the difference between the desired temperature setpoint and current process temperature to ensure the process temperature remains as close to the setpoint as possible. PID controllers are effective at dealing with process distrubances that can have an impact on the quality of the product that is being measured.
How do they work?
The three elements of the PID algorithm are the Proportional, the Integral, and the Derivative. These elements each relate to the variance in the process temperature versus the setpoint in a period of time.

- Proportional - the variance between the setpoint and the current process temperature
- Integral - the previous variance from the setpoint
- Derivative - the predicted future variance based on previous and current variance

These variances over time are then calculated using a PID formula and the result indicates how much power needs to be applied to the process to maintain the temperature at the setpoint.

...
Lees meer Lees minder

Filters

1 - 20 van 42 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Output Type Supply Voltage Size Number of Inputs Number of Outputs Minimum Operating Temperature Maximum Operating Temperature Temperature Range Control Type Communication Module Available Display Type IP Rating Range Display Colour
RS-stocknr. 790-3587
FabrikantnummerP116/CC/VH/LRR
FabrikantEurotherm
€ 184,28
Each
Aantal stuks
Logic, Relay 100 → 230 V ac 48 x 48mm - 2 + 1 (Change Over) 0°C +55°C 0 → +1820 (Type B Thermocouple) °C, -200 → +1300 (Type N Thermocouple) °C, -200 → +1372 (Type K Thermocouple) °C, -200 → +400 (Type T Thermocouple) °C, -200 → +850 (Pt100 RTD) °C, -200 → +900 (Type L Thermocouple) °C, -210 → +1200 (Type J Thermocouple) °C, -50 → +1700 (Type R Thermocouple) °C, -50 → +1768 (Type S Thermocouple) °C - - LED IP66 Piccolo P116 Amber, Green
RS-stocknr. 611-8337
Fabrikantnummer3216/CC/VH/LRXX/R
FabrikantEurotherm
€ 287,05
Each
Aantal stuks
Changeover Relay, Logic, Relay 85 → 264 V ac 48 x 48 (1/16 DIN)mm - 3 0°C +55°C - ON/OFF - - IP65 Eurotherm 3216 -
RS-stocknr. 790-3599
FabrikantnummerP108/CC/VH/LRR
FabrikantEurotherm
€ 260,64
Each
Aantal stuks
Logic, Relay 100 → 230 V ac 48 x 96mm - 3 0°C +55°C 0 → +1820 (Type B Thermocouple) °C, -200 → +1300 (Type N Thermocouple) °C, -200 → +1372 (Type K Thermocouple) °C, -200 → +400 (Type T Thermocouple) °C, -200 → +850 (Pt100 RTD) °C, -200 → +900 (Type L Thermocouple) °C, -210 → +1200 (Type J Thermocouple) °C, -50 → +1700 (Type R Thermocouple) °C, -50 → +1768 (Type S Thermocouple) °C - Yes LED IP66 Piccolo P108 Amber, Green
RS-stocknr. 208-2880
Fabrikantnummer2216e/CC/VH/RH/RC/FH
FabrikantEurotherm
€ 523,43
Each
Aantal stuks
Relay 85 → 264 V ac 48 x 48 (1/16 DIN)mm - 3 0°C +55°C -210 → +1820 °C - - LED IP65 Eurotherm 2216e -
RS-stocknr. 612-0453
Fabrikantnummer3208/CC/VH/RRDX/R
FabrikantEurotherm
€ 412,39
Each
Aantal stuks
Analogue, Changeover Relay, Relay 85 264 V ac 96 x 48 (1/8 DIN)mm - 4 0°C +55°C - ON/OFF - - IP65 Eurotherm 3208 -
RS-stocknr. 489-4089
Fabrikantnummer3216/CC/VH/LDXX/R
FabrikantEurotherm
€ 327,71
Each
Aantal stuks
Analogue, Changeover Relay, Logic, Relay 85 → 264 V ac 48 x 48 (1/16 DIN)mm - 3 0°C +55°C - ON/OFF - LCD, Single Line IP65 Eurotherm 3216 Green
RS-stocknr. 489-4095
Fabrikantnummer3208/CC/VH/LRDX/R
FabrikantEurotherm
€ 412,41
Each
Aantal stuks
Analogue, Changeover Relay, Logic, Relay 85 → 264 V ac 96 x 48 (1/8 DIN)mm - 4 0°C +55°C - ON/OFF - LCD, Single Line IP65 Eurotherm 3208 Green
RS-stocknr. 208-2773
Fabrikantnummer2216e/CC/VH/LH/XX/XX
FabrikantEurotherm
€ 234,37
Each
Aantal stuks
Logic 85 → 264 V ac 48 x 48 (1/16 DIN)mm - 1 0°C +55°C -210 → +1820 °C - - LED IP65 Eurotherm 2216e -
RS-stocknr. 611-8422
Fabrikantnummer3216/CC/VL/LRXX/R
FabrikantEurotherm
€ 316,74
Each
Aantal stuks
Changeover Relay, Logic, Relay 24 V ac/dc 48 x 48 (1/16 DIN)mm - 3 0°C +55°C - ON/OFF - - IP65 Eurotherm 3216 -
RS-stocknr. 790-3603
FabrikantnummerP104/CC/VH/LRR
FabrikantEurotherm
€ 347,55
Each
Aantal stuks
Logic, Relay 100 230 V ac 96 x 96mm - 3 0°C +55°C 0 +1820 (Type B Thermocouple) °C, -200 +1300 (Type N Thermocouple) °C, -200 +1372 (Type K Thermocouple) °C, -200 +400 (Type T Thermocouple) °C, -200 +850 (Pt100 RTD) °C, -200 +900 (Type L Thermocouple) °C, -210 +1200 (Type J Thermocouple) °C, -50 +1700 (Type R Thermocouple) °C, -50 +1768 (Type S Thermocouple) °C - Yes LED IP66 Piccolo P104 Amber, Green
RS-stocknr. 611-8359
Fabrikantnummer3216/CC/VH/RRXX/R
FabrikantEurotherm
€ 287,05
Each
Aantal stuks
Changeover Relay, Relay 85 → 264 V ac 48 x 48 (1/16 DIN)mm - 3 0°C +55°C - ON/OFF - - IP65 Eurotherm 3216 -
RS-stocknr. 611-8387
Fabrikantnummer3204/CC/VH/LRDX/R
FabrikantEurotherm
€ 552,10
Each
Aantal stuks
Analogue, Changeover Relay, Logic, Relay 85 → 264 V ac 96 x 96 (1/4 DIN)mm - 4 0°C +55°C - ON/OFF - - IP65 Eurotherm 3204 -
RS-stocknr. 611-8416
Fabrikantnummer3216/CC/VL/RRXX/R
FabrikantEurotherm
€ 316,74
Each
Aantal stuks
Changeover Relay, Relay 24 V ac/dc 48 x 48 (1/16 DIN)mm - 3 0°C +55°C - ON/OFF - - IP65 Eurotherm 3216 -
RS-stocknr. 208-2789
Fabrikantnummer2216e/CC/VH/LH/RC/FH
FabrikantEurotherm
€ 504,84
Each
Aantal stuks
Logic, Relay 85 → 264 V ac 48 x 48 (1/16 DIN)mm - 3 0°C +55°C -210 → +1820 °C - - LED IP65 Eurotherm 2216e -
RS-stocknr. 611-8371
Fabrikantnummer3208/CC/VH/RRRX/R
FabrikantEurotherm
€ 371,70
Each
Aantal stuks
Changeover Relay, Relay 85 → 264 V ac 96 x 48 (1/8 DIN)mm - 4 0°C +55°C - ON/OFF - - IP65 Eurotherm 3208 -
RS-stocknr. 790-3596
FabrikantnummerP116/CC/VL/LRR
FabrikantEurotherm
€ 202,62
Each
Aantal stuks
Logic, Relay 24 V ac/dc 48 x 48mm - 3 0°C +55°C 0 +1820 (Type B Thermocouple) °C, -200 +1300 (Type N Thermocouple) °C, -200 +1372 (Type K Thermocouple) °C, -200 +400 (Type T Thermocouple) °C, -200 +850 (Pt100 RTD) °C, -200 +900 (Type L Thermocouple) °C, -210 +1200 (Type J Thermocouple) °C, -50 +1700 (Type R Thermocouple) °C, -50 +1768 (Type S Thermocouple) °C - Yes LED IP66 Piccolo P116 Amber, Green
RS-stocknr. 611-8438
Fabrikantnummer32h8i/AL/VH/RXXX/R
FabrikantEurotherm
€ 282,66
Each
Aantal stuks
Changeover Relay, Relay - - - 2 - - - - Yes Multi Line - Eurotherm 328h Green
RS-stocknr. 790-3593
FabrikantnummerP108/CC/VL/LRR
FabrikantEurotherm
€ 281,52
Each
Aantal stuks
Logic, Relay 24 V ac/dc 48 x 96mm - 3 0°C +55°C 0 +1820 (Type B Thermocouple) °C, -200 +1300 (Type N Thermocouple) °C, -200 +1372 (Type K Thermocouple) °C, -200 +400 (Type T Thermocouple) °C, -200 +850 (Pt100 RTD) °C, -200 +900 (Type L Thermocouple) °C, -210 +1200 (Type J Thermocouple) °C, -50 +1700 (Type R Thermocouple) °C, -50 +1768 (Type S Thermocouple) °C - Yes LED IP66 Piccolo P108 Amber, Green
RS-stocknr. 208-2896
Fabrikantnummer2416/CC/VH/H2/FH/FL
FabrikantEurotherm
€ 968,32
Each
Aantal stuks
Analogue, Relay 85 → 264 V ac 48 x 48 (1/16 DIN)mm - 3 0°C +55°C -1999 → +9999 °C - - LED - Eurotherm 2416 -
RS-stocknr. 790-3616
Fabrikantnummer3504/CC/VH/X/XX/1/1/XXX/G/D4/LO/R4
FabrikantEurotherm
€ 1.532,81
Each
Aantal stuks
Analogue, Changeover Relay, Logic, Relay 100 → 230 V ac 96 x 96mm - 6 0°C +50°C 0 → +1369 (Type Platinel II Thermocouple) °C, 0 → +1820 (Type B Thermocouple) °C, -200 → +1300 (Type N Thermocouple) °C, -200 → +1372 (Type K Thermocouple) °C, -200 → +400 (Type T Thermocouple) °C, -200 → +850 (Type PT100) °C, -200 → +900 (Type L Thermocouple) °C, -210 → +1200 (Type J Thermocouple) °C, -50 → +1700 (Type R Thermocouple) °C, -50 → +1768 (Type S Thermocouple) °C - Yes Standard LCD with Backlight IP65 Eurotherm 3504 Green