Counters

Filters

381 - 400 van 475 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Supply Voltage Count Mode Display Type Input Type Connection Type Reset Method Number of Digits Mounting Type Output / Interface Count Direction Digit Height Backlighting Maximum Count Frequency Display Range
RS-stocknr. 725-9616
Fabrikantnummer87623572
FabrikantCrouzet
€ 164,80
Each
Aantal stuks
30 V Hours LED Voltage Screw Manual, Signal 6 Panel Mount - - 8 mm - - -19999 → 999999
RS-stocknr. 165-576
Fabrikantnummer0 635 812
FabrikantHengstler
€ 20,06
Each
Aantal stuks
- Impulses - Voltage Screw No Reset 6 Panel Mount - Up 4 mm - 10Hz -
RS-stocknr. 609-9163
FabrikantnummerLC2HPFEWB24VJ
FabrikantPanasonic
€ 95,23
Each
Aantal stuks
24 V dc Seconds LCD - Screw - 8 Panel Mount Transistor Up 8.7 mm Yes 30Hz 0 → 99999999
RS-stocknr. 877-5513
Fabrikantnummer1.130.200.056
FabrikantKubler
€ 29,95
Each
Aantal stuks
- Impulses - Voltage Solder Pin No Reset 7 Panel Mount Voltage Up 4 mm - - -
RS-stocknr. 175-9974
FabrikantnummerNE1218.014AX01
FabrikantBaumer
€ 299,70
Each
Aantal stuks
265 V ac, 300 V dc Frequency LED Namur, NPN, PNP, TTL Plug-In - 5 DIN Rail Relay Uni-Directional 14 mm - 15kHz -99999 → 99999
RS-stocknr. 123-9486
Fabrikantnummer7KT5601
FabrikantSiemens
€ 41,76
Each
Aantal stuks
115 V ac Hours Mechanical - - No Reset 7 Panel Mount - Up - - 50Hz -
RS-stocknr. 312-022
Fabrikantnummer0 635 128
FabrikantHengstler
€ 16,71
Each
Aantal stuks
12 V dc Impulses - Voltage Screw No Reset 6 Panel Mount - Up 4 mm - 10Hz -
RS-stocknr. 181-1091
Fabrikantnummer3.553.401.075
FabrikantKubler
€ 60,95
Each
Aantal stuks
187 → 264 V ac - Digital Voltage Screw Terminal No Reset 7, 8 DIN Rail - Adding 4 mm - 50Hz 99999.99, 999999.99
RS-stocknr. 181-1073
Fabrikantnummer3.802.211
FabrikantKubler
€ 75,59
Each
Aantal stuks
- Pulse Digital - M5 Inner Threaded Manual 4 Panel Mount - - 4 mm - 50Hz -
RS-stocknr. 725-9625
Fabrikantnummer87623573
FabrikantCrouzet
€ 164,80
Each
Aantal stuks
30 V Hours LED Voltage Screw Manual, Signal 6 Panel Mount - - 8 mm - - 0 → 999999
RS-stocknr. 726-3198
Fabrikantnummer99777815
FabrikantCrouzet
€ 57,66
Each
Aantal stuks
12 V dc Hours Mechanical Voltage Screw No Reset 6 Panel Mount - - 4 mm - - 999999
RS-stocknr. 720-0553
FabrikantnummerCUB7CVR0
FabrikantRed Lion
€ 93,93
Each
Aantal stuks
- Seconds LCD Logic, Voltage Plug Manual 8 Panel Mount - Up 8.9 mm Yes 10kHz -
RS-stocknr. 123-9484
Fabrikantnummer7KT5505
FabrikantSiemens
€ 31,05
Each
Aantal stuks
24 V ac Hours Mechanical - - No Reset 7 Panel Mount - Up - - 50Hz -
RS-stocknr. 726-3217
Fabrikantnummer99792810
FabrikantCrouzet
€ 38,56
Each
Aantal stuks
35 V dc Hours Mechanical Voltage Screw No Reset 7 Panel Mount - Adding 4 mm - - 99999.99
RS-stocknr. 200-1112
Fabrikantnummer0 732 057
FabrikantHengstler
€ 203,76
Each
Aantal stuks
115 V ac Hours LED Voltage Screw Automatic, Manual 6 Panel Mount Relay, Transistor - 7.6 mm - 5kHz -99999 → 999999
RS-stocknr. 878-0978
Fabrikantnummer0 774 542
FabrikantHengstler
€ 279,47
Each
Aantal stuks
100 → 240 V ac - LCD Logic Cable Automatic, Electrical, Manual 6 Panel Mount Relay, RS232 Interface Uni-Directional 7.2 (Second Line) mm, 9.3 (First Line) mm Yes 60kHz -
RS-stocknr. 348-1272
Fabrikantnummer1.150.510.056.550
FabrikantKubler
€ 38,97
Each
Aantal stuks
230 V ac Impulses - Voltage Flying Lead Manual 5 Panel Mount - Up 4 mm - 10Hz -
RS-stocknr. 725-9600
Fabrikantnummer87622190
FabrikantCrouzet
€ 106,86
Each
Aantal stuks
260 V Hours LCD Voltage Screw Manual, Signal 8 Panel Mount - - 8 mm Yes - 0 → 99999.99 h, 0 → 9999999.9 s
RS-stocknr. 725-9423
Fabrikantnummer87629114
FabrikantCrouzet
€ 180,15
Each
Aantal stuks
230 V ac - LCD Voltage Screw Manual, Signal 6 Panel Mount Relay Down, Up 9 mm Yes - -999999 → 999999
RS-stocknr. 297-0989
Fabrikantnummer1.160.201.013
FabrikantKubler
€ 24,35
Each
Aantal stuks
24 V dc Impulses - Voltage Flying Lead No Reset 6 Panel Mount - Up 4 mm - 10Hz -
Related Products
The Kubler CODIX 250 series digital counter is ...
Description:
The Kubler CODIX 250 series digital counter is a 6-digit LED display designed for NPN/PNP input signal panel mount pulse counter. It has a supply voltage rating ranging between 10VDC and 30VDC. It has a multifunction reset key, lockable via ...
All units are resettable. Panel cut out is ...
Description:
All units are resettable. Panel cut out is 22 x 45 with the front fascia sealed to IP65 and has an operating temperature range of -10 to +55°C. Large totaliser displaySelf powered by internal battery which can also be replacedKey ...
8 digit LCD counter for applications without power ...
Description:
8 digit LCD counter for applications without power supply (battery powered)Frequency meter to measure 1/sVery good readability due to leading zero blanking and 8mm digit heightBezels for screw mounting includedEasy to use, no programming requiredPanel cut-out: 22.2mm x 45mmOperating temperature: ...
The PAX digital input panel meters are available ...
Description:
The PAX digital input panel meters are available in 3 different models; PAXC Counter/Dual Counter, PAXR Rate Meter and PAXI which offers both counting and rate. They offer many features and performance capabilities to suit a wide range of industrial ...