Lighting Time Switches

A lighting timed switch is an automatic light-switch that can be used to control the timing of certain lights at certain times

How do they work?

The user will input a set of times into the control panel that will then wait for a certain time to be reached, the operating will then generally turn on or off a light.

Features and benefits:
• Automatic timed/dated light functions of ON/OFF
• Automatic summer/winter change over (on some models)
• Easy to read digital LED screens (on some models)
• Easy installation
• Internal battery (on some models)
• Power saving models are available

Where might I use one?
• In your home
• Your business or workplace
• Public access areas





...
Lees meer Lees minder

Filters

41 - 43 van 43 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Lighting Switch Type Supply Voltage Number of Channels Memory Spaces Adjustment Range Setting Time Contact Configuration Battery Life Series Depth Height Terminal Type IP Rating Brightness Range
RS-stocknr. 620-3930
Fabrikantnummer1290700
€ 189,18
Each
Aantal stuks
Light Sensitive 220 230 V ac 1 - - 0 10min SPNO - - 49.4mm 118.4mm Screw IP55 2 200lux
RS-stocknr. 177-1025
Fabrikantnummer7LF6116
FabrikantSiemens
€ 83,03
Each
Aantal stuks
Timer 230 V ac - - 3 → 60min - NO - 7LF6 71mm 90mm Wire Lead - -
RS-stocknr. 161-2448
FabrikantRS PRO
€ 44,88
Each
Aantal stuks
Staircase 230 V ac 1 - 0.5 → 20 (Long Run) h, 0.5 → 20 min 0.5 → 20 (Long Run) h, 0.5 → 20 min 1NO - - 65mm 85mm Screw IP20, IP40 -
Related Products
Multi Function/Mono Function Staircase Timer in Compact 17.5mmTime ...
Description:
Multi Function/Mono Function Staircase Timer in Compact 17.5mmTime Range: 0.5 min-20 minLong Run mode with Timer range from 0.5h-20hFunctions with Pre-Warning, Cut-Off & Release DelayMaintenance Mode AvailableSwitch indication (Glow-lamps/Pilot lamp) upto 50 mA3 Wire &4 Wire Configurations.
The Grasslin staircase time switch has a 230VAC ...
Description:
The Grasslin staircase time switch has a 230VAC input. The trealux staircase time switch offers maximum functionality and allows the individual control of the desired situation in residential, office, commercial and industrial buildings and on the entire outside area and ...
Staircase-timer, Impulse relay (4 functions). Series ENYASwitch-off warningRetrigger, ...
Description:
Staircase-timer, Impulse relay (4 functions). Series ENYASwitch-off warningRetrigger, time extension function programmableEnergy saving functionImpulse switch mode selectableLow switching noiseHigh switching capacity, 80A peak inrush currentAutomatic 3/4 - wire detectionPush-button glow lamp load up to 100mAWidth ...
Patented "zero hysteresis" ensures reliable switching without wasting ...
Description:
Patented "zero hysteresis" ensures reliable switching without wasting energy; patent pending for the "light feedback compensation" principle avoids the effect of the lamps repeatedly “hunting” between On and Off, due to poor installation, again preventing a waste of energy4 position ...