Plug-In Time Switches

Plug-in time switches are a timer relay device that plugs directly into a standard wall socket, and provides another socket to plug external equipment into.
How do they work?
Plug-in time switches have a timer that controls a relay to provide power to the output socket. When the timer is set to on power flows through from the wall socket to the device that is plugged into the timer. When the timer is set to off the relay contacts break and stop electricity flowing through to the plugged in device.
Types of Plug-In Timer
Plug-In time switches are available in two main types:
• Digital Timer – This type feature a digital clock mechanism that allow the time to be set at specific times during a 24 hr period. Digital timers often feature a memory that allows for multiple time ranges to be set.
• Mechanical Timer – This type feature mechanical segments that represent a specific time period, typically 15 minute intervals. The segments are depressed at the time the power is to be activated.

...
Lees meer Lees minder

Filters

1 - 7 van 7 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Segment Length Count Type Plug Type Supply Voltage Battery Life Number of Channels Memory Spaces Contact Configuration Depth Height Device Type
RS-stocknr. 821-5049
FabrikantnummerTG77
€ 25,55
Each
Aantal stuks
7 day Hour/Minutes/Seconds 3-Pin BS 1363 230 V ac 150h - - SPDT 72mm 74mm Digital
RS-stocknr. 821-5005
FabrikantnummerTS800B
€ 20,60
Each
Aantal stuks
24 h - 3-Pin BS 1363 230 V ac - - - SPDT 73mm 73mm -
RS-stocknr. 210-5680
FabrikantnummerETU17
€ 36,43
Each
Aantal stuks
1 min Weekly 3-Pin BS 1363 - 1000h - 84 - 65mm 81mm Digital
RS-stocknr. 821-5058
FabrikantnummerTG24
€ 18,73
Each
Aantal stuks
24 h - 3-Pin BS 1363 230 V ac - - - SPDT 75mm 78mm -
RS-stocknr. 349-8674
Fabrikantnummer0260841
€ 35,07
Each
Aantal stuks
- Daily - 230 V ac - 1 - - - - Analogue
RS-stocknr. 138-5675
Fabrikantnummertheben eltimo 020 S
€ 95,38
Each
Aantal stuks
1 min Weekly Schuko 230 V ac - 1 36 1NO 41.3mm 129.4mm Digital
RS-stocknr. 171-6224
FabrikantnummerTS800N
€ 19,98
Each
Aantal stuks
15 min Hours 3-Pin BS 1363 230 V ac - - - - - - Analogue