Plug-In Time Switches

Plug-in time switches are a timer relay device that plugs directly into a standard wall socket, and provides another socket to plug external equipment into.
How do they work?
Plug-in time switches have a timer that controls a relay to provide power to the output socket. When the timer is set to on power flows through from the wall socket to the device that is plugged into the timer. When the timer is set to off the relay contacts break and stop electricity flowing through to the plugged in device.
Types of Plug-In Timer
Plug-In time switches are available in two main types:
• Digital Timer – This type feature a digital clock mechanism that allow the time to be set at specific times during a 24 hr period. Digital timers often feature a memory that allows for multiple time ranges to be set.
• Mechanical Timer – This type feature mechanical segments that represent a specific time period, typically 15 minute intervals. The segments are depressed at the time the power is to be activated.

...
Lees meer Lees minder

Filters

1 - 8 van 8 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Segment Length Count Type Plug Type Supply Voltage Battery Life Number of Channels Memory Spaces Contact Configuration Depth Height Device Type
RS-stocknr. 513-4697
Fabrikantnummer02.76.0076.1
FabrikantGrasslin
€ 70,23
Each
Aantal stuks
15 min Weekly - 230 V ac 72h - 84 SPDT 32mm 62mm Analogue
RS-stocknr. 512-9702
Fabrikantnummer16.26.0034.1
FabrikantGrasslin
€ 19,58
Each
Aantal stuks
15 min Daily 3-Pin BS 1363 - - 1 96 - 75mm 146mm Analogue
RS-stocknr. 513-4704
Fabrikantnummer02.76.0075.1
FabrikantGrasslin
€ 63,01
Each
Aantal stuks
15 min Daily - 230 V ac 72h - 96 SPDT 32mm 62mm Analogue
RS-stocknr. 817-9191
Fabrikantnummer16.25.0008.1
FabrikantGrasslin
€ 21,11
Each
Aantal stuks
15 min Daily Schuko 230 V ac - 1 - - 75mm 146mm Analogue
RS-stocknr. 703-2486
Fabrikantnummer16.25.0005.1
FabrikantGrasslin
€ 24,72
Each
Aantal stuks
15 min Daily CH 230 V ac - - - - - - Analogue
RS-stocknr. 817-9227
Fabrikantnummer16.15.0001.1
FabrikantGrasslin
€ 53,04
Each
Aantal stuks
1 min Daily, Weekly Schuko 230 V ac - 1 - - 75mm 146mm Digital
RS-stocknr. 817-9208
Fabrikantnummer16.27.0001.1
FabrikantGrasslin
€ 29,70
Each
Aantal stuks
15 min Daily Schuko 230 V ac - 1 - - 81mm 155mm Analogue
RS-stocknr. 817-9214
Fabrikantnummer16.26.0008.1
FabrikantGrasslin
€ 22,81
Each
Aantal stuks
15 min Daily Schuko 230 V ac - 1 - - 75mm 146mm Analogue