Timer Relays

"

Timer Relays are a type of Control Relay with a time delay built in.


Timer Relay or Electromechanical Relay?


The difference between the timer relay and electromechanical relay is that when the output contacts open or close. On a conventional Control Relay, the contacts are opened or closed when a voltage is applied and removed from the coil - for timer relays, however, the contacts will open or close before or after an intentional time period. When choosing the right Timer Relay it is important to consider the right kind of delay required for your application.


What are the types of Timer Relays that I can choose from?


The most common timing function of Time Delay Relay are:


  • On Delay (Time delay starts on the application of voltage)

  • Off Delay (When a voltage is applied the relay is ready to accept a trigger)

  • Single Shot (One-shot)

  • Interval On (Interval) and Flasher (On First / Off First)

  • Repeat Cycle (When a voltage is applied the relay contacts change state and the timer starts)

When designing your application it is important to understand the difference between the particular types of the timer relays. That means to consider what should initiate the delay and whether the timing should start at the same time as the application as well as when the voltage is released.


Timer Relays are triggered/initiated by either:


  • Voltage being applied or

  • The closing or opening of a trigger signal

Trigger signals are either:


  • Control Switch ( Dry Contact) such as a limit switch, float switch or push button or

  • Voltage ( Power Trigger)

Where can I use Timer Relay?


Time Delay Relays are typically used in industrial applications and OEM equipment play an important role for many industrial processes such as small panel or sub-panels requirements.


  • Lighting circuits

  • Motor start control

  • Sensitive equipment

  • Safety control

  • Conveyor belt sequence delay
"

...
Lees meer Lees minder

Filters

1 - 20 van 20 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Supply Voltage Time Range Mode of Operation Mounting Type Number of Timer Functions Number of Contacts Series Time Increment Power Supply Contact Configuration Current Maximum Terminal Type Minimum Voltage Maximum Voltage
RS-stocknr. 144-5932
FabrikantnummerDRTU24D06
FabrikantSensata / Crydom
€ 49,82
Each
Aantal stuks
12 → 24 V ac/dc 0.1 s → 100 h Multifunction DIN Rail Multi Function 2 SeriesOneDR Hours, Minutes, Seconds External SPNO 6 A Screw 12 V ac/dc 24 V ac/dc
RS-stocknr. 144-5927
FabrikantnummerDRTL24D06
FabrikantSensata / Crydom
€ 51,42
Each
Aantal stuks
12 → 24 V ac/dc 0.1 s → 100 h Repeat Cycle DIN Rail Single 2 SeriesOneDR Hours, Minutes, Seconds External SPNO 6 A Screw 12 V ac/dc 24 V ac/dc
RS-stocknr. 144-5936
FabrikantnummerDRTH24D06
FabrikantSensata / Crydom
€ 30,81
Each
Aantal stuks
12 → 24 V ac/dc 0.1 s → 100 h Interval DIN Rail Single 2 SeriesOneDR Hours, Minutes, Seconds External SPNO 6 A Screw 12 V ac/dc 24 V ac/dc
RS-stocknr. 144-5935
FabrikantnummerDRTH24B06R
FabrikantSensata / Crydom
€ 30,19
Each
Aantal stuks
90 → 140 V ac/dc 0.1 s → 100 h Interval DIN Rail Single 2 SeriesOneDR Hours, Minutes, Seconds External SPNO 6 A Screw 90 V ac/dc 140 V ac/dc
RS-stocknr. 144-5934
FabrikantnummerDRTC24A06R
FabrikantSensata / Crydom
€ 30,19
Each
Aantal stuks
180 → 240 V ac/dc 0.1 s → 100 h Delay on Break DIN Rail Single 2 SeriesOneDR Hours, Minutes, Seconds External SPNO 6 A Screw 180 V ac/dc 240 V ac/dc
RS-stocknr. 144-5933
FabrikantnummerDRTC24D06
FabrikantSensata / Crydom
€ 37,99
Each
Aantal stuks
12 → 24 V ac/dc 0.1 s → 100 h Delay on Break DIN Rail Single 2 SeriesOneDR Hours, Minutes, Seconds External SPNO 6 A Screw 12 V ac/dc 24 V ac/dc
RS-stocknr. 144-5931
FabrikantnummerDRTA24A06
FabrikantSensata / Crydom
€ 44,68
Each
Aantal stuks
180 → 240 V ac/dc 0.1 s → 100 h Delay on Make DIN Rail Single 2 SeriesOneDR Hours, Minutes, Seconds External SPNO 6 A Screw 180 V ac/dc 240 V ac/dc
RS-stocknr. 144-5917
FabrikantnummerDRTU06D06
FabrikantSensata / Crydom
€ 42,69
Each
Aantal stuks
12 → 24 V ac/dc 0.1 s → 100 h Multifunction DIN Rail Multi Function 2 SeriesOneDR Hours, Minutes, Seconds External SPNO 6 A Screw 12 V ac/dc 24 V ac/dc
RS-stocknr. 144-5928
FabrikantnummerDRTB06D06
FabrikantSensata / Crydom
€ 39,20
Each
Aantal stuks
12 → 24 V ac/dc 0.1 s → 100 h Single Shot DIN Rail Single 2 SeriesOneDR Hours, Minutes, Seconds External SPNO 6 A Screw 12 V ac/dc 24 V ac/dc
RS-stocknr. 144-5919
FabrikantnummerDRTL06D06
FabrikantSensata / Crydom
€ 41,37
Each
Aantal stuks
12 → 24 V ac/dc 0.1 s → 100 h Repeat Cycle DIN Rail Single 2 SeriesOneDR Hours, Minutes, Seconds External SPNO 6 A Screw 12 V ac/dc 24 V ac/dc
RS-stocknr. 144-5923
FabrikantnummerDRTL24A06
FabrikantSensata / Crydom
€ 50,50
Each
Aantal stuks
180 → 240 V ac/dc 0.1 s → 100 h Repeat Cycle DIN Rail Single 2 SeriesOneDR Hours, Minutes, Seconds External SPNO 6 A Screw 180 V ac/dc 240 V ac/dc
RS-stocknr. 144-5926
FabrikantnummerDRTU24A06
FabrikantSensata / Crydom
€ 48,90
Each
Aantal stuks
180 → 240 V ac/dc 0.1 s → 100 h Multifunction DIN Rail Multi Function 2 SeriesOneDR Hours, Minutes, Seconds External SPNO 6 A Screw 180 V ac/dc 240 V ac/dc
RS-stocknr. 144-5930
FabrikantnummerDRTU24A06R
FabrikantSensata / Crydom
€ 33,05
Each
Aantal stuks
180 → 240 V ac/dc 0.1 s → 100 h Multifunction DIN Rail Multi Function 2 SeriesOneDR Hours, Minutes, Seconds External SPNO 6 A Screw 180 V ac/dc 240 V ac/dc
RS-stocknr. 144-5925
FabrikantnummerDRTA24A06R
FabrikantSensata / Crydom
€ 44,68
Each
Aantal stuks
180 → 240 V ac/dc 0.1 s → 100 h Delay on Make DIN Rail Single 2 SeriesOneDR Hours, Minutes, Seconds External SPNO 6 A Screw 180 V ac/dc 240 V ac/dc
RS-stocknr. 144-5921
FabrikantnummerDRTH24A06
FabrikantSensata / Crydom
€ 30,19
Each
Aantal stuks
180 → 240 V ac/dc 0.1 s → 100 h Interval DIN Rail Single 2 SeriesOneDR Hours, Minutes, Seconds External SPNO 6 A Screw 180 V ac/dc 240 V ac/dc
RS-stocknr. 144-5929
FabrikantnummerDRTA24D06
FabrikantSensata / Crydom
€ 58,61
Each
Aantal stuks
12 → 24 V ac/dc 0.1 s → 100 h Delay on Make DIN Rail Single 2 SeriesOneDR Hours, Minutes, Seconds External SPNO 6 A Screw 12 V ac/dc 24 V ac/dc
RS-stocknr. 144-5918
FabrikantnummerDRTC06D06
FabrikantSensata / Crydom
€ 31,78
Each
Aantal stuks
12 → 24 V ac/dc 0.1 s → 100 h Delay on Break DIN Rail Single 2 SeriesOneDR Hours, Minutes, Seconds External SPNO 6 A Screw 12 V ac/dc 24 V ac/dc
RS-stocknr. 144-5920
FabrikantnummerDRTA06D06
FabrikantSensata / Crydom
€ 31,78
Each
Aantal stuks
12 → 24 V ac/dc 0.1 s → 100 h Delay on Make DIN Rail Single 2 SeriesOneDR Hours, Minutes, Seconds External SPNO 6 A Screw 12 V ac/dc 24 V ac/dc
RS-stocknr. 144-5922
FabrikantnummerDRTL24A06R
FabrikantSensata / Crydom
€ 34,13
Each
Aantal stuks
180 → 240 V ac/dc 0.1 s → 100 h Repeat Cycle DIN Rail Single 2 SeriesOneDR Hours, Minutes, Seconds External SPNO 6 A Screw 180 V ac/dc 240 V ac/dc
RS-stocknr. 144-5924
FabrikantnummerDRTH06D06
FabrikantSensata / Crydom
€ 47,04
Each
Aantal stuks
12 → 24 V ac/dc 0.1 s → 100 h Interval DIN Rail Single 2 SeriesOneDR Hours, Minutes, Seconds External SPNO 6 A Screw 12 V ac/dc 24 V ac/dc