Timer Relays

"

Timer Relays are a type of Control Relay with a time delay built in.


Timer Relay or Electromechanical Relay?


The difference between the timer relay and electromechanical relay is that when the output contacts open or close. On a conventional Control Relay, the contacts are opened or closed when a voltage is applied and removed from the coil - for timer relays, however, the contacts will open or close before or after an intentional time period. When choosing the right Timer Relay it is important to consider the right kind of delay required for your application.


What are the types of Timer Relays that I can choose from?


The most common timing function of Time Delay Relay are:


  • On Delay (Time delay starts on the application of voltage)

  • Off Delay (When a voltage is applied the relay is ready to accept a trigger)

  • Single Shot (One-shot)

  • Interval On (Interval) and Flasher (On First / Off First)

  • Repeat Cycle (When a voltage is applied the relay contacts change state and the timer starts)

When designing your application it is important to understand the difference between the particular types of the timer relays. That means to consider what should initiate the delay and whether the timing should start at the same time as the application as well as when the voltage is released.


Timer Relays are triggered/initiated by either:


  • Voltage being applied or

  • The closing or opening of a trigger signal

Trigger signals are either:


  • Control Switch ( Dry Contact) such as a limit switch, float switch or push button or

  • Voltage ( Power Trigger)

Where can I use Timer Relay?


Time Delay Relays are typically used in industrial applications and OEM equipment play an important role for many industrial processes such as small panel or sub-panels requirements.


  • Lighting circuits

  • Motor start control

  • Sensitive equipment

  • Safety control

  • Conveyor belt sequence delay
"

...
Lees meer Lees minder

Filters

1 - 20 van 43 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Supply Voltage Time Range Mode of Operation Mounting Type Number of Timer Functions Number of Contacts Series Time Increment Power Supply Contact Configuration Current Maximum Terminal Type Minimum Voltage Maximum Voltage
RS-stocknr. 774-0301
Fabrikantnummer88827103
FabrikantCrouzet
€ 74,59
Each
Aantal stuks
12 → 240 V ac/dc 0.1 s → 100 h Asymmetrical, Interval, OFF Delay, ON Delay, ON Pulse, Symmetrical DIN Rail Multi Function 1 - Hours, Minutes, Seconds External SPDT 8 A Screw - -
RS-stocknr. 774-0304
Fabrikantnummer88827105
FabrikantCrouzet
€ 66,48
Each
Aantal stuks
24 V dc, 24 → 240 V ac 0.1 s → 100 h Asymmetrical, Interval, OFF Delay, ON Delay, ON Pulse, Symmetrical DIN Rail Multi Function 1 - Hours, Minutes, Seconds External SPDT 8 A Screw - -
RS-stocknr. 774-0317
Fabrikantnummer88827125
FabrikantCrouzet
€ 60,15
Each
Aantal stuks
24 V dc, 24 → 240 V ac 0.1 s → 100 h ON Pulse Timer DIN Rail Single 1 - Hours, Minutes, Seconds External SPDT 8 A Screw - -
RS-stocknr. 774-0308
Fabrikantnummer88827115
FabrikantCrouzet
€ 47,40
Each
Aantal stuks
24 V dc, 24 → 240 V ac 0.1 s → 100 h ON Delay DIN Rail Single 1 - Hours, Minutes, Seconds External SPDT 8 A Screw - -
RS-stocknr. 467-6881
Fabrikantnummer88886516
FabrikantCrouzet
€ 92,05
Each
Aantal stuks
12 → 240 V dc, 24 → 240 V ac 0.02 → 300 h, 0.02 → 300 min, 0.02 → 300 s G, Gi, L, Li Panel Mount Multi Function 2 - Hours, Minutes, Seconds External DPDT 5 A 11-Pin Connector 12 V dc, 24 V ac 240 V ac/dc
RS-stocknr. 774-0348
Fabrikantnummer88827004
FabrikantCrouzet
€ 63,78
Each
Aantal stuks
20 → 240 V ac 0.1 s → 100 h Asymmetrical, Interval, OFF Delay, ON Delay, ON Pulse, Symmetrical DIN Rail Multi Function 1 - Hours, Minutes, Seconds External Solid State NO/NC 0.7 A Screw - -
RS-stocknr. 467-6875
Fabrikantnummer88886116
FabrikantCrouzet
€ 87,61
Each
Aantal stuks
12 → 240 V dc, 24 → 240 V ac 0.02 → 300 h, 0.02 → 300 min, 0.02 → 300 s A1, A2, D, Di, H1, H2, Q1, Q2 Plug In Multi Function 2 - Hours, Minutes, Seconds External DPDT 5 A 8-Pin Connector 12 V dc, 24 V ac 240 V ac/dc
RS-stocknr. 774-0310
Fabrikantnummer88827135
FabrikantCrouzet
€ 60,90
Each
Aantal stuks
24 V dc, 24 → 240 V ac 0.1 s → 100 h OFF Delay DIN Rail Single 1 - Hours, Minutes, Seconds External SPDT 8 A Screw - -
RS-stocknr. 774-0314
Fabrikantnummer88827145
FabrikantCrouzet
€ 49,49
Each
Aantal stuks
24 V dc, 24 → 240 V ac 0.1 s → 100 h Interval DIN Rail Single 1 - Hours, Minutes, Seconds External SPDT 8 A Screw - -
RS-stocknr. 774-0332
Fabrikantnummer88827185
FabrikantCrouzet
€ 69,31
Each
Aantal stuks
24 V dc, 24 → 240 V ac 0.1 s → 100 h Flip Flop, Impulse Counter, ON Delay, Safe Guard, Timed Impulse Relay DIN Rail Multi Function 1 - Hours, Minutes, Seconds External SPDT 8 A Screw - -
RS-stocknr. 774-0326
Fabrikantnummer88827503
FabrikantCrouzet
€ 82,91
Each
Aantal stuks
12 → 240 V ac/dc 0.1 s → 100 h Asymmetrical, Interval, OFF Delay, ON Delay, ON Pulse, Symmetrical DIN Rail Multi Function 1 - Hours, Minutes, Seconds External SPDT 8 A Cage Clamp - -
RS-stocknr. 774-0336
Fabrikantnummer88827044
FabrikantCrouzet
€ 47,24
Each
Aantal stuks
24 → 240 V ac 0.1 s → 100 h Interval DIN Rail Single 1 - Hours, Minutes, Seconds External Solid State NO/NC 0.7 A Screw - -
RS-stocknr. 837-7493
Fabrikantnummer88866385
FabrikantCrouzet
€ 101,82
Each
Aantal stuks
24 V dc, 24 → 240 V ac 0.1 s → 100 h AD, AH, N, O, P, Pt, TI, Tt, W DIN Rail Multi Function 2 - Hours, Minutes, Seconds External - 16 A Screw - -
RS-stocknr. 774-0323
Fabrikantnummer88827155
FabrikantCrouzet
€ 72,57
Each
Aantal stuks
24 V dc, 24 → 240 V ac 0.1 s → 100 h Asymmetrical DIN Rail Single 1 - Hours, Minutes, Seconds External SPDT 8 A Screw - -
RS-stocknr. 467-6869
Fabrikantnummer88886016
FabrikantCrouzet
€ 76,53
Each
Aantal stuks
12 → 240 V dc, 24 → 240 V ac 0.02 → 300 h, 0.02 → 300 min, 0.02 → 300 s A, AC, B, BW, C, G, W Plug In Multi Function 2 - Hours, Minutes, Seconds External DPDT 5 A 11-Pin Connector 12 V dc, 24 V ac 240 V ac/dc
RS-stocknr. 837-7471
Fabrikantnummer88866175
FabrikantCrouzet
€ 74,70
Each
Aantal stuks
24 V dc, 24 → 240 V ac 0.1 s → 100 h Star Delta DIN Rail Multi Function 2 - Hours, Minutes, Seconds External - 16 A Screw - -
RS-stocknr. 774-0345
Fabrikantnummer88827054
FabrikantCrouzet
€ 69,91
Each
Aantal stuks
24 → 240 V ac 0.1 s → 100 h Asymmetrical DIN Rail Single 1 - Hours, Minutes, Seconds External Solid State 0.7 A Screw - -
RS-stocknr. 774-0339
Fabrikantnummer88827014
FabrikantCrouzet
€ 46,27
Each
Aantal stuks
24 → 240 V ac/dc 0.1 s → 100 h ON Delay DIN Rail Single 1 - Hours, Minutes, Seconds External Solid State NO/NC 0.7 A Screw - -
RS-stocknr. 349-6858
Fabrikantnummer88865265
FabrikantCrouzet
€ 88,73
Each
Aantal stuks
24 V dc, 24 → 240 V ac 0.6 → 160 s OFF Delay DIN Rail Single 2 - Hours, Minutes, Seconds External DPDT 8 A Screw 24 V ac 24 V dc, 240 V ac
RS-stocknr. 467-6897
Fabrikantnummer88886106
FabrikantCrouzet
€ 68,77
Each
Aantal stuks
12 → 240 V dc, 24 → 240 V ac 0.02 → 300 h, 0.02 → 300 min, 0.02 → 300 s ON Delay Plug In Single 2 - Hours, Minutes, Seconds External DPDT 5 A 8-Pin Connector 12 V dc, 24 V ac 240 V ac, 240 V dc