Lead Acid Batteries

Lead acid rechargeable batteries are the oldest type of rechargeable battery. Despite having a very low energy-to-weight ratio and a low energy-to-volume ratio, they are able to supply high surge currents, meaning that they are able to meet the power requirements of applications such as storage in back-up power supplies in mobile phone towers.

These sealed lead acid batteries have many used in the today's world. They come in a wide range of sizes, typically with voltages of 6V to 12V. Some typical uses are:

Emergency Lights
Uninterruptible power supplies (UPS)
Alarm Systems
Communication Systems
GEL Vs AGM Lead Acid Batteries

AGM (Absorbed Glass Mat)

These batteries contain only enough liquid to keep the specially designed glass mat wet. The glass mat is made to wick the battery electrolytes between the battery plates. If the AGM battery is broken no free liquid leaks out.

AGM batteries are preferred when a large amount of amps are required. The life expectancy remains excellent in most cases, if they are not discharged more than 60% between recharges and/or recharged fully every 3-6 months.

Gel Cell Batteries

These batteries contains silica type gel, which is a thick paste like material. It allows the electrons to flow between plates, but will not leak in a gel battery if the case is broken.
Gel Cell Batteries don't offer the same power capacity as do the same physical size as AGM batteries. Gel cell batteries excel in slow discharge rates and slightly higher operating temperatures and with excellent deep cycle capability. Recharging these batteries must be done correctly or it will suffer a premature failure."



What are lead acid rechargeable batteries used for?
Lead acid batteries are widely used if surge current is critical, even if other designs could provide higher energy densities. Large-format lead acid designs are widely used in settings like hospitals, and in stand-alone power systems. Their surge current properties make them attractive for use in motor vehicles to provide the high current required by starter motors.

How do lead acid rechargeable batteries work?
The oxygen in the active material (lead dioxide) reacts with the hydrogen ions to form water, and the lead reacts with sulphuric acid to form lead sulphate. The ions moving through the electrolyte then create the current flow.

...
Lees meer Lees minder

Filters

1 - 20 van 214 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Capacity Nominal Voltage Construction Terminal Type Designed for Cyclic Application Weight Designed High Rate Application Eurobat Classification Operating Temperature Range Flame Resistant
RS-stocknr. 537-5488
FabrikantRS PRO
€ 20,46
Each
Aantal stuks
7Ah 12V AGM Faston F1 Yes 2.2kg No 3 to 5 Years -20 → +60°C No
RS-stocknr. 727-0388
FabrikantRS PRO
€ 11,03
Each
Aantal stuks
1.2Ah 6V AGM Faston F1 Yes 290g No 3 to 5 Years -15 → +50°C No
RS-stocknr. 537-5422
FabrikantRS PRO
€ 13,48
Each
Aantal stuks
4Ah 6V AGM Faston F1 Yes 740g No 3 to 5 Years -20 → +60°C No
RS-stocknr. 537-5444
FabrikantRS PRO
€ 14,59
Each
Aantal stuks
1.2Ah 12V AGM Faston F1 Yes 570g No 3 to 5 Years -20 → +60°C No
RS-stocknr. 686-7253
FabrikantRS PRO
€ 17,81
Each
Aantal stuks
5Ah 12V AGM Faston F1 Yes 1.8kg No 3 to 5 Years -20 → +60°C No
RS-stocknr. 537-5450
FabrikantRS PRO
€ 15,89
Each
Aantal stuks
2.3Ah 12V AGM Faston F1 Yes 970g No 3 to 5 Years -20 → +60°C No
RS-stocknr. 537-5501
FabrikantRS PRO
€ 84,19
Each
Aantal stuks
24Ah 12V AGM T12 Yes 7.2kg No 3 to 5 Years -20 → +60°C No
RS-stocknr. 537-5494
FabrikantRS PRO
€ 70,81
Each
Aantal stuks
18Ah 12V AGM T12 Yes 5.4kg No 3 to 5 Years -20 → +60°C No
RS-stocknr. 698-8082
FabrikantRS PRO
€ 20,84
Each
Aantal stuks
2.9Ah 12V AGM Faston F1 Yes 1.1kg No 3 to 5 Years -20 → +60°C No
RS-stocknr. 727-0391
FabrikantRS PRO
€ 64,37
Each
Aantal stuks
20Ah 12V AGM T12 Yes 5.8kg No 3 to 5 Years -15 → +50°C No
RS-stocknr. 727-0382
FabrikantRS PRO
€ 20,68
Each
Aantal stuks
7Ah 6V AGM Faston F2 Yes 1.1kg No 3 to 5 Years -15 → +50°C No
RS-stocknr. 537-5472
FabrikantRS PRO
€ 30,34
Each
Aantal stuks
3.2Ah 12V AGM Faston F1 Yes 1.4kg No 3 to 5 Years -15 → +50°C No
RS-stocknr. 727-0439
FabrikantRS PRO
€ 242,08
Each
Aantal stuks
75Ah 12V AGM T6 Yes 22.3kg No 3 to 5 Years -15 → +50°C No
RS-stocknr. 537-5438
FabrikantRS PRO
€ 20,81
Each
Aantal stuks
10Ah 6V AGM Faston F1 Yes 1.6kg No 3 to 5 Years -20 → +60°C No
RS-stocknr. 727-0417
FabrikantRS PRO
€ 48,35
Each
Aantal stuks
13Ah 12V AGM Faston F1 Yes 4.1kg No 3 to 5 Years -15 → +50°C No
RS-stocknr. 727-0385
FabrikantRS PRO
€ 12,24
Each
Aantal stuks
3.2Ah 6V AGM Faston F1 Yes 670g No 3 to 5 Years -15 → +50°C No
RS-stocknr. 698-8091
FabrikantRS PRO
€ 21,79
Each
Aantal stuks
4Ah 12V AGM Faston F1 Yes 1.5kg No 3 to 5 Years -20 → +60°C No
RS-stocknr. 727-0408
FabrikantRS PRO
€ 194,40
Each
Aantal stuks
55Ah 12V AGM T6 Yes 16.5kg No 3 to 5 Years -15 → +50°C No
RS-stocknr. 727-0442
FabrikantRS PRO
€ 407,51
Each
Aantal stuks
150Ah 12V AGM T11 Yes 43.2kg No 3 to 5 Years -15 → +50°C No
RS-stocknr. 727-0427
FabrikantRS PRO
€ 287,29
Each
Aantal stuks
100Ah 12V AGM T11 Yes 30.6kg No 3 to 5 Years -15 → +50°C No