Battery Chargers - Lead Acid & Automotive

Filters

1 - 18 van 18 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Charge Current Input Voltage Model Number Output Voltage Plug Type Number of Charge Stages Output Voltage @ Charge Current Dimensions Weight Battery Type Charged Cable Length Indoor/Outdoor Input Current Maximum Output Power
RS-stocknr. 366-3828
Fabrikantnummer9640000123
FabrikantMascot
€ 70,89
Each
Aantal stuks
1.5A 190 → 264V ac - 24V EU 3 24 V A@ 1.5 100 x 51 x 63mm 250g - - - - -
RS-stocknr. 747-1822
FabrikantnummerPB-120P-13C
FabrikantMean Well
€ 84,35
Each
Aantal stuks
7.2A 88 → 132 V ac, 176 → 264 V ac - 13.8V - - - 144 x 90 x 33mm 1.1kg - - - - -
RS-stocknr. 747-1702
FabrikantnummerGC120A12-R7B
FabrikantMean Well
€ 61,51
Each
Aantal stuks
7.5A 85 → 264V ac - 13.6V R7B 2 - 167 x 67 x 35mm 620g - - - - -
RS-stocknr. 747-1787
FabrikantnummerGC30B-4P1J
FabrikantMean Well
€ 41,78
Each
Aantal stuks
2.09A 90 → 264V ac - 14.3V Standard P1J 2 - 108 x 67 x 36mm 309g - - - - -
RS-stocknr. 899-2676
FabrikantnummerCB2410A
FabrikantAltech
€ 415,13
Each
Aantal stuks
10A - CB2410A 24V - - - - - - - - - 240W
RS-stocknr. 899-2673
FabrikantnummerCB243A
FabrikantAltech
€ 162,76
Each
Aantal stuks
3A - CB243A 24V - - - - - - - - - 72W
RS-stocknr. 747-1780
FabrikantnummerGC30B-11P1J
FabrikantMean Well
€ 41,78
Each
Aantal stuks
3A 90 → 264V ac - 7.2V Standard P1J 2 - 108 x 67 x 36mm 309g - - - - -
RS-stocknr. 747-1733
FabrikantnummerPB-300P-24
FabrikantMean Well
€ 141,73
Each
Aantal stuks
10.5A 90 → 264V ac - 27.4V - 3 - 253 x 135 x 48.5mm 1.5kg - - - - -
RS-stocknr. 899-2645
FabrikantnummerCB123A
FabrikantAltech
€ 162,76
Each
Aantal stuks
3A - CB123A 12V - - - - - - - - - 36W
RS-stocknr. 747-1799
FabrikantnummerGC30B-6P1J
FabrikantMean Well
€ 41,78
Each
Aantal stuks
1.04A 90 → 264V ac - 28.6V Standard P1J 2 - 108 x 67 x 36mm 309g - - - - -
RS-stocknr. 747-1749
FabrikantnummerPB-230-24
FabrikantMean Well
€ 104,83
Each
Aantal stuks
8A 90 → 264V ac - 27.2V 89M103-4P 3 - 190 x 96 x 49mm 1.2kg - - - - -
RS-stocknr. 436-3737
Fabrikantnummer2043000043
FabrikantMascot
€ 275,09
Each
Aantal stuks
5 A, 10 A 90 → 264V ac 2043 12 V, 24 V - 3 - 210 x 148 x 58mm 1.4kg Lead Acid - - - -
RS-stocknr. 905-3599
FabrikantnummerTM454BS
FabrikantTecMate
€ 312,29
Each
Aantal stuks
800mA 100 → 240V OptiMate 3 x 4 12V UK - - 167 x 65 x 46mm 600g Lead Acid 1.8m Both 150 mA @ 240 V, 230 mA @ 100 V -
RS-stocknr. 866-0310
FabrikantnummerBatt.Temp.Sensor 25ft
FabrikantCOTEK
€ 34,60
Each
Aantal stuks
- - - - - - - - - - 25ft - - -
RS-stocknr. 467-6796
Fabrikantnummer9554003/03
FabrikantAnsmann
€ 14,89
Each
Aantal stuks
350mA 230V ac - 12V UK - 12V @ 0.35A 85 x 62 x 81mm 500g - - - - -
RS-stocknr. 747-1831
FabrikantnummerPB-120P-27C
FabrikantMean Well
€ 54,59
Each
Aantal stuks
4.3A 88 → 132 V ac, 176 → 264 V ac - 27.6V - - - 144 x 90 x 33mm 1.1kg - - - - -
RS-stocknr. 747-1695
FabrikantnummerGC160A12-R7B
FabrikantMean Well
€ 72,81
Each
Aantal stuks
10A 85 → 264V ac - 13.6V R7B 2 - 175 x 72 x 35mm 700g - - - - -
RS-stocknr. 747-1796
FabrikantnummerGC30B-5P1J
FabrikantMean Well
€ 41,78
Each
Aantal stuks
1.6A 90 → 264V ac - 16.8V Standard P1J 2 - 108 x 67 x 36mm 309g - - - - -
Related Products
Premium quick connect permanent battery lead with weather ...
Description:
Premium quick connect permanent battery lead with weather protected connection system and cable. Length -20in./50cmFused permanent battery lead with ring lugs that fit motorcycle / power sport battery terminals with 1/4in. / M6 boltsIndustry standard 2-pin SAE connector15A fuseCable max. ...
3-step charge control with current detectionUniversal input voltage ...
Description:
3-step charge control with current detectionUniversal input voltage (90-264 VAC)Wake up and low current start-up of deeply discharged batteriesError indication for reverse polarity, short circuit, charging of lower voltage batteries and safety timer run-out.
The 3 modes (constant current, timed constant voltage, ...
Description:
The 3 modes (constant current, timed constant voltage, continuous ’float’) optimise the charging process and permit the charger to be left connected indefinitely3-colour LED charge status indicatorInput: 190 to 264VReverse-polarity and short-circuit protectedLow leakage current - unit can be left ...
Output Voltages: 405-8637 - 24V 405-8621 - 12V. ...
Description:
Output Voltages: 405-8637 - 24V 405-8621 - 12V. The three-stage regime permits the charger to be left connected indefinitely3 colour LED charge status indicationWide input rangeApproved for medical applications2240 2pin IEC 320 (C8) Mains input, exchangeable 2.1/2.5mm adapter output.2040 / ...