Speciality Size Rechargeable Batteries

Specialty size rechargeable batteries are designed to keep devices running for longer periods of time to provide power that is consistent and long-lasting.

Uses of specialty size rechargeable batteries

Specialty size rechargeable batteries are ideal for using in high-powered devices and appliances that require sustained long-term use to work effectively. They are used in items like glucose monitors, watches, remote controls and other small devices that require a compact, long-life battery that can also be regularly recharged for recurring use.

Types of special size rechargeable batteries

Lithium chloride

Lithium chloride batteries operate at low current levels with an extremely low self-discharge (less than 1% per year). This means that the battery's internal chemical reactions maintain the stored charge of the battery without any connection between the electrodes, meaning they are particularly long-lasting.

Alkaline N

Alkaline rechargeable batteries have an electrical contact on each end. The positive end has a nub on the top that creates power for appliances such as bike lights and small torches.


...
Lees meer Lees minder

Filters

1 - 3 van 3 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Model Number Size Nominal Voltage Capacity Chemistry Terminal Type Brand Range Operating Temperature Range Low Self Discharge
RS-stocknr. 818-3005
Fabrikantnummer18650 LiFePO4
FabrikantENIX Energies
€ 10,83
Each
Aantal stuks
- 18650 3.2V 1.2Ah Lithium Phosphate Flat - -20 → +45°C -
RS-stocknr. 818-3009
Fabrikantnummer26650 LiFePO4
FabrikantENIX Energies
€ 15,37
Each
Aantal stuks
- 26650 3.2V 3.3Ah Lithium Phosphate Flat - -20 → +45°C -
RS-stocknr. 818-3018
Fabrikantnummer26650 LiFePO4 HD
FabrikantENIX Energies
€ 28,58
Each
Aantal stuks
- 26650 3.2V 2.3Ah Lithium Phosphate Flat - -20 → +45°C -