Bearing Inserts

Bearing inserts, also referred to as Y-bearings, are a type of bearing commonly used in mechanical applications. Bearing inserts have a similar design to standard ball bearings, however they commonly feature an extended inner ring. This makes them ideal for mounting quickly and efficiently in a variety of applications.

Where are bearing inserts used?

Bearing inserts are commonly used in heavy duty applications with a lot of vibration such as in agriculture, conveyer and handling systems, process and packaging and much more. Their robust design makes them very versatile and easy to replace whilst providing increased productivity.

Are bearing inserts imperial or metric?

Bearing inserts are available in both imperial and metric bore sizes, ensuring specific requirements can be met. Insert bearings can be securely installed using a selection of accessories such as eccentric locking collar inserts, seals, setscrews or taper bush adapters.


...
Lees meer Lees minder

Filters

1 - 20 van 205 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Material Inside Diameter Outside Diameter Static Load Rating Dynamic Load Rating
RS-stocknr. 750-8753
FabrikantRS PRO
€ 23,44
Each
Aantal stuks
Steel 50mm 90mm 2020kgf -
RS-stocknr. 750-8725
FabrikantRS PRO
€ 11,16
Each
Aantal stuks
Steel 30mm 62mm 1020kgf -
RS-stocknr. 750-8731
FabrikantRS PRO
€ 14,40
Each
Aantal stuks
Steel 35mm 72mm 1390kgf -
RS-stocknr. 750-8712
FabrikantRS PRO
€ 9,12
Each
Aantal stuks
Steel 25mm 52mm 710kgf -
RS-stocknr. 750-8734
FabrikantRS PRO
€ 49,39
Each
Aantal stuks
Stainless Steel 35mm 72mm 1390kgf -
RS-stocknr. 750-8703
FabrikantRS PRO
€ 8,62
Each
Aantal stuks
Steel 20mm 47mm 630kgf -
RS-stocknr. 750-8769
FabrikantRS PRO
€ 30,43
Each
Aantal stuks
Steel 60mm 110mm 3150kgf -
RS-stocknr. 750-8756
FabrikantRS PRO
€ 23,69
Each
Aantal stuks
Steel 55mm 100mm 2550kgf -
RS-stocknr. 750-8700
FabrikantRS PRO
€ 8,69
Each
Aantal stuks
Stainless Steel 1in 2.047in 710kgf -
RS-stocknr. 750-8719
FabrikantRS PRO
€ 24,69
Each
Aantal stuks
Stainless Steel 1in 2.047in 710kgf -
RS-stocknr. 750-8706
FabrikantRS PRO
€ 21,78
Each
Aantal stuks
Stainless Steel 20mm 47mm 630kgf -
RS-stocknr. 750-8728
FabrikantRS PRO
€ 25,22
Each
Aantal stuks
Stainless Steel 30mm 62mm 1020kgf -
RS-stocknr. 750-8716
FabrikantRS PRO
€ 24,69
Each
Aantal stuks
Stainless Steel 25mm 52mm 710kgf -
RS-stocknr. 750-8747
FabrikantRS PRO
€ 16,73
Each
Aantal stuks
Steel 40mm 80mm 1810kgf -
RS-stocknr. 750-8750
FabrikantRS PRO
€ 23,45
Each
Aantal stuks
Steel 2in 3.93in 29000N 46000N
RS-stocknr. 750-8744
FabrikantRS PRO
€ 20,73
Each
Aantal stuks
Steel 45mm 85mm 1800kgf -
RS-stocknr. 750-8740
FabrikantRS PRO
€ 64,45
Each
Aantal stuks
Stainless Steel 40mm 80mm 1810kgf -
RS-stocknr. 750-8738
FabrikantRS PRO
€ 11,81
Each
Aantal stuks
Steel 1-1/2in 3.15in 19800N 34500N
RS-stocknr. 748-982
Fabrikantnummer1025-25G
FabrikantNSK-RHP
€ 28,40
Each
Aantal stuks
- 25mm 52mm 7880N 14000N
RS-stocknr. 797-5156
FabrikantnummerE2.YET 208
FabrikantSKF
€ 53,29
Each
Aantal stuks
- 40mm 80mm 19000N 30700N